Film Capacitors:
12 726 produit(s) trouvé(s)Trouvez une vaste gamme de Film Capacitors dans Newark Électronique Canada, notamment General Purpose Film Capacitors, Power Film Capacitors, Noise Suppression & Safety Capacitors, Motor Run Capacitors, Miscellaneous Film Capacitors. Nous stockons une large gamme de Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, Cornell Dubilier, Panasonic, Vishay & Epcos.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Suppression Class
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitor Dielectric Type
Voltage Rating X
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Catégories
Film Capacitors
(12 726)
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ 1,020 $ 25+ 0,950 $ 50+ 0,879 $ 100+ 0,809 $ 500+ 0,675 $ Plus de tarifs | Min : 10 / Mult : 10 | Double Metallized PP | - | Radial Box - 2 Pin | - | 0.01µF | - | - | ± 5% | 250V | R76 Series | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10.5mm | 6mm | 12mm | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 10,920 $ | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | - | 22µF | - | - | ± 10% | 160V | B32526 Series | 250V | Through Hole | PC Pin | - | 37.5mm | 41.5mm | 24mm | 19mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 2,020 $ 10+ 2,020 $ 25+ 2,020 $ 50+ 2,020 $ 100+ 2,020 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Axial Leaded | - | 0.47µF | - | - | ± 10% | 250V | MPW Series | 630V | Through Hole | PC Pin | - | - | 34mm | - | - | -55°C | 105°C | - | |||||
Each | 1+ 7,150 $ 10+ 5,480 $ 25+ 5,110 $ 50+ 4,720 $ 100+ 4,300 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | X2 | Radial Box - 2 Pin | - | 5.6µF | - | 305VAC | ± 20% | - | B32924 Series | - | Through Hole | - | GRADE II (Test Condition A) | 27.5mm | - | - | - | -40°C | 110°C | - | |||||
Each | 1+ 0,679 $ 10+ 0,442 $ 25+ 0,422 $ 50+ 0,402 $ 100+ 0,383 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | - | 0.047µF | - | - | ± 10% | 250V | ECQE(F) Series | 630V | Through Hole | Radial Leaded | - | 10mm | 12mm | 6.5mm | 13.5mm | -40°C | 105°C | - | |||||
Each | 1+ 13,330 $ 10+ 12,750 $ 25+ 11,100 $ 50+ 10,290 $ 100+ 9,190 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Can | - | 10µF | - | - | ± 5% | 450V | 4.16.17 Series | - | - | Wire Leaded | - | - | - | - | 70mm | -25°C | 70°C | - | |||||
Each | 1+ 0,987 $ 10+ 0,634 $ 25+ 0,625 $ 50+ 0,613 $ 100+ 0,604 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | - | Radial Box - 2 Pin | - | 1µF | - | - | ± 5% | 160V | B32522 Series | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,520 $ 25+ 0,515 $ 50+ 0,509 $ 100+ 0,504 $ 500+ 0,408 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | - | Radial Box - 2 Pin | - | 0.01µF | - | - | ± 5% | 400V | F462 Series | 1.25kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | 11mm | -55°C | 105°C | - | |||||
Each | 1+ 0,824 $ 10+ 0,823 $ 25+ 0,823 $ 50+ 0,821 $ 100+ 0,821 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Axial Leaded | - | 0.01µF | - | - | ± 10% | 250V | MPW Series | 630V | Through Hole | PC Pin | - | - | 14.5mm | - | - | -55°C | 105°C | - | |||||
Each | 1+ 2,880 $ 10+ 1,880 $ 25+ 1,810 $ 50+ 1,740 $ 100+ 1,670 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Axial Leaded | - | 0.1µF | - | - | ± 10% | 250V | MPW Series | 630V | Through Hole | PC Pin | - | - | 29mm | - | - | -55°C | 105°C | - | |||||
Each | 10+ 0,923 $ 25+ 0,898 $ 50+ 0,875 $ 100+ 0,850 $ 500+ 0,705 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | - | Radial Box - 2 Pin | - | 0.1µF | - | - | ± 5% | 160V | R79 Series | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 6mm | 11mm | -55°C | 105°C | - | |||||
Each | 1+ 18,170 $ 10+ 17,280 $ 25+ 16,110 $ 50+ 14,210 $ 100+ 13,290 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Can | - | 20µF | - | - | ± 5% | 450V | 4.16.17 Series | - | Stud Mount - M8 | Wire Leaded | - | - | - | - | 70mm | -25°C | 70°C | - | |||||
Each | 1+ 9,000 $ 10+ 8,610 $ 25+ 7,500 $ 50+ 6,970 $ 100+ 6,230 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Can | - | 8µF | - | - | ± 5% | 470V | C27 Series | - | Stud Mount - M8 | Wire Leaded | - | - | - | - | 58.5mm | -25°C | 85°C | - | |||||
Each | 1+ 30,280 $ 5+ 26,470 $ 10+ 23,400 $ 25+ 22,440 $ 50+ 22,220 $ | Min : 1 / Mult : 1 | Film / Foil PP | - | Can | - | 100µF | - | - | ± 5% | 470V | C87 Series | - | Stud Mount - M12 | Quick Connect | - | 13.4mm | - | - | 133mm | -25°C | 85°C | - | |||||
Each | 1+ 46,710 $ 5+ 44,460 $ 10+ 42,290 $ 25+ 38,490 $ 50+ 35,210 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Can | - | 80µF | - | - | ± 5% | 450V | 4.16.10 Series | - | - | Quick Connect | - | 14.4mm | - | - | 120mm | -25°C | 70°C | - | |||||
Each | 1+ 0,244 $ | Min : 1 / Mult : 1 | Metallized PET Stacked | - | Radial Box - 2 Pin | - | 0.33µF | - | - | ± 10% | 40V | RSB Series | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 3.5mm | 7.5mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 16,890 $ 10+ 16,160 $ 25+ 14,040 $ 50+ 13,030 $ 100+ 11,650 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Can | - | 16µF | - | - | ± 5% | 450V | 4.16.10 Series | - | - | Wire Leaded | - | - | - | - | 70mm | -25°C | 70°C | - | |||||
Each | 10+ 0,736 $ 25+ 0,707 $ 50+ 0,676 $ 100+ 0,647 $ 500+ 0,531 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PET Stacked | - | Radial Box - 2 Pin | - | 1µF | - | - | ± 10% | 63V | R66 Series | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 10mm | 5mm | 10.5mm | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,228 $ 25+ 0,221 $ 50+ 0,213 $ 100+ 0,206 $ 250+ 0,187 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PET Stacked | - | Radial Box - 2 Pin | - | 1000pF | - | - | ± 10% | 200V | B32529 Series | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,637 $ 25+ 0,620 $ 50+ 0,605 $ 100+ 0,588 $ 500+ 0,501 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | - | Radial Box - 2 Pin | - | 0.068µF | - | - | ± 5% | 220V | R75 Series | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 11mm | -55°C | 105°C | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,523 $ 25+ 0,480 $ 50+ 0,326 $ 100+ 0,270 $ 250+ 0,227 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PET Stacked | - | Radial Box - 2 Pin | - | 0.1µF | - | - | ± 5% | 40V | B32529 Series | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 19,010 $ 10+ 14,430 $ 25+ 13,360 $ 50+ 12,290 $ 100+ 11,330 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | - | Radial Box - 2 Pin | - | 47µF | - | - | ± 10% | 63V | R60 Series | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 32mm | 18mm | 33mm | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,790 $ 10+ 4,620 $ 25+ 4,400 $ 50+ 4,170 $ 100+ 3,600 $ Plus de tarifs | Min : 5 / Mult : 5 | Metallized PP | - | Axial Leaded | - | 1000pF | - | - | ± 2.5% | 250V | MKP1839 Series | 630V | Through Hole | PC Pin | - | - | 11mm | - | - | -55°C | 100°C | - | |||||
Each | 1+ 1,450 $ 10+ 0,879 $ 25+ 0,865 $ 50+ 0,852 $ 100+ 0,839 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | - | 0.47µF | - | - | ± 10% | 160V | MKT373 Series | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 17.5mm | 6mm | 12mm | -55°C | 105°C | - | |||||
Each (Supplied on Full Reel) Bobine complète | 4000+ 1,080 $ | Min : 4000 / Mult : 4000 | Metallized PET Stacked | - | Radial Box - 2 Pin | - | 4.7µF | - | - | ± 20% | 32V | B32529 Series | 50V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.8mm | 7.8mm | 13mm | -55°C | 125°C | AEC-Q200 |