0.1µF Film Capacitors:
616 Products FoundView
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Voltage Rating VAC
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(616)
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $0.736 10+ $0.360 25+ $0.349 50+ $0.338 100+ $0.327 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.1µF | ± 20% | - | B32922 Series | - | Through Hole | - | GRADE II (Test Condition A) | 15mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 1+ $0.637 10+ $0.320 25+ $0.303 50+ $0.285 100+ $0.267 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | - | 0.1µF | ± 10% | 200V | ECQE(F) Series | 400V | Through Hole | Radial Leaded | - | 10mm | 12mm | 6.3mm | 12mm | -40°C | 105°C | - | ||||||
Each | 1+ $1.460 10+ $1.030 25+ $1.010 50+ $0.997 100+ $0.985 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.1µF | ± 10% | 250V | B32653 Series | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 15mm | 26.5mm | 15mm | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $0.544 10+ $0.378 25+ $0.351 50+ $0.323 100+ $0.295 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | - | 0.1µF | ± 10% | 40V | MKT370 Series | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5.08mm | 7.2mm | 2.5mm | 6.5mm | -55°C | 105°C | AEC-Q200 | ||||||
74R7914 | Each | 1+ $218.540 5+ $209.780 10+ $189.060 25+ $181.970 50+ $179.340 More Pricing... | Film / Foil PP | Can | - | - | 0.1µF | ± 10% | - | A28F5000 Series | 2kV | Panel Mount | Solder Lug | - | - | 54.86mm | 33.27mm | 2.12mm | -40°C | 70°C | - | |||||
Each (Supplied on Cut Tape) Cut Tape | 1+ $0.441 10+ $0.210 25+ $0.203 50+ $0.198 100+ $0.191 | Metallized PET Stacked | Radial Box - 2 Pin | - | - | 0.1µF | ± 5% | 63V | B32529 Series | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $3.330 10+ $2.310 25+ $2.090 50+ $1.870 100+ $1.730 More Pricing... | Metallized PET | Axial Leaded | - | - | 0.1µF | ± 10% | 200V | MKT1813 Series | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 19mm | - | - | -55°C | 100°C | - | ||||||
Each | 10+ $0.877 25+ $0.857 50+ $0.836 100+ $0.815 500+ $0.690 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | - | - | 0.1µF | ± 5% | 250V | R76 Series | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 7.5mm | 13.5mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $3.480 10+ $2.460 25+ $2.300 50+ $2.120 100+ $1.870 More Pricing... | Metallized Paper | Radial Box - 2 Pin | - | - | 0.1µF | ± 20% | - | PME271M/P276 Series | - | Through Hole | - | GRADE II (Test Condition A) | 24mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 10+ $1.060 25+ $1.030 50+ $1.010 100+ $0.979 500+ $0.855 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.1µF | ± 5% | 160V | R79 Series | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 6mm | 11mm | -55°C | 105°C | - | ||||||
Each | 1+ $2.530 10+ $1.520 25+ $1.440 50+ $1.370 100+ $1.300 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.1µF | ± 20% | - | PHE844/F844 Series | - | Through Hole | - | GRADE II (Test Condition A) | 22.5mm | - | - | - | -40°C | 105°C | - | ||||||
Each | 10+ $0.901 25+ $0.854 50+ $0.805 100+ $0.758 500+ $0.738 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | - | - | 0.1µF | ± 5% | 600V | R76 Series | 1kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 8.5mm | 17mm | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $0.107 250+ $0.084 500+ $0.075 1000+ $0.069 5000+ $0.063 | Metallized PET | Radial | - | - | 0.1µF | ± 5% | - | MP HMEF Series | 250V | Through Hole | PC Pin | - | 10mm | 12mm | 4mm | 7.5mm | -40°C | 105°C | - | ||||||
Each | 10+ $0.462 25+ $0.449 50+ $0.435 100+ $0.423 500+ $0.356 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.1µF | ± 20% | - | R46 Series | - | Through Hole | - | GRADE II (Test Condition A) | 15mm | - | - | - | -40°C | 110°C | - | ||||||
Each | 10+ $0.875 25+ $0.854 50+ $0.833 100+ $0.812 500+ $0.705 More Pricing... | Double Metallized PP | Radial Box - 2 Pin | - | - | 0.1µF | ± 5% | 400V | R76 Series | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 15mm | 18mm | 8.5mm | 14.5mm | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $0.745 10+ $0.385 25+ $0.373 50+ $0.360 100+ $0.347 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.1µF | ± 10% | - | R46 Series | - | Through Hole | - | GRADE II (Test Condition A) | 15mm | - | - | - | -40°C | 125°C | - | ||||||
Each | 1+ $3.150 10+ $2.330 25+ $2.140 50+ $1.960 100+ $1.820 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | - | 0.1µF | ± 5% | 40V | MKT470 Series | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | -55°C | 125°C | - | ||||||
Each | 1+ $1.660 10+ $1.490 25+ $1.410 50+ $1.330 100+ $1.250 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | - | 0.1µF | ± 10% | - | F1772 Series | - | Through Hole | - | GRADE II (Test Condition A) | 15mm | - | - | - | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $6.130 10+ $5.550 25+ $5.220 50+ $4.870 100+ $4.440 More Pricing... | Metallized PP | Axial Leaded | - | - | 0.1µF | ± 20% | 350V | PC/HV/S/WF Series | 1kV | Through Hole | PC Pin | - | - | - | - | - | -55°C | 100°C | - | ||||||
Each | 1+ $7.430 10+ $5.660 25+ $5.310 50+ $4.990 100+ $4.770 More Pricing... | Metallized Paper | Radial Box - 3 Pin | - | - | 0.1µF | ± 20% | - | PZB300/P300 Series | - | Through Hole | - | GRADE II (Test Condition A) | - | - | - | - | -40°C | 100°C | - | ||||||
Each | 1+ $0.444 10+ $0.191 25+ $0.184 50+ $0.177 100+ $0.170 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | - | - | 0.1µF | ± 5% | 40V | R82 Series | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $3.940 10+ $2.760 25+ $2.510 50+ $2.240 100+ $2.090 More Pricing... | Metallized PET | Axial Leaded | - | - | 0.1µF | ± 10% | 220V | MKT1813 Series | 630V | Through Hole | Axial Leaded | GRADE II (Test Condition A) | - | 19mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ $2.120 10+ $1.200 25+ $1.180 50+ $1.150 100+ $1.120 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.1µF | ± 5% | 250V | B32653 Series | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 8.5mm | 16.5mm | -55°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $1.350 10+ $0.815 25+ $0.779 50+ $0.745 100+ $0.713 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.1µF | ± 5% | 250V | B32652 Series | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | -55°C | 110°C | AEC-Q200 | ||||||
Each | 10+ $0.577 25+ $0.562 50+ $0.545 100+ $0.530 500+ $0.451 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 0.1µF | ± 20% | - | R46 Series | - | Through Hole | - | GRADE II (Test Condition A) | 10mm | - | - | - | -40°C | 110°C | - | ||||||