0.1µF Film Capacitors:
786 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Suppression Class
Capacitor Case / Package
Voltage Rating
Capacitance
Voltage Rating X
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Catégories
Film Capacitors
(786)
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 6,450 $ 10+ 4,740 $ 25+ 4,520 $ 50+ 4,290 $ 100+ 3,690 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Axial Leaded | - | 0.1µF | - | ± 2.5% | 100V | MKP1839 Series | 160V | Through Hole | PC Pin | - | - | 14mm | - | - | -55°C | 100°C | - | |||||
Each | 1+ 2,380 $ 10+ 1,550 $ 25+ 1,460 $ 50+ 1,370 $ 100+ 1,290 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Axial Leaded | - | 0.1µF | - | ± 10% | 220V | MWR Series | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 27mm | - | - | -40°C | 105°C | - | |||||
Each | 1+ 0,611 $ 10+ 0,611 $ 25+ 0,611 $ 50+ 0,610 $ 100+ 0,610 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Axial Leaded | - | 0.1µF | - | ± 10% | 200V | MWR Series | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 19mm | - | - | -40°C | 105°C | - | |||||
Each | 1+ 6,040 $ 10+ 4,630 $ 25+ 4,480 $ 50+ 4,410 $ 100+ 4,240 $ Plus de tarifs | Min : 1 / Mult : 1 | Double Metallized PP | - | Axial Leaded | - | 0.1µF | - | ± 10% | 275V | 940C Series | 600V | Through Hole | PC Pin | - | - | 34mm | - | 34mm | -55°C | 105°C | - | |||||
Each | 1+ 2,950 $ 10+ 2,050 $ 25+ 1,820 $ 50+ 1,600 $ 100+ 1,460 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Axial Leaded | - | 0.1µF | - | ± 10% | 200V | MKT1813 Series | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 19mm | - | - | -55°C | 100°C | - | |||||
Each | 1+ 2,450 $ 10+ 1,880 $ 25+ 1,820 $ 50+ 1,770 $ 100+ 1,670 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized Paper | X2 | Radial Box - 2 Pin | - | 0.1µF | 250VAC | ± 20% | - | PMR209 Series | - | Through Hole | - | GRADE II (Test Condition A) | 20.3mm | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ 2,420 $ 10+ 1,590 $ 25+ 1,550 $ 50+ 1,520 $ 100+ 1,480 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | - | 0.1µF | - | ± 5% | 30V | 168 Series | 50V | Through Hole | PC Pin | GRADE I (Test Condition A) | 5mm | 7.2mm | 2.5mm | 6.5mm | -55°C | 125°C | - | |||||
Each | 1+ 1,990 $ 10+ 1,210 $ 25+ 1,180 $ 50+ 1,160 $ 100+ 1,130 $ Plus de tarifs | Min : 5 / Mult : 5 | Metallized PP | - | Radial Box - 2 Pin | - | 0.1µF | - | ± 10% | 250V | B32653 Series | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 15mm | 26.5mm | 15mm | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 12,860 $ 10+ 10,890 $ 25+ 10,580 $ 50+ 10,390 $ 100+ 10,260 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Axial Leaded | - | 0.1µF | - | ± 10% | 500V | 942C Series | 2kV | Through Hole | PC Pin | - | - | 46mm | - | 46mm | -55°C | 105°C | - | |||||
Each | 1+ 0,238 $ 10+ 0,238 $ 25+ 0,238 $ 50+ 0,238 $ 100+ 0,218 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | - | 0.1µF | - | ± 10% | 40V | MKT370 Series | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5.08mm | 7.2mm | 2.5mm | 6.5mm | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,490 $ 10+ 1,510 $ 25+ 1,480 $ 50+ 1,450 $ 100+ 1,420 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial | - | 0.1µF | - | ± 10% | 250V | MSR Series | 1kV | Through Hole | PC Pin | - | 22.5mm | 27mm | 11.5mm | 18mm | -55°C | 125°C | - | |||||
Each | 1+ 5,980 $ 10+ 4,620 $ 25+ 4,330 $ 50+ 4,040 $ 100+ 3,630 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Axial Leaded | - | 0.1µF | - | ± 10% | - | 150 Series | 630V | Through Hole | PC Pin | GRADE I (Test Condition A) | - | 28mm | - | - | -55°C | 125°C | - | |||||
Each | 1+ 2,280 $ 10+ 1,510 $ 25+ 1,450 $ 50+ 1,390 $ 100+ 1,340 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | - | 0.1µF | - | ± 10% | - | DME Series | 250V | Through Hole | PC Pin | - | 7mm | 10.3mm | 5.8mm | 10.3mm | -55°C | 125°C | - | |||||
74R7914 | Each | 1+ 166,550 $ 5+ 166,550 $ 10+ 166,550 $ 25+ 166,550 $ 50+ 154,660 $ Plus de tarifs | Min : 1 / Mult : 1 | Film / Foil PP | - | Can | - | 0.1µF | - | ± 10% | - | A28F5000 Series | 2kV | Panel Mount | Solder Lug | - | - | 54.86mm | 33.27mm | 2.12mm | -40°C | 70°C | - | ||||
Each (Supplied on Cut Tape) Bandes découpées | 1+ 0,106 $ 10+ 0,106 $ 25+ 0,106 $ 50+ 0,106 $ 100+ 0,106 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | - | Radial Box - 2 Pin | - | 0.1µF | - | ± 5% | 63V | B32529 Series | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 500+ 1,700 $ 1000+ 1,670 $ 2500+ 1,640 $ | Min : 500 / Mult : 500 | Metallized PET | - | Radial Box - 2 Pin | - | 0.1µF | - | ± 10% | - | DME Series | 630V | Through Hole | PC Pin | - | 15mm | 18.5mm | 6.5mm | 15.5mm | -55°C | 125°C | - | |||||
Each | 1+ 0,145 $ 10+ 0,145 $ 25+ 0,145 $ 50+ 0,145 $ 100+ 0,145 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | X2 | Radial Box - 2 Pin | - | 0.1µF | 305VAC | ± 20% | - | B32922 Series | - | Through Hole | - | GRADE II (Test Condition A) | 15mm | - | - | - | -40°C | 110°C | - | |||||
Each | 1+ 0,569 $ 10+ 0,317 $ 25+ 0,306 $ 50+ 0,296 $ 100+ 0,285 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | - | 0.1µF | - | ± 10% | 200V | ECQE(F) Series | 400V | Through Hole | Radial Leaded | - | 10mm | 12mm | 6.3mm | 12mm | -40°C | 105°C | - | |||||
Each | 1+ 2,800 $ 10+ 1,600 $ 25+ 1,490 $ 50+ 1,380 $ 100+ 1,270 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized Paper | X2 | Radial Box - 2 Pin | - | 0.1µF | 275VAC | ± 20% | - | PME271M/P276 Series | - | Through Hole | - | GRADE II (Test Condition A) | 24mm | - | - | - | -40°C | 110°C | - | |||||
Each | 1+ 2,300 $ 10+ 1,950 $ 25+ 1,950 $ 50+ 1,950 $ 100+ 1,820 $ Plus de tarifs | Min : 1 / Mult : 1 | Film / Foil PET | - | Radial Box - 2 Pin | - | 0.1µF | - | ± 10% | 600V | Orange Drop 418P Series | - | Through Hole | PC Pin | - | 24.6mm | 30.5mm | - | - | -55°C | 85°C | - | |||||
Each | 10+ 0,841 $ 25+ 0,818 $ 50+ 0,795 $ 100+ 0,772 $ 500+ 0,625 $ Plus de tarifs | Min : 10 / Mult : 10 | Double Metallized PP | - | Radial Box - 2 Pin | - | 0.1µF | - | ± 5% | 250V | R76 Series | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 7.5mm | 13.5mm | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,880 $ 10+ 1,880 $ 25+ 1,810 $ 50+ 1,740 $ 100+ 1,670 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Axial Leaded | - | 0.1µF | - | ± 10% | 250V | MPW Series | 630V | Through Hole | PC Pin | - | - | 29mm | - | - | -55°C | 105°C | - | |||||
Each | 10+ 0,923 $ 25+ 0,898 $ 50+ 0,875 $ 100+ 0,850 $ 500+ 0,712 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | - | Radial Box - 2 Pin | - | 0.1µF | - | ± 5% | 160V | R79 Series | 250V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 5mm | 7.2mm | 6mm | 11mm | -55°C | 105°C | - | |||||
Each (Supplied on Cut Tape) Bandes découpées | 10+ 0,551 $ 25+ 0,506 $ 50+ 0,344 $ 100+ 0,285 $ 250+ 0,239 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PET Stacked | - | Radial Box - 2 Pin | - | 0.1µF | - | ± 5% | 40V | B32529 Series | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.3mm | 2.5mm | 6.5mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 1,130 $ 10+ 0,662 $ 25+ 0,647 $ 50+ 0,630 $ 100+ 0,615 $ Plus de tarifs | Min : 5 / Mult : 5 | Metallized PP | - | Radial Box - 2 Pin | - | 0.1µF | - | ± 5% | 250V | B32672L Series | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 9mm | 17.5mm | -55°C | 125°C | AEC-Q200 |