0.01µF Film Capacitors:
458 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Suppression Class
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitor Dielectric Type
Voltage Rating X
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Catégories
Film Capacitors
(458)
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,520 $ 10+ 2,900 $ 25+ 2,690 $ 50+ 2,460 $ 100+ 2,200 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Axial Leaded | - | 0.01µF | - | - | ± 20% | 350V | PC/HV/S/WF Series | 1kV | Through Hole | PC Pin | - | - | 20.5mm | - | - | -55°C | 100°C | - | |||||
Each | 1+ 1,850 $ 10+ 1,040 $ 25+ 1,020 $ 50+ 0,986 $ 100+ 0,960 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized Paper | Y2 | Radial Box - 2 Pin | - | 0.01µF | - | - | ± 20% | - | PME271Y/P271 Series | - | Through Hole | - | GRADE II (Test Condition A) | 15.2mm | - | - | - | -40°C | 100°C | - | |||||
Each | 10+ 1,020 $ 25+ 0,950 $ 50+ 0,879 $ 100+ 0,809 $ 500+ 0,675 $ Plus de tarifs | Min : 10 / Mult : 10 | Double Metallized PP | - | Radial Box - 2 Pin | - | 0.01µF | - | - | ± 5% | 250V | R76 Series | 630V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 7.5mm | 10.5mm | 6mm | 12mm | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,606 $ 25+ 0,572 $ 50+ 0,538 $ 100+ 0,504 $ 500+ 0,412 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | - | Radial Box - 2 Pin | - | 0.01µF | - | - | ± 5% | 400V | F462 Series | 1.25kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 13mm | 5mm | 11mm | -55°C | 105°C | - | |||||
Each | 1+ 0,824 $ 10+ 0,823 $ 25+ 0,823 $ 50+ 0,821 $ 100+ 0,821 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Axial Leaded | - | 0.01µF | - | - | ± 10% | 250V | MPW Series | 630V | Through Hole | PC Pin | - | - | 14.5mm | - | - | -55°C | 105°C | - | |||||
Each | 1+ 0,689 $ 10+ 0,689 $ 25+ 0,687 $ 50+ 0,687 $ 100+ 0,687 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Axial Leaded | - | 0.01µF | - | - | ± 10% | 220V | MWR Series | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 14mm | - | - | -40°C | 105°C | - | |||||
Each (Cut from Ammo Pack) | 1+ 0,135 $ | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | - | 0.01µF | - | - | ± 10% | 160V | MKT370 Series | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5.08mm | 7.2mm | 2.5mm | 6.5mm | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,280 $ 10+ 1,310 $ 25+ 1,280 $ 50+ 1,240 $ 100+ 1,210 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Y2 | Radial Box - 2 Pin | - | 0.01µF | - | - | ± 20% | - | MKP336 6 Series | - | Through Hole | - | GRADE II (Test Condition A) | 15mm | - | - | - | -55°C | 105°C | - | |||||
Each | 1+ 2,980 $ 10+ 1,550 $ 25+ 1,510 $ 50+ 1,450 $ 100+ 1,410 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Axial Leaded | - | 0.01µF | - | - | ± 10% | 220V | MKT1813 Series | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 14mm | - | - | -55°C | 100°C | - | |||||
Each | 1+ 1,070 $ 10+ 0,544 $ 25+ 0,529 $ 50+ 0,513 $ 100+ 0,498 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Y2 | Radial Box - 2 Pin | - | 0.01µF | - | - | ± 20% | - | B32021 Series | - | Through Hole | - | - | 10mm | - | - | - | -40°C | 110°C | - | |||||
Each | 10+ 0,844 $ 25+ 0,751 $ 50+ 0,656 $ 100+ 0,598 $ 500+ 0,506 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | - | Radial Box - 2 Pin | - | 0.01µF | - | - | ± 5% | 250V | B32652 Series | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 18mm | 5mm | 10.5mm | -55°C | 110°C | AEC-Q200 | |||||
Each | 10+ 0,473 $ 25+ 0,451 $ 50+ 0,429 $ 100+ 0,406 $ 500+ 0,367 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | X2 | Radial Box - 2 Pin | - | 0.01µF | - | 310VAC | ± 10% | - | R46 Series | - | Through Hole | - | GRADE II (Test Condition A) | 10mm | - | - | - | -40°C | 110°C | - | |||||
Each | 10+ 0,815 $ 25+ 0,795 $ 50+ 0,775 $ 100+ 0,755 $ 500+ 0,656 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | Y2 | Radial Box - 2 Pin | - | 0.01µF | - | - | ± 10% | - | B32022 Series | - | Through Hole | - | GRADE II (Test Condition A) | 15mm | - | - | - | -40°C | 110°C | - | |||||
Each | 1+ 0,122 $ 10+ 0,122 $ 25+ 0,122 $ 50+ 0,122 $ 100+ 0,122 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | - | 0.01µF | - | - | ± 10% | 220V | MKT368 Series | 400V | Through Hole | PC Pin | - | 10mm | 12.5mm | 4.6mm | 13.6mm | -55°C | 105°C | - | |||||
Each | 10+ 0,590 $ 25+ 0,563 $ 50+ 0,538 $ 100+ 0,512 $ 500+ 0,434 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | Y2 | Radial Box - 2 Pin | - | 0.01µF | - | - | ± 10% | - | R41T Series | - | Through Hole | - | GRADE III (Test Condition B) | 15mm | - | - | - | -40°C | 125°C | AEC-Q200 | |||||
Each | 10+ 0,475 $ 25+ 0,463 $ 50+ 0,448 $ 100+ 0,435 $ 500+ 0,360 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PET Stacked | - | Radial Box - 2 Pin | - | 0.01µF | - | - | ± 5% | 400V | B32560 Series | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | 7.5mm | 9mm | 3.8mm | 7.5mm | -55°C | 125°C | - | |||||
Each | 1+ 1,460 $ 10+ 1,060 $ 25+ 0,976 $ 50+ 0,898 $ 100+ 0,821 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | - | Radial Box - 2 Pin | - | 0.01µF | - | - | ± 5% | 350V | MKP385 Series | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 12.5mm | 5mm | 11mm | -55°C | 110°C | - | |||||
Each (Supplied on Full Reel) Bobine complète | 400+ 0,883 $ | Min : 400 / Mult : 400 | Metallized PP | - | Radial Box - 2 Pin | - | 0.01µF | - | - | ± 5% | 700V | B32653 Series | 2kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 10.5mm | 16.5mm | -55°C | 110°C | AEC-Q200 | |||||
Each (Supplied on Full Reel) Bobine complète | 680+ 0,504 $ 1360+ 0,491 $ 2720+ 0,465 $ 4080+ 0,458 $ 6800+ 0,449 $ | Min : 680 / Mult : 680 | Metallized PP | Y2 | Radial Box - 2 Pin | - | 0.01µF | - | - | ± 20% | - | B32021 Series | - | Through Hole | - | - | 10mm | - | - | - | -40°C | 110°C | - | |||||
Each (Supplied on Full Reel) Bobine complète | 2720+ 0,792 $ 5440+ 0,782 $ 10880+ 0,755 $ | Min : 2720 / Mult : 2720 | Metallized PP | - | Radial Box - 2 Pin | - | 0.01µF | - | - | ± 10% | 500V | B32653 Series | 1.6kV | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 6mm | 15mm | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 0,723 $ 10+ 0,378 $ 25+ 0,367 $ 50+ 0,355 $ 100+ 0,344 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | X1 | Radial Box - 2 Pin | - | 0.01µF | - | 440VAC | ± 10% | - | R47 Series | - | Through Hole | - | GRADE II (Test Condition A) | 15mm | - | - | - | -40°C | 110°C | AEC-Q200 | |||||
Each | 1+ 0,695 $ 10+ 0,319 $ 25+ 0,308 $ 50+ 0,296 $ 100+ 0,285 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | X2 | Radial Box - 2 Pin | - | 0.01µF | - | 310VAC | ± 10% | - | R46 Series | - | Through Hole | - | GRADE II (Test Condition A) | 10mm | - | - | - | -40°C | 125°C | - | |||||
Each | 1+ 2,370 $ 10+ 1,670 $ 25+ 1,520 $ 50+ 1,370 $ 100+ 1,270 $ Plus de tarifs | Min : 5 / Mult : 5 | Metallized PP | - | Radial Box | - | 0.01µF | - | - | ± 5% | 700V | B32653 Series | 2kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 10.5mm | 16.5mm | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 1,320 $ 10+ 1,190 $ 25+ 1,120 $ 50+ 1,060 $ 100+ 0,994 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Y2 | Radial Box - 2 Pin | - | 0.01µF | - | - | ± 20% | - | MKP338 6 Series | - | Through Hole | - | GRADE II (Test Condition A) | 10mm | - | - | - | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 1,050 $ 10+ 0,569 $ 25+ 0,508 $ 50+ 0,445 $ 100+ 0,384 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | - | Radial Box - 2 Pin | - | 0.01µF | - | - | ± 10% | 220V | MKT372 Series | 400V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 10mm | 9mm | 12.5mm | 10mm | -55°C | 105°C | - |