0.01µF Power Film Capacitors:
79 produit(s) trouvé(s)Trouvez une vaste gamme de 0.01µF Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Power Film Capacitors, tels que 1µF, 0.1µF, 15µF & 1.5µF Power Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, Vishay, Cornell Dubilier, Multicomp Pro & Epcos.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 3,520 $ 10+ 2,900 $ 25+ 2,690 $ 50+ 2,460 $ 100+ 2,200 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Axial Leaded | 0.01µF | ± 20% | High Frequency | Through Hole | 350V | 1kV | - | PC Pin | - | 2kV/µs | - | - | - | 9mm | 20.5mm | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | |||||
Each | 10+ 1,020 $ 25+ 0,950 $ 50+ 0,879 $ 100+ 0,809 $ 500+ 0,675 $ Plus de tarifs | Min : 10 / Mult : 10 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | Radial Leaded | 7.5mm | 2.8kV/µs | 28A | 1.6A | 0.064ohm | - | 10.5mm | 6mm | 12mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 7,380 $ 10+ 5,440 $ 25+ 5,010 $ 50+ 4,580 $ 100+ 4,240 $ Plus de tarifs | Min : 1 / Mult : 1 | Film / Foil PP | Radial Box - 2 Pin | 0.01µF | ± 1% | High Frequency | Through Hole | 160V | 250V | - | PC Pin | 5mm | - | - | - | - | - | 7.2mm | 7.5mm | - | KP1830 Series | - | 100°C | - | |||||
Each | 100+ 4,600 $ 500+ 4,350 $ 1000+ 4,300 $ 2500+ 4,290 $ | Min : 100 / Mult : 25 | Metallized PP | Axial Leaded | 0.01µF | ± 10% | Snubber | Through Hole | 500V | 2kV | - | PC Pin | - | 5.137kV/µs | 51A | 2.2A | 0.05ohm | 12mm | 34mm | - | 34mm | 942C Series | -55°C | 105°C | - | |||||
Each | 1+ 6,380 $ 10+ 4,690 $ 25+ 4,330 $ 50+ 3,950 $ 100+ 3,400 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Current, Pulse | Through Hole | - | 2kV | - | Radial Leaded | - | - | - | - | - | - | 26mm | 10mm | - | MKP378 Series | -55°C | 85°C | - | |||||
Each | 1+ 7,010 $ 10+ 4,950 $ 25+ 4,620 $ 50+ 4,270 $ 100+ 3,670 $ Plus de tarifs | Min : 1 / Mult : 1 | Film / Foil PP | Radial | 0.01µF | ± 5% | Snubber | Through Hole | 200V | 600V | - | PC Pin | 9.525mm | 1.7kV/µs | - | - | - | - | 22.9mm | - | - | Orange Drop 715P Series | -55°C | 85°C | - | |||||
Each | 1+ 0,124 $ 250+ 0,098 $ 500+ 0,088 $ 1000+ 0,081 $ 5000+ 0,075 $ | Min : 1 / Mult : 1 | Metallized PP | Radial | 0.01µF | ± 5% | High Frequency | Through Hole | - | 630V | - | PC Pin | 10mm | 1.2kV/µs | - | - | - | - | 12mm | 4mm | 8mm | - | -40°C | 105°C | - | |||||
Each | 10+ 1,210 $ 25+ 1,180 $ 50+ 1,150 $ 100+ 1,120 $ 500+ 0,903 $ Plus de tarifs | Min : 10 / Mult : 10 | Film / Foil PP | Radial Box - 2 Pin | 0.01µF | ± 5% | Snubber | Through Hole | 450V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 22.5mm | 11kV/µs | - | - | - | - | 26.5mm | 6mm | 15mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,530 $ 10+ 2,550 $ 25+ 2,330 $ 50+ 2,090 $ 100+ 1,940 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 500V | 1kV | - | PC Pin | 10mm | 1.365kV/µs | - | - | - | - | 12.5mm | 5mm | 10.5mm | MKP1840M Series | -55°C | 100°C | - | |||||
Each | 10+ 0,884 $ 25+ 0,861 $ 50+ 0,839 $ 100+ 0,815 $ 500+ 0,687 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | Snubber | Through Hole | 400V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 15kV/µs | - | - | - | - | 18mm | 7mm | 12.5mm | B32682 Series | -55°C | 110°C | - | |||||
Each | 10+ 0,925 $ 25+ 0,837 $ 50+ 0,750 $ 100+ 0,658 $ 500+ 0,577 $ Plus de tarifs | Min : 10 / Mult : 10 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 10% | High Frequency | Through Hole | 400V | 630V | - | PC Pin | 10mm | 4kV/µs | - | - | - | - | 13mm | 4mm | 9mm | B32641B Series | -55°C | 110°C | AEC-Q200 | |||||
Each | 1+ 9,120 $ 10+ 6,820 $ 25+ 6,310 $ 50+ 5,800 $ 100+ 5,480 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Current, Pulse | Through Hole | 600V | 2kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | - | 26mm | 9.5mm | 22.5mm | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 1+ 7,520 $ 10+ 5,440 $ 25+ 5,270 $ 50+ 5,110 $ 100+ 4,660 $ Plus de tarifs | Min : 1 / Mult : 1 | Double Metallized PP | Axial Leaded | 0.01µF | ± 10% | Snubber | Through Hole | 500V | 3kV | - | PC Pin | - | 2.568kV/µs | 26A | 2A | 0.06ohm | 11.5mm | - | - | 34mm | 940C Series | -55°C | 105°C | - | |||||
Each | 10+ 0,588 $ 25+ 0,572 $ 50+ 0,554 $ 100+ 0,537 $ 500+ 0,460 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 250V | 630V | GRADE II (Test Condition A) | PC Pin | 10mm | 2kV/µs | 20A | 1.57A | 0.0796ohm | - | 13mm | 4mm | 9mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 0,126 $ 250+ 0,099 $ 500+ 0,089 $ 1000+ 0,082 $ 5000+ 0,077 $ | Min : 1 / Mult : 1 | Metallized PET | Radial | 0.01µF | ± 5% | DC Link | Through Hole | - | 400V | - | PC Pin | 10mm | 30V/µs | - | - | - | - | 12mm | 4mm | 7.5mm | - | -40°C | 105°C | - | |||||
Each | 1+ 2,940 $ 10+ 2,050 $ 25+ 1,880 $ 50+ 1,710 $ 100+ 1,550 $ Plus de tarifs | Min : 5 / Mult : 5 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 220V | 400V | - | PC Pin | 5mm | 540V/µs | - | - | - | - | 7.2mm | 3.5mm | 8.5mm | MKP1840M Series | -55°C | 100°C | - | |||||
Each | 1+ 3,510 $ 10+ 2,900 $ 25+ 2,670 $ 50+ 2,450 $ 100+ 2,190 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Axial Leaded | 0.01µF | ± 20% | High Frequency | Through Hole | 450V | 1.5kV | - | PC Pin | - | 2kV/µs | - | - | - | 10.5mm | - | - | - | PC/HV/S/WF Series | -55°C | 100°C | - | |||||
Each | 1+ 6,750 $ 10+ 4,800 $ 25+ 4,470 $ 50+ 4,120 $ 100+ 3,840 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Current, Pulse | Through Hole | 500V | 1.6kV | GRADE II (Test Condition A) | PC Pin | 10mm | 15kV/µs | - | - | - | - | 26mm | 8mm | 20mm | KP/MKP 375 Series | -55°C | 105°C | - | |||||
Each | 1+ 2,130 $ 10+ 2,130 $ 25+ 2,130 $ 50+ 2,130 $ 100+ 2,130 $ Plus de tarifs | Min : 1 / Mult : 1 | Film / Foil PP | Radial | 0.01µF | ± 5% | Snubber | Through Hole | 155V | 200V | - | PC Pin | 9.525mm | 1.2kV/µs | - | - | - | - | 17.8mm | - | - | ORANGE DROP 715P Series | -55°C | 85°C | - | |||||
Each | 10+ 0,761 $ 25+ 0,741 $ 50+ 0,723 $ 100+ 0,704 $ 500+ 0,608 $ Plus de tarifs | Min : 10 / Mult : 10 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 650V | 1.6kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 6kV/µs | 60A | 2.3A | 0.064ohm | - | 18mm | 5mm | 11mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,934 $ 25+ 0,912 $ 50+ 0,890 $ 100+ 0,868 $ 500+ 0,723 $ Plus de tarifs | Min : 10 / Mult : 10 | Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 700V | 2kV | GRADE II (Test Condition A) | Radial Leaded | 15mm | 9.5kV/µs | 95A | 2.23A | 0.0796ohm | - | 18mm | 7.5mm | 13.5mm | R75 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,937 $ 25+ 0,912 $ 50+ 0,886 $ 100+ 0,861 $ 500+ 0,723 $ Plus de tarifs | Min : 10 / Mult : 10 | Film / Foil PP | Radial Box - 2 Pin | 0.01µF | ± 5% | Snubber | Through Hole | 300V | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 11kV/µs | - | - | - | - | 18mm | 5mm | 11mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 2,960 $ 10+ 1,740 $ 25+ 1,640 $ 50+ 1,530 $ 100+ 1,440 $ Plus de tarifs | Min : 1 / Mult : 1 | Film / Foil PP | Radial Box - 2 Pin | 0.01µF | ± 5% | Snubber | Through Hole | 500V | 2kV | GRADE II (Test Condition A) | PC Pin | 22.5mm | 11kV/µs | - | - | - | - | 26.5mm | 10mm | 18.5mm | R73 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,616 $ 25+ 0,598 $ 50+ 0,579 $ 100+ 0,561 $ 500+ 0,462 $ Plus de tarifs | Min : 10 / Mult : 10 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 250V | 400V | GRADE II (Test Condition A) | PC Pin | 7.5mm | 1.7kV/µs | 17A | 1.6A | 0.064ohm | - | 10mm | 4mm | 9mm | R76 Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 10+ 0,700 $ 25+ 0,676 $ 50+ 0,651 $ 100+ 0,627 $ 500+ 0,533 $ Plus de tarifs | Min : 10 / Mult : 10 | Double Metallized PP | Radial Box - 2 Pin | 0.01µF | ± 5% | High Frequency | Through Hole | 600V | 1kV | GRADE II (Test Condition A) | PC Pin | 15mm | 3.5kV/µs | 35A | 2.2A | 0.064ohm | - | 18mm | 4mm | 10mm | R76 Series | -55°C | 105°C | AEC-Q200 |