1µF Power Film Capacitors:
189 produit(s) trouvé(s)Trouvez une vaste gamme de 1µF Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Power Film Capacitors, tels que 1µF, 0.1µF, 15µF & 1.5µF Power Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, Cornell Dubilier, Vishay, Epcos & Panasonic.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Case Style
Capacitor Mounting
Voltage Rating VAC
Voltage(AC)
Voltage Rating VDC
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Series Name
Automotive Qualification Standard
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 24,440 $ 10+ 20,780 $ 25+ 18,820 $ 50+ 17,350 $ | Min : 1 / Mult : 1 | Metallized PP | Axial Leaded | - | 1µF | ± 10% | Snubber | - | Through Hole | - | 330V | - | 600V | - | PC Pin | - | 100V/µs | - | - | 0.008ohm | 0.91mm | 31.75mm | 23.11mm | - | - | - | 40L Series | -55°C | 105°C | - | - | - | |||||
Each | 1+ 13,310 $ 10+ 11,710 $ 25+ 10,640 $ 50+ 10,320 $ 100+ 9,980 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Axial Leaded | - | 1µF | ± 10% | Snubber | - | Through Hole | - | 250V | - | 400V | - | PC Pin | - | 70V/µs | - | - | 0.011ohm | 0.59mm | 31.75mm | 14.99mm | - | - | - | 40L Series | -55°C | 105°C | - | - | - | |||||
74R9394 | Each | 1+ 186,420 $ 5+ 186,420 $ 10+ 186,420 $ 25+ 186,420 $ 50+ 173,100 $ Plus de tarifs | Min : 1 / Mult : 1 | Film / Foil PP | Can | - | 1µF | ± 10% | Snubber | - | Panel Mount | - | - | - | 1kV | - | Solder Lug | - | - | - | - | - | - | 54.86mm | 33.27mm | 2.12mm | - | - | A28F5000 Series | -40°C | 70°C | - | - | - | ||||
Each | 1+ 112,270 $ 5+ 109,090 $ 10+ 104,130 $ 25+ 102,130 $ 50+ 100,920 $ | Min : 1 / Mult : 1 | Film / Foil Paper | Can | - | 1µF | ± 10% | SCR Commutating | - | Panel Mount | - | - | - | 2kV | - | Threaded Stud | 20.57mm | - | - | 60A | - | - | 54.86mm | 33.27mm | 3.13mm | - | - | SCR Series | -40°C | 80°C | - | - | - | |||||
74R9398 | Each | 1+ 175,660 $ 5+ 175,660 $ 10+ 175,660 $ 25+ 175,660 $ 50+ 163,120 $ Plus de tarifs | Min : 1 / Mult : 1 | Film / Foil PP | Can | - | 1µF | ± 10% | Snubber | - | Panel Mount | - | - | - | 2kV | - | Solder Lug | - | - | - | - | - | - | 54.86mm | 33.27mm | 4.5mm | - | - | A28F5000 Series | -40°C | 70°C | - | - | - | ||||
Each | 25+ 18,530 $ 50+ 18,200 $ 100+ 17,490 $ 250+ 16,820 $ 500+ 16,160 $ | Min : 25 / Mult : 25 | Double Metallized PP | Axial Leaded | - | 1µF | ± 10% | Snubber | - | Through Hole | - | 450V | - | 850V | - | PC Pin | - | 400V/µs | 400A | 11.5A | 0.005ohm | 22.5mm | 46mm | - | 46mm | - | - | 940C Series | -55°C | 105°C | - | - | - | |||||
Each | 1+ 9,760 $ 10+ 7,620 $ 25+ 7,110 $ 50+ 6,590 $ 100+ 6,150 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Axial Leaded | - | 1µF | ± 5% | AC Filter | - | Through Hole | - | 450V | - | 850V | - | PC Pin | - | 140V/µs | 140A | - | 0.0047ohm | 20.5mm | - | - | 44mm | 9A | - | C4G Series | -40°C | 85°C | - | - | - | |||||
Each | 1+ 0,372 $ 250+ 0,291 $ 500+ 0,265 $ 1000+ 0,244 $ 5000+ 0,224 $ | Min : 1 / Mult : 1 | Metallized PET | Radial | - | 1µF | ± 5% | DC Link | - | Through Hole | - | - | - | 250V | - | PC Pin | 15mm | 12V/µs | - | - | - | - | 18mm | 7mm | 14mm | - | - | - | -40°C | 105°C | - | - | - | |||||
Each | 1+ 2,080 $ 10+ 1,260 $ 25+ 1,200 $ 50+ 1,130 $ 100+ 1,070 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | - | 1µF | ± 10% | Single-Phase PFC | - | Through Hole | - | 200V | - | 630V | GRADE II (Test Condition A) | PC Pin | 15mm | 180V/µs | - | - | - | - | 18mm | 11mm | 18.5mm | - | - | B32672P Series | -55°C | 125°C | AEC-Q200 | - | - | |||||
Each | 1+ 2,490 $ 10+ 1,550 $ 25+ 1,510 $ 50+ 1,480 $ 100+ 1,450 $ Plus de tarifs | Min : 5 / Mult : 5 | Metallized PP | Radial Box - 2 Pin | - | 1µF | ± 10% | Single-Phase PFC | - | Through Hole | - | 200V | - | 630V | GRADE II (Test Condition A) | PC Pin | 22.5mm | 130V/µs | - | - | - | - | 26.5mm | 8.5mm | 16.5mm | - | - | B32673P Series | -55°C | 125°C | AEC-Q200 | - | - | |||||
Each | 1+ 0,447 $ 250+ 0,351 $ 500+ 0,319 $ 1000+ 0,292 $ 5000+ 0,270 $ | Min : 1 / Mult : 1 | Metallized PP | Radial | - | 1µF | ± 5% | High Frequency | - | Through Hole | - | - | - | 250V | - | PC Pin | 15mm | 310V/µs | - | - | - | - | 18mm | 8.5mm | 14.5mm | - | - | - | -40°C | 105°C | - | - | - | |||||
Each | 1+ 3,730 $ 10+ 2,490 $ 25+ 2,280 $ 50+ 2,080 $ 100+ 1,870 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | - | 1µF | ± 5% | DC Link | - | Through Hole | - | - | - | 1.1kV | - | PC Pin | 27.5mm | 80V/µs | 80A | 4.2A | 0.0364ohm | - | 31.5mm | 11mm | 20mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | - | - | |||||
Each | 5+ 116,650 $ 10+ 108,870 $ 25+ 108,870 $ 50+ 108,870 $ 100+ 107,400 $ | Min : 5 / Mult : 1 | Film / Foil Paper | Can | - | 1µF | ± 10% | SCR Commutating | - | Panel Mount | - | - | - | 1kV | - | Threaded Stud | 20.6mm | - | - | 60A | - | - | 54.86mm | 33.27mm | 2.13mm | - | - | SCR Series | -40°C | 80°C | - | - | - | |||||
Each | 1+ 1,940 $ 10+ 1,180 $ 25+ 1,120 $ 50+ 1,060 $ 100+ 0,997 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | - | 1µF | ± 5% | Single-Phase PFC | - | Through Hole | - | 220V | - | 450V | GRADE II (Test Condition A) | PC Pin | 15mm | 160V/µs | - | - | - | - | 18mm | 11mm | 18.5mm | - | - | B32672Z Series | -55°C | 110°C | AEC-Q200 | - | - | |||||
Each | 1+ 4,840 $ 10+ 3,650 $ 25+ 3,280 $ 50+ 2,920 $ 100+ 2,740 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | - | 1µF | ± 10% | AC Filter | - | Through Hole | - | 400V | - | 800V | GRADE III (Test Condition B) | Radial Leaded | 27.5mm | 141V/µs | 141A | 6.5A | - | - | 31.5mm | 14mm | 28mm | 6.5A | - | C4AF Series | -55°C | 105°C | AEC-Q200 | - | - | |||||
Each | 1+ 12,780 $ 5+ 12,780 $ 10+ 12,780 $ 25+ 12,780 $ 50+ 12,780 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET | Axial Leaded | - | 1µF | ± 10% | High Voltage | - | Through Hole | - | 250V | - | 630V | - | PC Pin | - | 12V/µs | - | - | - | 17.4mm | 44.4mm | - | - | - | - | MMWA Series | -55°C | 125°C | - | - | - | |||||
73R8750 | Each | 1+ 353,610 $ 5+ 348,700 $ 10+ 343,450 $ 25+ 322,660 $ | Min : 1 / Mult : 1 | Film / Foil PP | Can | - | 1µF | ± 10% | Snubber | - | Panel Mount | - | - | - | 2kV | - | Threaded Stud | - | - | - | - | - | - | 54.86mm | 33.27mm | 4.5mm | - | - | A28F5000 Series | -40°C | 70°C | - | - | - | ||||
Each | 25+ 34,980 $ 50+ 33,270 $ 100+ 31,780 $ 250+ 31,270 $ 500+ 30,750 $ | Min : 25 / Mult : 25 | Double Metallized PP | Axial Leaded | - | 1µF | ± 10% | Snubber | - | Through Hole | - | 630V | - | 1.6kV | - | PC Pin | - | 800V/µs | 800A | 16.2A | 0.005ohm | 39mm | 46mm | - | 46mm | - | - | 940C Series | -55°C | 105°C | - | - | - | |||||
Each | 5+ 120,880 $ 10+ 115,390 $ 25+ 113,160 $ 50+ 111,820 $ | Min : 5 / Mult : 1 | Film / Foil Paper | Can | - | 1µF | ± 10% | SCR Commutating | - | Panel Mount | - | - | - | 1.5kV | - | Threaded Stud | 20.57mm | - | - | 60A | - | - | 54.86mm | 33.27mm | 73.15mm | - | - | SCR Series | -40°C | 80°C | - | - | - | |||||
Each | 25+ 24,440 $ 50+ 22,410 $ 100+ 21,380 $ 250+ 20,920 $ 500+ 20,010 $ | Min : 25 / Mult : 25 | Metallized PP | Axial Leaded | - | 1µF | ± 10% | Snubber | - | Through Hole | - | 400V | - | 1kV | - | PC Pin | - | 1.005kV/µs | 1.005kA | 14.6A | 0.005ohm | 30mm | 54mm | - | 54mm | - | - | 942C Series | -55°C | 105°C | - | - | - | |||||
Each | 1+ 0,722 $ 250+ 0,566 $ 500+ 0,515 $ 1000+ 0,473 $ 5000+ 0,437 $ | Min : 1 / Mult : 1 | Metallized PET | Radial | - | 1µF | ± 5% | DC Link | - | Through Hole | - | - | - | 630V | - | PC Pin | 22.5mm | 12V/µs | - | - | - | - | 25mm | 10mm | 18.5mm | - | - | - | -40°C | 105°C | - | - | - | |||||
Each | 1+ 10,070 $ 10+ 9,030 $ 25+ 8,340 $ 50+ 7,800 $ 100+ 7,130 $ | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | - | 1µF | ± 5% | High Frequency | - | Through Hole | - | 700V | - | 2kV | GRADE II (Test Condition A) | PC Pin | 37.5mm | 700V/µs | 700A | 19.1A | 0.0032ohm | - | 41.5mm | 24mm | 44mm | - | - | R75 Series | -55°C | 105°C | - | - | - | |||||
Each | 1+ 2,030 $ 10+ 1,870 $ 25+ 1,860 $ 50+ 1,720 $ 100+ 1,720 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | - | 1µF | ± 5% | DC Link | - | Through Hole | - | - | - | 1.1kV | - | PC Pin | 27.5mm | 80V/µs | 80A | 4.2A | 0.0362ohm | - | 32mm | 21mm | 12.5mm | - | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | - | - | |||||
Each | 25+ 20,760 $ 50+ 20,550 $ 100+ 20,270 $ 250+ 19,990 $ | Min : 25 / Mult : 25 | Double Metallized PP | Axial Leaded | - | 1µF | ± 10% | Snubber | - | Through Hole | - | 500V | - | 1kV | - | PC Pin | - | 480V/µs | 480A | 12.5A | 0.005ohm | 26mm | 46mm | - | 46mm | - | - | 940C Series | -55°C | 105°C | - | - | - | |||||
Each | 1+ 5,120 $ 10+ 3,800 $ 25+ 3,330 $ 50+ 2,850 $ 100+ 2,660 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Axial Leaded | - | 1µF | ± 5% | SMPS, Storage, Filters, Thyristor Circuits | - | Through Hole | - | 100V | - | 160V | - | PC Pin | - | - | - | - | - | 12.5mm | 26.5mm | - | - | - | - | MKP1839 Series | -55°C | 100°C | - | - | - |