100µF Film Capacitors:

48 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
87AC1975

RoHS

Date/Lot Code

Each
1+
$30.280
5+
$26.470
10+
$23.400
25+
$22.440
50+
$22.220
Min: 1 / Mult: 1
Film / Foil PP
Can
100µF
± 5%
470V
C87 Series
-
Stud Mount - M12
Quick Connect
-
13.4mm
-
-
133mm
-25°C
85°C
-
38AJ1377

RoHS

Date/Lot Code

Each
1+
$19.760
5+
$19.760
10+
$19.760
25+
$19.760
50+
$19.760
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
-
C4AQ-P Series
700V
Through Hole
PC Pin
-
-
57.5mm
45mm
65mm
-55°C
125°C
AEC-Q200
26R5160

RoHS

Each
10+
$102.910
25+
$98.100
50+
$93.290
Min: 24 / Mult: 1
Metallized PP
Can
100µF
± 10%
-
944U Series
800V
Panel Mount
Threaded Stud
-
45mm
-
-
40mm
-40°C
85°C
-
33AH7047

RoHS

Date/Lot Code

Each
1+
$33.960
5+
$30.100
10+
$26.220
25+
$25.660
50+
$25.120
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
-
C4AQ Series
800V
Through Hole
PC Pin
-
-
57.5mm
45mm
65mm
-55°C
105°C
AEC-Q200
47AC2509

RoHS

DUCATI
Each
1+
$56.220
5+
$53.510
10+
$50.890
25+
$46.330
50+
$42.390
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 5%
450V
4.16.10 Series
-
-
Quick Connect
-
14.4mm
-
-
-
-25°C
70°C
-
58Y5254

RoHS

Date/Lot Code

Each
1+
$30.780
10+
$24.820
25+
$23.340
50+
$21.870
100+
$21.220
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
100µF
± 10%
63V
R60 Series
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
37.5mm
41.5mm
20mm
40mm
-55°C
105°C
AEC-Q200
38AJ1338

RoHS

Date/Lot Code

Each
1+
$28.850
10+
$25.640
25+
$24.360
50+
$23.080
100+
$20.980
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
-
C4AQ-P Series
450V
Through Hole
PC Pin
-
-
57.5mm
30mm
45mm
-55°C
125°C
AEC-Q200
26R5159

RoHS

Each
10+
$103.930
25+
$101.130
50+
$98.300
Min: 24 / Mult: 1
Metallized PP
Can
100µF
± 10%
-
944U Series
1.2kV
Panel Mount
Screw
-
45mm
-
-
64mm
-40°C
85°C
-
85AC1702

RoHS

Date/Lot Code

Each
1+
$165.820
5+
$159.080
10+
$152.330
25+
$145.590
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 10%
640V
C44P-R Series
1.4kV
Stud Mount - M12
Screw
-
35mm
-
-
247mm
-25°C
70°C
-
21AH3344

RoHS

Date/Lot Code

Each
1+
$37.520
50+
$34.700
100+
$32.390
250+
$30.580
500+
$29.040
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 5%
420V
Multicomp Pro Film Capacitors
700V
Stud Mount - M12
Screw
-
25mm
-
-
140mm
-40°C
85°C
-
65AH6639

RoHS

Date/Lot Code

Each
1+
$47.630
5+
$43.330
10+
$39.020
25+
$37.030
50+
$35.060
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
-
EZPE Series
500V
Through Hole
Radial Leaded
-
52.5mm
57.5mm
35mm
56mm
-40°C
85°C
-
69AH7711

RoHS

Date/Lot Code

Each
1+
$41.000
10+
$34.530
25+
$33.710
50+
$32.890
100+
$31.520
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
-
EZPV Series
600V
Through Hole
Radial Leaded
-
52.5mm
57mm
40mm
51.5mm
-40°C
105°C
-
85AC1685

RoHS

Date/Lot Code

Each
1+
$159.270
5+
$146.570
10+
$133.860
25+
$130.870
50+
$127.870
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 5%
480V
C44P-R Series
1.1kV
Stud Mount - M12
Screw
-
35mm
-
-
157mm
-25°C
70°C
-
12AC6455

RoHS

Date/Lot Code

Each
1+
$112.790
5+
$108.370
10+
$103.950
25+
$99.530
50+
$99.530
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 10%
-
C4DE Series
1kV
Panel Mount
Screw
-
45mm
-
-
-
-40°C
85°C
-
56AJ0260

RoHS

Date/Lot Code

Each
1+
$17.650
5+
$17.650
10+
$17.650
25+
$17.650
50+
$17.650
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
-
C4AQ-M Series
800V
Through Hole
PC Pin
-
52.5mm
57.5mm
45mm
65mm
-55°C
105°C
AEC-Q200
56AJ0305

RoHS

Date/Lot Code

Each
1+
$24.620
10+
$18.030
25+
$17.770
50+
$17.520
100+
$17.250
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
-
C4AQ-M Series
500V
Through Hole
PC Pin
-
-
57.5mm
30mm
45mm
-55°C
105°C
AEC-Q200
53X3392

RoHS

Date/Lot Code

Each
1+
$70.160
5+
$61.370
10+
$52.570
25+
$50.290
50+
$48.010
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 5%
-
MKP1848C Series
500V
Through Hole
Radial Leaded
-
52.5mm
57.5mm
35mm
50mm
-55°C
105°C
-
59AC8751

RoHS

Date/Lot Code

Each
1+
$41.770
5+
$37.280
10+
$32.790
25+
$32.450
50+
$32.090
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
-
C4AQ Series
500V
Through Hole
-
-
52.5mm
-
-
45mm
-55°C
105°C
-
48AC3164

RoHS

Date/Lot Code

Each
1+
$47.950
5+
$42.900
10+
$37.870
25+
$35.500
50+
$33.140
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
Radial Box - 2 Pin
100µF
± 10%
40V
R60 Series
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
37.5mm
41.5mm
20mm
40mm
-55°C
105°C
AEC-Q200
77AH4537

RoHS

Each
1+
$120.510
25+
$115.270
50+
$112.370
100+
$108.870
250+
$105.380
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 10%
-
-
700V
Panel Mount
Screw
-
45mm
-
-
-
-40°C
105°C
-
87AK9858

RoHS

Date/Lot Code

Each
1+
$26.390
10+
$20.700
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
-
FE Series
600V
Through Hole
-
GRADE III (Test Condition B)
52.5mm
57.7mm
35mm
60mm
-40°C
125°C
-
03AM7691

RoHS

Date/Lot Code

Each
1+
$25.870
10+
$24.830
25+
$23.480
50+
$21.270
100+
$20.200
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Radial Box - 4 Pin
100µF
± 10%
-
B32778H Series
450V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
52.5mm
57.5mm
35mm
50mm
-40°C
105°C
AEC-Q200
67AK0694

RoHS

Date/Lot Code

Each
1+
$108.310
5+
$106.210
10+
$104.120
25+
$102.020
50+
$101.400
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 5%
680V
B32362 Series
-
Stud Mount - M10
Screw
-
35mm
-
-
197mm
-40°C
70°C
-
24AM0386

RoHS

Date/Lot Code

Each
1+
$28.800
5+
$27.410
10+
$26.020
25+
$23.390
50+
$21.370
More Pricing...
Min: 1 / Mult: 1
Film / Foil PP
-
100µF
± 10%
-
B25654 Series
850V
Through Hole
PC Pin
GRADE II (Test Condition A)
40.5mm
85mm
49.5mm
40.5mm
-55°C
105°C
AEC-Q200
29AM3952

RoHS

Date/Lot Code

Each
1+
$102.320
5+
$96.680
10+
$91.010
25+
$84.200
50+
$82.580
More Pricing...
Min: 1 / Mult: 1
Metallized PP
Can
100µF
± 5%
330V
B32362 Series
460V
Stud Mount - M10
Screw
-
35mm
-
-
117mm
-40°C
70°C
-
1-25 of 48 items
of 2 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK