100µF Film Capacitors:
48 produit(s) trouvé(s)Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Catégories
Film Capacitors
(48)
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 30,280 $ 5+ 26,470 $ 10+ 23,400 $ 25+ 22,440 $ 50+ 22,220 $ | Min : 1 / Mult : 1 | Film / Foil PP | Can | 100µF | ± 5% | 470V | C87 Series | - | Stud Mount - M12 | Quick Connect | - | 13.4mm | - | - | 133mm | -25°C | 85°C | - | |||||
Each | 1+ 19,760 $ 5+ 19,760 $ 10+ 19,760 $ 25+ 19,760 $ 50+ 19,760 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 5% | - | C4AQ-P Series | 700V | Through Hole | PC Pin | - | - | 57.5mm | 45mm | 65mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 102,910 $ 25+ 98,100 $ 50+ 93,290 $ | Min : 24 / Mult : 1 | Metallized PP | Can | 100µF | ± 10% | - | 944U Series | 800V | Panel Mount | Threaded Stud | - | 45mm | - | - | 40mm | -40°C | 85°C | - | |||||
Each | 1+ 33,960 $ 5+ 30,100 $ 10+ 26,220 $ 25+ 25,660 $ 50+ 25,120 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 5% | - | C4AQ Series | 800V | Through Hole | PC Pin | - | - | 57.5mm | 45mm | 65mm | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 56,220 $ 5+ 53,510 $ 10+ 50,890 $ 25+ 46,330 $ 50+ 42,390 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 100µF | ± 5% | 450V | 4.16.10 Series | - | - | Quick Connect | - | 14.4mm | - | - | - | -25°C | 70°C | - | |||||
Each | 1+ 30,780 $ 10+ 24,820 $ 25+ 23,340 $ 50+ 21,870 $ 100+ 21,220 $ | Min : 1 / Mult : 1 | Metallized PET Stacked | Radial Box - 2 Pin | 100µF | ± 10% | 63V | R60 Series | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | 37.5mm | 41.5mm | 20mm | 40mm | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 28,850 $ 10+ 25,640 $ 25+ 24,360 $ 50+ 23,080 $ 100+ 20,980 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | - | C4AQ-P Series | 450V | Through Hole | PC Pin | - | - | 57.5mm | 30mm | 45mm | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 103,930 $ 25+ 101,130 $ 50+ 98,300 $ | Min : 24 / Mult : 1 | Metallized PP | Can | 100µF | ± 10% | - | 944U Series | 1.2kV | Panel Mount | Screw | - | 45mm | - | - | 64mm | -40°C | 85°C | - | |||||
Each | 1+ 165,820 $ 5+ 159,080 $ 10+ 152,330 $ 25+ 145,590 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 100µF | ± 10% | 640V | C44P-R Series | 1.4kV | Stud Mount - M12 | Screw | - | 35mm | - | - | 247mm | -25°C | 70°C | - | |||||
Each | 1+ 37,520 $ 50+ 34,700 $ 100+ 32,390 $ 250+ 30,580 $ 500+ 29,040 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 100µF | ± 5% | 420V | Multicomp Pro Film Capacitors | 700V | Stud Mount - M12 | Screw | - | 25mm | - | - | 140mm | -40°C | 85°C | - | |||||
Each | 1+ 47,630 $ 5+ 43,330 $ 10+ 39,020 $ 25+ 37,030 $ 50+ 35,060 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | - | EZPE Series | 500V | Through Hole | Radial Leaded | - | 52.5mm | 57.5mm | 35mm | 56mm | -40°C | 85°C | - | |||||
Each | 1+ 41,000 $ 10+ 34,530 $ 25+ 33,710 $ 50+ 32,890 $ 100+ 31,520 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | - | EZPV Series | 600V | Through Hole | Radial Leaded | - | 52.5mm | 57mm | 40mm | 51.5mm | -40°C | 105°C | - | |||||
Each | 1+ 159,270 $ 5+ 146,570 $ 10+ 133,860 $ 25+ 130,870 $ 50+ 127,870 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 100µF | ± 5% | 480V | C44P-R Series | 1.1kV | Stud Mount - M12 | Screw | - | 35mm | - | - | 157mm | -25°C | 70°C | - | |||||
Each | 1+ 112,790 $ 5+ 108,370 $ 10+ 103,950 $ 25+ 99,530 $ 50+ 99,530 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 100µF | ± 10% | - | C4DE Series | 1kV | Panel Mount | Screw | - | 45mm | - | - | - | -40°C | 85°C | - | |||||
Each | 1+ 17,650 $ 5+ 17,650 $ 10+ 17,650 $ 25+ 17,650 $ 50+ 17,650 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 5% | - | C4AQ-M Series | 800V | Through Hole | PC Pin | - | 52.5mm | 57.5mm | 45mm | 65mm | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 24,620 $ 10+ 18,030 $ 25+ 17,770 $ 50+ 17,520 $ 100+ 17,250 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | - | C4AQ-M Series | 500V | Through Hole | PC Pin | - | - | 57.5mm | 30mm | 45mm | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 70,160 $ 5+ 61,370 $ 10+ 52,570 $ 25+ 50,290 $ 50+ 48,010 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 5% | - | MKP1848C Series | 500V | Through Hole | Radial Leaded | - | 52.5mm | 57.5mm | 35mm | 50mm | -55°C | 105°C | - | |||||
Each | 1+ 41,770 $ 5+ 37,280 $ 10+ 32,790 $ 25+ 32,450 $ 50+ 32,090 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | - | C4AQ Series | 500V | Through Hole | - | - | 52.5mm | - | - | 45mm | -55°C | 105°C | - | |||||
Each | 1+ 47,950 $ 5+ 42,900 $ 10+ 37,870 $ 25+ 35,500 $ 50+ 33,140 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PET Stacked | Radial Box - 2 Pin | 100µF | ± 10% | 40V | R60 Series | 63V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 37.5mm | 41.5mm | 20mm | 40mm | -55°C | 105°C | AEC-Q200 | |||||
MULTICOMP PRO | Each | 1+ 120,510 $ 25+ 115,270 $ 50+ 112,370 $ 100+ 108,870 $ 250+ 105,380 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 100µF | ± 10% | - | - | 700V | Panel Mount | Screw | - | 45mm | - | - | - | -40°C | 105°C | - | ||||
87AK9858 RoHS | Each | 1+ 26,390 $ 10+ 20,700 $ | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | - | FE Series | 600V | Through Hole | - | GRADE III (Test Condition B) | 52.5mm | 57.7mm | 35mm | 60mm | -40°C | 125°C | - | ||||
03AM7691 RoHS | Each | 1+ 25,870 $ 10+ 24,830 $ 25+ 23,480 $ 50+ 21,270 $ 100+ 20,200 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | - | B32778H Series | 450V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 52.5mm | 57.5mm | 35mm | 50mm | -40°C | 105°C | AEC-Q200 | ||||
Each | 1+ 108,310 $ 5+ 106,210 $ 10+ 104,120 $ 25+ 102,020 $ 50+ 101,400 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 100µF | ± 5% | 680V | B32362 Series | - | Stud Mount - M10 | Screw | - | 35mm | - | - | 197mm | -40°C | 70°C | - | |||||
24AM0386 RoHS | Each | 1+ 28,800 $ 5+ 27,410 $ 10+ 26,020 $ 25+ 23,390 $ 50+ 21,370 $ Plus de tarifs | Min : 1 / Mult : 1 | Film / Foil PP | - | 100µF | ± 10% | - | B25654 Series | 850V | Through Hole | PC Pin | GRADE II (Test Condition A) | 40.5mm | 85mm | 49.5mm | 40.5mm | -55°C | 105°C | AEC-Q200 | ||||
29AM3952 RoHS | Each | 1+ 102,320 $ 5+ 96,680 $ 10+ 91,010 $ 25+ 84,200 $ 50+ 82,580 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 100µF | ± 5% | 330V | B32362 Series | 460V | Stud Mount - M10 | Screw | - | 35mm | - | - | 117mm | -40°C | 70°C | - |