100µF Power Film Capacitors:
40 produit(s) trouvé(s)Trouvez une vaste gamme de 100µF Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Power Film Capacitors, tels que 1µF, 0.1µF, 15µF & 1.5µF Power Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, Cornell Dubilier, Panasonic, Epcos & Multicomp Pro.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 19,760 $ 5+ 19,760 $ 10+ 19,760 $ 25+ 19,760 $ 50+ 19,760 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | - | 15V/µs | 1.5kA | 40.6A | 0.0024ohm | - | 57.5mm | 45mm | 65mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 102,910 $ 25+ 98,100 $ 50+ 93,290 $ | Min : 24 / Mult : 1 | Metallized PP | Can | 100µF | ± 10% | DC Link | Panel Mount | - | 800V | - | Threaded Stud | 45mm | - | - | 74A | 0.0005ohm | 84.5mm | - | - | 40mm | - | 944U Series | -40°C | 85°C | - | |||||
Each | 1+ 33,960 $ 5+ 30,100 $ 10+ 26,220 $ 25+ 25,660 $ 50+ 25,120 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 5% | DC Link | Through Hole | - | 800V | - | PC Pin | - | 9V/µs | 883A | 40.6A | 0.0022ohm | - | 57.5mm | 45mm | 65mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 28,850 $ 10+ 25,640 $ 25+ 24,360 $ 50+ 23,080 $ 100+ 20,980 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Link | Through Hole | - | 450V | - | PC Pin | - | 15V/µs | 1.5kA | 27.4A | 0.0032ohm | - | 57.5mm | 30mm | 45mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 10+ 103,930 $ 25+ 101,130 $ 50+ 98,300 $ | Min : 24 / Mult : 1 | Metallized PP | Can | 100µF | ± 10% | DC Link | Panel Mount | - | 1.2kV | - | Screw | 45mm | - | - | 64A | 0.0013ohm | 84.5mm | - | - | 64mm | - | 944U Series | -40°C | 85°C | - | |||||
Each | 1+ 165,820 $ 5+ 159,080 $ 10+ 152,330 $ 25+ 145,590 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 100µF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | - | Screw | 35mm | 30V/µs | - | 60A | 0.0013ohm | 95mm | - | - | 247mm | - | C44P-R Series | -25°C | 70°C | - | |||||
Each | 1+ 37,520 $ 50+ 34,700 $ 100+ 32,390 $ 250+ 30,580 $ 500+ 29,040 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 100µF | ± 5% | DC Link | Stud Mount - M12 | 420V | 700V | - | Screw | 25mm | - | 1.15A | - | 0.003ohm | 76mm | - | - | 140mm | - | Multicomp Pro Film Capacitors | -40°C | 85°C | - | |||||
Each | 1+ 47,630 $ 5+ 43,330 $ 10+ 39,020 $ 25+ 37,030 $ 50+ 35,060 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 52.5mm | 14V/µs | 1.4kA | 18A | 0.018ohm | - | 57.5mm | 35mm | 56mm | - | EZPE Series | -40°C | 85°C | - | |||||
Each | 1+ 41,000 $ 10+ 34,530 $ 25+ 33,710 $ 50+ 32,890 $ 100+ 31,520 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 52.5mm | 15V/µs | 1.5kA | 27.5A | 0.0051ohm | - | 57mm | 40mm | 51.5mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 159,270 $ 5+ 146,570 $ 10+ 133,860 $ 25+ 130,870 $ 50+ 127,870 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 100µF | ± 5% | AC Filter | Stud Mount - M12 | 480V | 1.1kV | - | Screw | 35mm | 20V/µs | - | 50A | 0.0012ohm | 75mm | - | - | 157mm | - | C44P-R Series | -25°C | 70°C | - | |||||
Each | 1+ 112,790 $ 5+ 108,370 $ 10+ 103,950 $ 25+ 99,530 $ 50+ 99,530 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 100µF | ± 10% | DC Link | Panel Mount | - | 1kV | - | Screw | 45mm | 27V/µs | 2.7kA | - | 0.0013ohm | 84mm | - | - | - | 32A | C4DE Series | -40°C | 85°C | - | |||||
Each | 1+ 17,650 $ 5+ 17,650 $ 10+ 17,650 $ 25+ 17,650 $ 50+ 17,650 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 5% | DC Link | Through Hole | - | 800V | - | PC Pin | 52.5mm | 15V/µs | 1.5kA | 40.6A | 0.0022ohm | - | 57.5mm | 45mm | 65mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 24,620 $ 10+ 18,030 $ 25+ 17,770 $ 50+ 17,520 $ 100+ 17,250 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Link | Through Hole | - | 500V | - | PC Pin | - | 15V/µs | 1.5kA | 27.4A | 0.0029ohm | - | 57.5mm | 30mm | 45mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 70,160 $ 5+ 61,370 $ 10+ 52,570 $ 25+ 50,290 $ 50+ 48,010 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 5% | DC Link | Through Hole | - | 500V | - | Radial Leaded | 52.5mm | 10V/µs | 1kA | 19A | 0.003ohm | - | 57.5mm | 35mm | 50mm | - | MKP1848C Series | -55°C | 105°C | - | |||||
Each | 1+ 41,770 $ 5+ 37,280 $ 10+ 32,790 $ 25+ 32,450 $ 50+ 32,090 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Link | Through Hole | - | 500V | - | - | 52.5mm | 4V/µs | 442A | 27.4A | 0.0029ohm | - | - | - | 45mm | - | C4AQ Series | -55°C | 105°C | - | |||||
MULTICOMP PRO | Each | 1+ 120,510 $ 25+ 115,270 $ 50+ 112,370 $ 100+ 108,870 $ 250+ 105,380 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 100µF | ± 10% | DC Link | Panel Mount | - | 700V | - | Screw | 45mm | - | - | 96A | - | 85mm | - | - | - | - | - | -40°C | 105°C | - | ||||
87AK9858 RoHS | Each | 1+ 26,390 $ 10+ 20,700 $ | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Filter | Through Hole | - | 600V | GRADE III (Test Condition B) | - | 52.5mm | 20V/µs | 2kA | 33.1A | 0.003ohm | - | 57.7mm | 35mm | 60mm | - | FE Series | -40°C | 125°C | - | ||||
03AM7691 RoHS | Each | 1+ 25,870 $ 10+ 24,830 $ 25+ 23,480 $ 50+ 21,270 $ 100+ 20,200 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Link | Through Hole | - | 450V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 14V/µs | - | 26.5A | 3500µohm | - | 57.5mm | 35mm | 50mm | - | B32778H Series | -40°C | 105°C | AEC-Q200 | ||||
24AM0386 RoHS | Each | 1+ 28,800 $ 5+ 27,410 $ 10+ 26,020 $ 25+ 23,390 $ 50+ 21,370 $ Plus de tarifs | Min : 1 / Mult : 1 | Film / Foil PP | - | 100µF | ± 10% | DC Link | Through Hole | - | 850V | GRADE II (Test Condition A) | PC Pin | 40.5mm | - | 4.2kA | 40A | 1040µohm | - | 85mm | 49.5mm | 40.5mm | - | B25654 Series | -55°C | 105°C | AEC-Q200 | ||||
03AM7693 RoHS | Each | 1+ 25,340 $ 10+ 23,300 $ 25+ 21,240 $ 50+ 19,200 $ 100+ 18,350 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Link | Through Hole | - | 500V | GRADE II (Test Condition A) | Radial Leaded | 52.5mm | 14V/µs | - | 26A | 4300µohm | - | 57.5mm | 35mm | 50mm | - | B32778Z Series | -40°C | 105°C | - | ||||
Each | 1+ 29,470 $ 5+ 29,470 $ 10+ 29,470 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 100µF | ± 10% | DC Link | Panel Mount | 4kV | 1.2kV | - | Screw | 45mm | - | - | 64A | 0.0013ohm | 84.5mm | - | - | 64mm | - | 944U Series | -40°C | 85°C | - | |||||
Each | 10+ 34,680 $ 25+ 34,670 $ 50+ 34,670 $ 100+ 34,660 $ | Min : 15 / Mult : 15 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Link | Through Hole | - | 800V | GRADE III (Test Condition B) | PC Pin | - | 20V/µs | 2000A | 28A | 0.0032ohm | - | 57.5mm | 45mm | 65mm | - | BLH Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 10+ 34,460 $ 25+ 34,350 $ 50+ 34,250 $ 100+ 34,140 $ | Min : 15 / Mult : 15 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Link | Through Hole | - | 550V | GRADE III (Test Condition B) | PC Pin | - | 20V/µs | 2000A | 24A | 0.0045ohm | - | 57.5mm | 45mm | 55mm | - | BLH Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 10+ 34,730 $ 25+ 34,480 $ 50+ 34,230 $ 100+ 33,980 $ | Min : 20 / Mult : 20 | Metallized PP | Radial Box - 4 Pin | 100µF | ± 10% | DC Link | Through Hole | - | 700V | GRADE III (Test Condition B) | PC Pin | - | 20V/µs | 2000A | 26A | 0.0035ohm | - | 57.5mm | 35mm | 65mm | - | BLH Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 10+ 110,410 $ 25+ 102,470 $ 50+ 100,310 $ 100+ 94,540 $ | Min : 24 / Mult : 1 | Metallized PP | Can | 100µF | ± 10% | DC Link | Panel Mount | - | 1kV | - | Threaded Stud | 45mm | - | - | 68A | 0.0008ohm | 84.5mm | - | - | 51mm | - | 944U Series | -40°C | 85°C | - |