22µF Film Capacitors:

57 Products Found
Our range of film capacitors includes general purpose, motor run, noise suppression & safety, and power film types.Film capacitors: Plastic film capacitors, film dielectric capacitors, or polymer film capacitors, generically called film capacitors as well as power film capacitors, are electrical capacitors with an insulating plastic film as the dielectric, sometimes combined with paper which carries the electrodes.The dielectric films, depending on the desired dielectric strength, are drawn in a special process to an extremely thin profile, and are then provided with electrodes. The electrodes of film capacitors may be metallized aluminium or zinc applied directly to the surface of the plastic film, or a separate metallic foil. Two of these conductive layers are wound into a cylinder shaped winding, usually flattened to reduce mounting space requirements on a printed circuit board, or layered as multiple single layers stacked together, to form a capacitor body.Polyester film capacitors are film capacitors using a dielectric made of the thermoplastic polar polymer material polyethylene terephthalate (PET), trade names Hostaphan or Mylar, from the polyester family. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.Polypropylene film capacitors have a dielectric made of the thermoplastic, non-polar, organic and partially crystalline polymer material polypropylene (PP), trade name Treofan, from the family of polyolefins. They are manufactured both as metallized wound and stacked versions, as well as film/foil types.

What are film capacitors used for?

Power film capacitors are used in power electronics devices, phase shifters, X-ray flashes and pulsed lasers, while the low power variants are used as decoupling capacitors, filters and in A/D convertors. Other notable applications are safety capacitors, electromagnetic interference suppression, fluorescent light ballasts and snubber capacitors.

What is the difference between ceramic and film capacitors?

The type of dielectric employed, and their design, are the first obvious differences between these capacitor types. While film capacitors utilize thin plastic sheets as dielectric, ceramic capacitors use sheets composed of ceramic material. They are both bipolar in nature.Their manufacturing and dielectric properties have a significant impact on their performance. Plastic film/metalized film capacitors come in a wide range of capacitance values. Ceramic capacitors, on the other hand, are only suitable for circuits requiring low capacitance.Film capacitors are chosen over ceramic capacitors for specific applications such as analogue signal processing and audio circuits due to their low distortion factor. Ceramic capacitors also have large nonlinearities at high capacitances, which has an impact on circuit performance.Capacitors with high capacitance and a cheap cost are desirable for applications such as coupling/decoupling circuits. As a result, film capacitors are viable solutions.
Show More
View
Buyer
Engineer
Manufacturer
Dielectric Type
Suppression Class
Capacitor Case / Package
Capacitance
Voltage Rating X
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
42AC9881

RoHS

Date/Lot Code

Each
1+
$10.920
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
22µF
-
± 10%
160V
B32526 Series
250V
Through Hole
PC Pin
-
37.5mm
41.5mm
24mm
19mm
-55°C
125°C
AEC-Q200
56AJ0291

RoHS

Date/Lot Code

Each
1+
$5.090
10+
$5.090
25+
$5.090
50+
$5.090
100+
$5.090
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 4 Pin
22µF
-
± 5%
-
C4AQ-M Series
700V
Through Hole
PC Pin
-
37.5mm
42mm
35mm
24mm
-55°C
105°C
AEC-Q200
56AJ0267

RoHS

Each
1+
$3.670
10+
$3.670
25+
$3.670
50+
$3.670
100+
$3.670
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 4 Pin
22µF
-
± 5%
-
C4AQ-M Series
800V
Through Hole
PC Pin
-
-
42mm
43mm
25mm
-55°C
105°C
AEC-Q200
56AJ0251

RoHS

Date/Lot Code

Each
1+
$4.740
10+
$4.740
25+
$4.740
50+
$4.740
100+
$4.740
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 4 Pin
22µF
-
± 5%
-
C4AQ-M Series
800V
Through Hole
PC Pin
-
-
42mm
28mm
37mm
-55°C
105°C
AEC-Q200
38AJ1381

RoHS

Date/Lot Code

Each
1+
$13.210
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 4 Pin
22µF
-
± 5%
-
C4AQ-P Series
700V
Through Hole
PC Pin
-
-
42mm
43mm
25mm
-55°C
125°C
AEC-Q200
04AK4590

RoHS

Date/Lot Code

Each
1+
$5.440
10+
$5.440
25+
$5.440
50+
$5.440
100+
$5.440
More Pricing...
Min: 1 / Mult: 1
Metallized PP
X2
Radial Box - 2 Pin
22µF
310VAC
± 10%
-
R53 Series
-
Through Hole
-
GRADE II (Test Condition B)
37.5mm
-
-
-
-40°C
110°C
-
56AJ0328

RoHS

Date/Lot Code

Each
1+
$14.070
10+
$9.550
25+
$9.390
50+
$9.220
100+
$9.050
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 4 Pin
22µF
-
± 5%
-
C4AQ-M Series
1kV
Through Hole
PC Pin
-
-
42mm
35mm
46mm
-55°C
105°C
AEC-Q200
01M7065

RoHS

Date/Lot Code

Each
1+
$9.730
10+
$7.650
25+
$7.220
50+
$6.800
100+
$6.540
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
22µF
-
± 10%
63V
B32524 Series
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
15mm
24.5mm
-55°C
125°C
AEC-Q200
16AC9349

RoHS

Date/Lot Code

Each
1+
$9.120
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
22µF
-
± 10%
250V
EZPQ Series
-
Through Hole
PC Pin
GRADE III (Test Condition B)
52.5mm
57.5mm
30mm
45mm
-40°C
85°C
-
87X9188

RoHS

Date/Lot Code

Each
1+
$14.350
10+
$9.970
25+
$9.900
50+
$9.830
100+
$9.010
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
22µF
-
± 10%
160V
R60 Series
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
18mm
33mm
-55°C
105°C
AEC-Q200
48AC3163

RoHS

Date/Lot Code

Each
1+
$9.090
10+
$6.330
25+
$5.940
50+
$5.550
100+
$5.230
More Pricing...
Min: 1 / Mult: 1
Metallized PET Stacked
-
Radial Box - 2 Pin
22µF
-
± 10%
40V
R60 Series
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
11mm
20mm
-55°C
105°C
AEC-Q200
69AH7721

RoHS

Date/Lot Code

Each
1+
$17.320
10+
$13.630
25+
$12.780
50+
$11.930
100+
$10.300
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 4 Pin
22µF
-
± 10%
-
EZPV Series
600V
Through Hole
Radial Leaded
-
37.5mm
41mm
22mm
36mm
-40°C
105°C
-
85AC1690

RoHS

Date/Lot Code

Each
1+
$69.560
5+
$67.680
10+
$65.770
25+
$65.760
50+
$65.730
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Can
22µF
-
± 10%
550V
C44P-R Series
1.28kV
Stud Mount - M12
Screw
-
28mm
-
-
117mm
-25°C
70°C
-
85AC1698

RoHS

Each
1+
$95.160
5+
$85.340
10+
$75.490
Min: 1 / Mult: 1
Metallized PP
-
Can
22µF
-
± 10%
640V
C44P-R Series
1.4kV
Stud Mount - M12
Screw
-
28mm
-
-
147mm
-25°C
70°C
-
59AC8774

RoHS

Date/Lot Code

Each
1+
$19.390
10+
$14.310
25+
$13.540
50+
$12.780
100+
$12.470
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 4 Pin
22µF
-
± 5%
-
C4AQ Series
1.5kV
Through Hole
PC Pin
-
52.5mm
57.5mm
35mm
50mm
-55°C
105°C
AEC-Q200
43AC9205

RoHS

Date/Lot Code

Each
1+
$14.990
10+
$14.270
25+
$13.310
50+
$11.760
100+
$11.010
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
22µF
-
± 5%
90V
F461 Series
160V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
22mm
37mm
-55°C
105°C
-
69AH7722

RoHS

Date/Lot Code

Each
1+
$12.260
10+
$9.730
25+
$9.440
50+
$9.150
100+
$9.150
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 4 Pin
22µF
-
± 10%
-
EZPV Series
600V
Through Hole
Radial Leaded
-
37.5mm
41mm
22mm
36mm
-40°C
105°C
AEC-Q200
13AJ5591

RoHS

Date/Lot Code

Each
1+
$5.290
10+
$5.290
25+
$5.290
50+
$5.290
100+
$5.290
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 4 Pin
22µF
-
± 5%
-
C4AQ-M Series
700V
Through Hole
Radial Leaded
-
37.5mm
42mm
35mm
24mm
-55°C
105°C
AEC-Q200
92AH5584

RoHS

Each
1+
$6.450
10+
$5.900
25+
$5.520
50+
$5.300
100+
$5.080
More Pricing...
Min: 1 / Mult: 1
Metallized PET
-
Radial Box - 2 Pin
22µF
-
± 10%
40V
MKS4 Series
63V
Through Hole
PC Pin
-
27.5mm
31.5mm
13mm
24mm
-55°C
100°C
AEC-Q200
84AH4510

RoHS

Date/Lot Code

Each
1+
$6.010
10+
$6.010
25+
$6.010
50+
$6.010
100+
$6.010
More Pricing...
Min: 1 / Mult: 1
Metallized PP
X2
Radial Box - 2 Pin
22µF
310VAC
± 10%
-
R52 Series
-
Through Hole
-
GRADE II (Test Condition B)
37.5mm
-
-
-
-40°C
110°C
AEC-Q200
03AM7629

RoHS

Date/Lot Code

Each
100+
$23.690
250+
$23.120
500+
$21.440
Min: 108 / Mult: 108
Metallized PP
-
Radial Box - 4 Pin
22µF
-
± 5%
350V
B32758 Series
580V
Through Hole
Radial Leaded
GRADE III (Test Condition A)
52.5mm
57.5mm
35mm
50mm
-40°C
105°C
-
47AK6243

RoHS

Date/Lot Code

Each
1+
$21.790
10+
$15.610
25+
$14.930
50+
$14.240
100+
$13.850
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 4 Pin
22µF
-
± 5%
-
C4AK Series
700V
Through Hole
Radial Leaded
-
-
42mm
24mm
44mm
-55°C
135°C
AEC-Q200
29AM6790

RoHS

Date/Lot Code

Each
1+
$8.050
10+
$7.240
25+
$6.760
50+
$6.290
100+
$5.670
More Pricing...
Min: 1 / Mult: 1
Metallized PET Wound
-
Radial Box - 2 Pin
22µF
-
± 5%
40V
B32523 Series
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
12mm
22mm
-55°C
125°C
AEC-Q200
86AK7381

RoHS

Date/Lot Code

Each
1+
$10.260
10+
$7.970
25+
$7.640
50+
$7.290
100+
$6.950
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 4 Pin
22µF
-
± 10%
-
FE Series
600V
Through Hole
-
GRADE III (Test Condition B)
37.5mm
42mm
20mm
40mm
-40°C
125°C
-
78AK3202

RoHS

Date/Lot Code

Each
1+
$8.360
10+
$6.520
25+
$6.110
50+
$5.680
100+
$5.620
More Pricing...
Min: 1 / Mult: 1
Metallized PP
-
Radial Box - 2 Pin
22µF
-
± 20%
40V
B32523 Series
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
12mm
22mm
-55°C
125°C
AEC-Q200
1-25 of 57 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK