22µF Film Capacitors:

57 produit(s) trouvé(s)
Trouvez une vaste gamme de 22µF Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Film Capacitors, tels que 0.1µF, 1µF, 0.22µF & 0.01µF Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, Cornell Dubilier, Panasonic, Epcos & Icel By Nichicon.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Suppression Class
Capacitor Case / Package
Capacitance
Voltage Rating X
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
42AC9881

RoHS

Date/Lot Code

Each
1+
10,920 $
Min : 1 / Mult : 1
Metallized PET
-
Radial Box - 2 Pin
22µF
-
± 10%
160V
B32526 Series
250V
Through Hole
PC Pin
-
37.5mm
41.5mm
24mm
19mm
-55°C
125°C
AEC-Q200
56AJ0291

RoHS

Date/Lot Code

Each
1+
5,090 $
10+
5,090 $
25+
5,090 $
50+
5,090 $
100+
5,090 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
-
Radial Box - 4 Pin
22µF
-
± 5%
-
C4AQ-M Series
700V
Through Hole
PC Pin
-
37.5mm
42mm
35mm
24mm
-55°C
105°C
AEC-Q200
56AJ0267

RoHS

Each
1+
3,670 $
10+
3,670 $
25+
3,670 $
50+
3,670 $
100+
3,670 $
Min : 1 / Mult : 1
Metallized PP
-
Radial Box - 4 Pin
22µF
-
± 5%
-
C4AQ-M Series
800V
Through Hole
PC Pin
-
-
42mm
43mm
25mm
-55°C
105°C
AEC-Q200
56AJ0251

RoHS

Date/Lot Code

Each
1+
4,740 $
10+
4,740 $
25+
4,740 $
50+
4,740 $
100+
4,740 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
-
Radial Box - 4 Pin
22µF
-
± 5%
-
C4AQ-M Series
800V
Through Hole
PC Pin
-
-
42mm
28mm
37mm
-55°C
105°C
AEC-Q200
38AJ1381

RoHS

Date/Lot Code

Each
1+
13,210 $
Min : 1 / Mult : 1
Metallized PP
-
Radial Box - 4 Pin
22µF
-
± 5%
-
C4AQ-P Series
700V
Through Hole
PC Pin
-
-
42mm
43mm
25mm
-55°C
125°C
AEC-Q200
04AK4590

RoHS

Date/Lot Code

Each
1+
5,440 $
10+
5,440 $
25+
5,440 $
50+
5,440 $
100+
5,440 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
X2
Radial Box - 2 Pin
22µF
310VAC
± 10%
-
R53 Series
-
Through Hole
-
GRADE II (Test Condition B)
37.5mm
-
-
-
-40°C
110°C
-
56AJ0328

RoHS

Date/Lot Code

Each
1+
14,070 $
10+
9,550 $
25+
9,390 $
50+
9,220 $
100+
9,050 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
-
Radial Box - 4 Pin
22µF
-
± 5%
-
C4AQ-M Series
1kV
Through Hole
PC Pin
-
-
42mm
35mm
46mm
-55°C
105°C
AEC-Q200
01M7065

RoHS

Date/Lot Code

Each
1+
9,730 $
10+
7,650 $
25+
7,220 $
50+
6,800 $
100+
6,540 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PET Stacked
-
Radial Box - 2 Pin
22µF
-
± 10%
63V
B32524 Series
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
15mm
24.5mm
-55°C
125°C
AEC-Q200
16AC9349

RoHS

Date/Lot Code

Each
1+
9,120 $
Min : 1 / Mult : 1
Metallized PP
-
Radial Box - 2 Pin
22µF
-
± 10%
250V
EZPQ Series
-
Through Hole
PC Pin
GRADE III (Test Condition B)
52.5mm
57.5mm
30mm
45mm
-40°C
85°C
-
87X9188

RoHS

Date/Lot Code

Each
1+
14,350 $
10+
9,970 $
25+
9,900 $
50+
9,830 $
100+
9,010 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PET Stacked
-
Radial Box - 2 Pin
22µF
-
± 10%
160V
R60 Series
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
18mm
33mm
-55°C
105°C
AEC-Q200
48AC3163

RoHS

Date/Lot Code

Each
1+
9,090 $
10+
6,330 $
25+
5,940 $
50+
5,550 $
100+
5,230 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PET Stacked
-
Radial Box - 2 Pin
22µF
-
± 10%
40V
R60 Series
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
11mm
20mm
-55°C
105°C
AEC-Q200
69AH7721

RoHS

Date/Lot Code

Each
1+
17,320 $
10+
13,630 $
25+
12,780 $
50+
11,930 $
100+
10,300 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
-
Radial Box - 4 Pin
22µF
-
± 10%
-
EZPV Series
600V
Through Hole
Radial Leaded
-
37.5mm
41mm
22mm
36mm
-40°C
105°C
-
85AC1690

RoHS

Date/Lot Code

Each
1+
69,560 $
5+
67,680 $
10+
65,770 $
25+
65,760 $
50+
65,730 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
-
Can
22µF
-
± 10%
550V
C44P-R Series
1.28kV
Stud Mount - M12
Screw
-
28mm
-
-
117mm
-25°C
70°C
-
85AC1698

RoHS

Each
1+
95,160 $
5+
85,340 $
10+
75,490 $
Min : 1 / Mult : 1
Metallized PP
-
Can
22µF
-
± 10%
640V
C44P-R Series
1.4kV
Stud Mount - M12
Screw
-
28mm
-
-
147mm
-25°C
70°C
-
59AC8774

RoHS

Date/Lot Code

Each
1+
19,390 $
10+
14,310 $
25+
13,540 $
50+
12,780 $
100+
12,470 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
-
Radial Box - 4 Pin
22µF
-
± 5%
-
C4AQ Series
1.5kV
Through Hole
PC Pin
-
52.5mm
57.5mm
35mm
50mm
-55°C
105°C
AEC-Q200
43AC9205

RoHS

Date/Lot Code

Each
1+
14,990 $
10+
14,270 $
25+
13,310 $
50+
11,760 $
100+
11,010 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
-
Radial Box - 2 Pin
22µF
-
± 5%
90V
F461 Series
160V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
22mm
37mm
-55°C
105°C
-
69AH7722

RoHS

Date/Lot Code

Each
1+
12,260 $
10+
9,730 $
25+
9,440 $
50+
9,150 $
100+
9,150 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
-
Radial Box - 4 Pin
22µF
-
± 10%
-
EZPV Series
600V
Through Hole
Radial Leaded
-
37.5mm
41mm
22mm
36mm
-40°C
105°C
AEC-Q200
13AJ5591

RoHS

Date/Lot Code

Each
1+
5,290 $
10+
5,290 $
25+
5,290 $
50+
5,290 $
100+
5,290 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
-
Radial Box - 4 Pin
22µF
-
± 5%
-
C4AQ-M Series
700V
Through Hole
Radial Leaded
-
37.5mm
42mm
35mm
24mm
-55°C
105°C
AEC-Q200
92AH5584

RoHS

Each
1+
6,450 $
10+
5,900 $
25+
5,520 $
50+
5,300 $
100+
5,080 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PET
-
Radial Box - 2 Pin
22µF
-
± 10%
40V
MKS4 Series
63V
Through Hole
PC Pin
-
27.5mm
31.5mm
13mm
24mm
-55°C
100°C
AEC-Q200
84AH4510

RoHS

Date/Lot Code

Each
1+
6,010 $
10+
6,010 $
25+
6,010 $
50+
6,010 $
100+
6,010 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
X2
Radial Box - 2 Pin
22µF
310VAC
± 10%
-
R52 Series
-
Through Hole
-
GRADE II (Test Condition B)
37.5mm
-
-
-
-40°C
110°C
AEC-Q200
03AM7629

RoHS

Date/Lot Code

Each
100+
23,690 $
250+
23,120 $
500+
21,440 $
Min : 108 / Mult : 108
Metallized PP
-
Radial Box - 4 Pin
22µF
-
± 5%
350V
B32758 Series
580V
Through Hole
Radial Leaded
GRADE III (Test Condition A)
52.5mm
57.5mm
35mm
50mm
-40°C
105°C
-
47AK6243

RoHS

Date/Lot Code

Each
1+
21,790 $
10+
15,610 $
25+
14,930 $
50+
14,240 $
100+
13,850 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
-
Radial Box - 4 Pin
22µF
-
± 5%
-
C4AK Series
700V
Through Hole
Radial Leaded
-
-
42mm
24mm
44mm
-55°C
135°C
AEC-Q200
29AM6790

RoHS

Date/Lot Code

Each
1+
8,050 $
10+
7,240 $
25+
6,760 $
50+
6,290 $
100+
5,670 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PET Wound
-
Radial Box - 2 Pin
22µF
-
± 5%
40V
B32523 Series
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
12mm
22mm
-55°C
125°C
AEC-Q200
86AK7381

RoHS

Date/Lot Code

Each
1+
10,260 $
10+
7,970 $
25+
7,640 $
50+
7,290 $
100+
6,950 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
-
Radial Box - 4 Pin
22µF
-
± 10%
-
FE Series
600V
Through Hole
-
GRADE III (Test Condition B)
37.5mm
42mm
20mm
40mm
-40°C
125°C
-
78AK3202

RoHS

Date/Lot Code

Each
1+
8,360 $
10+
6,520 $
25+
6,110 $
50+
5,680 $
100+
5,620 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
-
Radial Box - 2 Pin
22µF
-
± 20%
40V
B32523 Series
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
12mm
22mm
-55°C
125°C
AEC-Q200
1-25 sur 57 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK