22µF General Purpose Film Capacitors:

9 produit(s) trouvé(s)
Trouvez une vaste gamme de 22µF General Purpose Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de General Purpose Film Capacitors, tels que 0.1µF, 1µF, 0.01µF & 0.22µF General Purpose Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, Epcos & Wima.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
ComparerPrix pourQuantité
42AC9881

RoHS

Date/Lot Code

Each
1+
10,920 $
Min : 1 / Mult : 1
Metallized PET
Radial Box - 2 Pin
22µF
± 10%
160V
250V
Through Hole
PC Pin
-
37.5mm
41.5mm
24mm
19mm
B32526 Series
-55°C
125°C
AEC-Q200
01M7065

RoHS

Date/Lot Code

Each
1+
9,730 $
10+
7,650 $
25+
7,220 $
50+
6,800 $
100+
6,540 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 10%
63V
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
15mm
24.5mm
B32524 Series
-55°C
125°C
AEC-Q200
87X9188

RoHS

Date/Lot Code

Each
1+
14,350 $
10+
9,970 $
25+
9,900 $
50+
9,830 $
100+
9,010 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 10%
160V
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
18mm
33mm
R60 Series
-55°C
105°C
AEC-Q200
48AC3163

RoHS

Date/Lot Code

Each
1+
9,090 $
10+
6,330 $
25+
5,940 $
50+
5,550 $
100+
5,230 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 10%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
11mm
20mm
R60 Series
-55°C
105°C
AEC-Q200
43AC9205

RoHS

Date/Lot Code

Each
1+
14,990 $
10+
14,270 $
25+
13,310 $
50+
11,760 $
100+
11,010 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 2 Pin
22µF
± 5%
90V
160V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
22mm
37mm
F461 Series
-55°C
105°C
-
92AH5584

RoHS

Each
1+
6,450 $
10+
5,900 $
25+
5,520 $
50+
5,300 $
100+
5,080 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PET
Radial Box - 2 Pin
22µF
± 10%
40V
63V
Through Hole
PC Pin
-
27.5mm
31.5mm
13mm
24mm
MKS4 Series
-55°C
100°C
AEC-Q200
29AM6790

RoHS

Date/Lot Code

Each
1+
8,050 $
10+
7,240 $
25+
6,760 $
50+
6,290 $
100+
5,670 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PET Wound
Radial Box - 2 Pin
22µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
12mm
22mm
B32523 Series
-55°C
125°C
AEC-Q200
78AK3202

RoHS

Date/Lot Code

Each
1+
8,360 $
10+
6,520 $
25+
6,110 $
50+
5,680 $
100+
5,620 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PP
Radial Box - 2 Pin
22µF
± 20%
40V
63V
Through Hole
PC Pin
GRADE II (Test Condition A)
22.5mm
26.5mm
12mm
22mm
B32523 Series
-55°C
125°C
AEC-Q200
71P4565

RoHS

Date/Lot Code

Each
1+
10,150 $
10+
7,610 $
25+
7,110 $
50+
6,590 $
100+
6,130 $
Plus de tarifs
Min : 1 / Mult : 1
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 5%
40V
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
20mm
32mm
20mm
R60 Series
-55°C
105°C
AEC-Q200
1-9 sur 9 articles
sur 1 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK