22µF Power Film Capacitors:
44 produit(s) trouvé(s)Trouvez une vaste gamme de 22µF Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Power Film Capacitors, tels que 1µF, 0.1µF, 15µF & 1.5µF Power Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, Cornell Dubilier, Panasonic, Icel By Nichicon & Epcos.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Filtre(s) appliqué(s)
1 Filtre(s) sélectionné(s)
Comparer | Prix pour | Quantité | |||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 5,090 $ 10+ 5,090 $ 25+ 5,090 $ 50+ 5,090 $ 100+ 5,090 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | 37.5mm | 30V/µs | 660A | 15.5A | 0.0048ohm | - | 42mm | 35mm | 24mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 3,670 $ 10+ 3,670 $ 25+ 3,670 $ 50+ 3,670 $ 100+ 3,670 $ | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | DC Link | Through Hole | - | 800V | - | PC Pin | - | 30V/µs | 660A | 17.9A | 0.0043ohm | - | 42mm | 43mm | 25mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,740 $ 10+ 4,740 $ 25+ 4,740 $ 50+ 4,740 $ 100+ 4,740 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | DC Link | Through Hole | - | 800V | - | PC Pin | - | 30V/µs | 660A | 18.2A | 0.0043ohm | - | 42mm | 28mm | 37mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 13,210 $ | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | DC Link | Through Hole | - | 700V | - | PC Pin | - | 30V/µs | 660A | 17.9A | 0.0047ohm | - | 42mm | 43mm | 25mm | - | C4AQ-P Series | -55°C | 125°C | AEC-Q200 | |||||
Each | 1+ 14,070 $ 10+ 9,550 $ 25+ 9,390 $ 50+ 9,220 $ 100+ 9,050 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | DC Link | Through Hole | - | 1kV | - | PC Pin | - | 37V/µs | 814A | 23.3A | 0.0036ohm | - | 42mm | 35mm | 46mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 9,120 $ | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 2 Pin | 22µF | ± 10% | AC Filter | Through Hole | 250V | - | GRADE III (Test Condition B) | PC Pin | 52.5mm | - | - | - | - | - | 57.5mm | 30mm | 45mm | - | EZPQ Series | -40°C | 85°C | - | |||||
Each | 1+ 17,320 $ 10+ 13,630 $ 25+ 12,780 $ 50+ 11,930 $ 100+ 10,300 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 550A | 12.7A | 0.0096ohm | - | 41mm | 22mm | 36mm | - | EZPV Series | -40°C | 105°C | - | |||||
Each | 1+ 69,560 $ 5+ 67,680 $ 10+ 65,770 $ 25+ 65,760 $ 50+ 65,730 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Can | 22µF | ± 10% | AC Filter | Stud Mount - M12 | 550V | 1.28kV | - | Screw | 28mm | 30V/µs | - | 34A | 0.0021ohm | 65mm | - | - | 117mm | - | C44P-R Series | -25°C | 70°C | - | |||||
Each | 1+ 95,160 $ 5+ 85,340 $ 10+ 75,490 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 22µF | ± 10% | AC Filter | Stud Mount - M12 | 640V | 1.4kV | - | Screw | 28mm | 30V/µs | - | 30A | 0.003ohm | 65mm | - | - | 147mm | - | C44P-R Series | -25°C | 70°C | - | |||||
Each | 1+ 19,390 $ 10+ 14,310 $ 25+ 13,540 $ 50+ 12,780 $ 100+ 12,470 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | DC Link | Through Hole | - | 1.5kV | - | PC Pin | 52.5mm | 14V/µs | 308A | 21.7A | 0.0054ohm | - | 57.5mm | 35mm | 50mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 12,260 $ 10+ 9,730 $ 25+ 9,440 $ 50+ 9,150 $ 100+ 9,150 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | DC Link | Through Hole | - | 600V | - | Radial Leaded | 37.5mm | 25V/µs | 550A | 12.7A | 0.0096ohm | - | 41mm | 22mm | 36mm | - | EZPV Series | -40°C | 105°C | AEC-Q200 | |||||
Each | 1+ 5,290 $ 10+ 5,290 $ 25+ 5,290 $ 50+ 5,290 $ 100+ 5,290 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | 37.5mm | 30V/µs | 660A | 15.5A | 0.0048ohm | - | 42mm | 35mm | 24mm | - | C4AQ-M Series | -55°C | 105°C | AEC-Q200 | |||||
03AM7629 RoHS | Each | 100+ 23,690 $ 250+ 23,120 $ 500+ 21,440 $ | Min : 108 / Mult : 108 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | AC Filter | Through Hole | 350V | 580V | GRADE III (Test Condition A) | Radial Leaded | 52.5mm | 17V/µs | - | 27A | 1900µohm | - | 57.5mm | 35mm | 50mm | - | B32758 Series | -40°C | 105°C | - | ||||
Each | 1+ 21,790 $ 10+ 15,610 $ 25+ 14,930 $ 50+ 14,240 $ 100+ 13,850 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | DC Link | Through Hole | - | 700V | - | Radial Leaded | - | 20V/µs | 440A | 16.6A | 0.0047ohm | - | 42mm | 24mm | 44mm | - | C4AK Series | -55°C | 135°C | AEC-Q200 | |||||
86AK7381 RoHS | Each | 1+ 10,260 $ 10+ 7,970 $ 25+ 7,640 $ 50+ 7,290 $ 100+ 6,950 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | DC Filter | Through Hole | - | 600V | GRADE III (Test Condition B) | - | 37.5mm | 35V/µs | 770A | 15.6A | 0.0059ohm | - | 42mm | 20mm | 40mm | - | FE Series | -40°C | 125°C | - | ||||
Each | 1+ 6,080 $ 10+ 6,080 $ 25+ 6,080 $ 50+ 6,080 $ 100+ 6,080 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | AC Filter | Through Hole | 310V | 620V | GRADE III (Test Condition B) | Radial Leaded | 52.5mm | 10V/µs | 220A | 18.1A | 0.0062ohm | - | 57.5mm | 30mm | 45mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 4,800 $ 10+ 4,800 $ 25+ 4,800 $ 50+ 4,800 $ 100+ 4,800 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 15V/µs | 330A | 18.1A | 0.0047ohm | - | 42mm | 30mm | 45mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 14,030 $ 10+ 12,470 $ 25+ 10,920 $ 50+ 9,370 $ 100+ 8,760 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 27V/µs | 587A | 25.4A | - | - | 42mm | 35mm | 50mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
86AK8527 RoHS | Each | 1+ 19,110 $ 10+ 18,410 $ 25+ 17,650 $ 50+ 16,700 $ 100+ 16,190 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | DC Link | Through Hole | - | 1.3kV | - | PC Pin | 52.5mm | - | - | - | - | - | 57.5mm | 35mm | 50mm | - | MKP1848E Series | - | 125°C | - | ||||
Each | 1+ 2,660 $ 10+ 2,660 $ 25+ 2,660 $ 50+ 2,660 $ 100+ 2,660 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | AC Filter | Through Hole | 250V | 500V | GRADE II (Test Condition B) | PC Pin | 37.5mm | 27V/µs | 587A | 25.4A | - | - | 42mm | 35mm | 50mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 15,070 $ | Min : 1 / Mult : 1 | Metallized PP | Axial Leaded | 22µF | ± 5% | High Current, Pulse | Through Hole | - | 250V | - | PC Pin | - | - | - | - | - | 31.5mm | 36mm | - | - | - | - | -55°C | 85°C | - | |||||
Each | 1+ 1,470 $ 10+ 1,470 $ 25+ 1,470 $ 50+ 1,470 $ 100+ 1,470 $ | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 5% | DC Link | Through Hole | - | 800V | - | PC Pin | - | 13V/µs | 288A | 17.9A | 0.0043ohm | - | 42mm | 43mm | 25mm | - | C4AQ Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 34,550 $ 5+ 34,550 $ 10+ 34,550 $ | Min : 1 / Mult : 1 | Metallized PP | Can | 22µF | ± 10% | Single-Phase PFC | Stud Mount - M12 | 550V | 1.28kV | - | Threaded Stud | 28mm | 30V/µs | - | - | 0.0021ohm | 65mm | - | - | 117mm | 40A | C20A Series | -25°C | 70°C | - | |||||
Each | 1+ 3,690 $ 10+ 3,690 $ 25+ 3,690 $ 50+ 3,690 $ 100+ 3,690 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | AC Filter | Through Hole | 310V | 630V | GRADE II (Test Condition B) | PC Pin | 52.5mm | 21V/µs | 462A | 23.2A | - | - | 57.5mm | 35mm | 50mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 | |||||
Each | 1+ 7,240 $ 5+ 7,240 $ 10+ 7,240 $ 25+ 7,240 $ 50+ 7,240 $ Plus de tarifs | Min : 1 / Mult : 1 | Metallized PP | Radial Box - 4 Pin | 22µF | ± 10% | AC Filter | Through Hole | 350V | 700V | GRADE II (Test Condition B) | PC Pin | 52.5mm | 50V/µs | 1.1kA | 34.2A | - | - | 57.5mm | 45mm | 56mm | - | C4AF Series | -55°C | 105°C | AEC-Q200 |