Vous en voulez davantage ?
| Quantité | Prix |
|---|---|
| 1+ | 14,130 $ |
| 10+ | 10,190 $ |
| 25+ | 9,620 $ |
| 50+ | 9,070 $ |
| 100+ | 8,500 $ |
| 250+ | 7,930 $ |
Informations produit
Aperçu du produit
C4AF series printed circuit board mount radial leaded power film capacitors are suitable for harsh environment AC filtering (automotive grade). C4AF series is a polypropylene metallized film capacitor with a rectangular, plastic box-type design filled with resin and uses 2 or 4 tinned wires. These capacitors are intended to withstand harsh environmental conditions. Typical applications include AC and harmonic filtering in UPS systems, motor drives, renewable energy and automotive systems.
- Automotive grade AEC–Q200 qualified
- Self-healing, low loss
- High ripple current and high contact reliability
- Optimized AC voltage performance
- Suitable for high frequency applications
Spécifications techniques
Metallized PP
22µF
AC Filter
250V
GRADE III (Test Condition B)
37.5mm
587A
-
42mm
50mm
-
-55°C
AEC-Q200
Radial Box - 4 Pin
± 10%
Through Hole
500V
Radial Leaded
27V/µs
25.4A
-
35mm
-
C4AF Series
105°C
No SVHC (25-Jun-2025)
Documents techniques (4)
Législation et Questions environnementales
RoHS
RoHS
Certificat de conformité du produit