Radial Box - 4 Pin Power Film Capacitors :
1 230 produit(s) trouvé(s)Trouvez une vaste gamme de Radial Box - 4 Pin Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Power Film Capacitors, tels que Radial Box - 2 Pin, Radial Box - 4 Pin, Can & Axial Leaded Power Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, Panasonic, Vishay, TDK & Cornell Dubilier.
Tous les filtres
(1 Appliqués)
Tout développer
Fabricant
(47)
(12)
(607)
(21)
(8)
(261)
(74)
(184)
(16)
Capacitor Case / Package
=Radial B...
1
(1)
(218)
(399)
(96)
(1)
(2784)
(1230)
(2)
Dielectric Type
(1)
(1229)
Voltage Rating
(4)
(1)
Capacitance
(1)
(3)
(2)
(2)
(1)
(2)
(3)
(3)
Capacitance Tolerance
(679)
(1)
(550)
Typical Applications
(244)
(9)
(21)
(903)
(20)
(19)
(8)
(2)
Capacitor Case Style
(5)
Capacitor Mounting
(1230)
Voltage Rating VAC
(4)
Voltage(AC)
(7)
(1)
(54)
(13)
(31)
(6)
(58)
(11)
Emballage
(1230)
| Comparer | Réf. fabricant | Code Commande | Fabricant / Description | Disponibilité | Prix pour | Prix | Quantité | Dielectric Type | Capacitor Case / Package | Voltage Rating | Capacitance | Capacitance Tolerance | Typical Applications | Capacitor Case Style | Capacitor Mounting | Voltage Rating VAC | Voltage(AC) | Voltage Rating VDC | Voltage(DC) | Humidity Rating | Capacitor Terminals | Lead Spacing | dv/dt Rating | Peak Current | RMS Current (Irms) | ESR | Product Length | Product Width | Product Height | Ripple Current | Height | Product Range | Operating Temperature Min | Operating Temperature Max | Series Name | Qualification | Automotive Qualification Standard |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+22,080 $ 5+21,170 $ 10+19,980 $ 25+18,050 $ 100+17,100 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 4.7µF | ± 10% | AC Filter | - | Through Hole | - | 600V | - | - | GRADE III (Test Condition B) | Radial Leaded | 37.5mm | 30V/µs | 517A | 14A | 0.007ohm | 42.5mm | 35.5mm | 50.5mm | - | - | EZPQ Series | -40°C | 105°C | - | - | - | ||||||
Each | 1+30,930 $ 5+27,780 $ 10+24,610 $ 25+23,860 $ 100+23,090 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 55µF | ± 5% | DC Link | - | Through Hole | - | - | - | 1kV | - | PC Pin | - | 17V/µs | 935A | 32.5A | 0.003ohm | 57.5mm | 45mm | 56mm | - | - | C4AQ-M Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+40,370 $ 5+38,740 $ 10+37,190 $ 25+34,460 $ 100+33,770 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 130µF | ± 10% | DC Link | - | Through Hole | - | - | - | 450V | - | PC Pin | - | 15V/µs | 1.95kA | 33.3A | 0.0025ohm | 57.5mm | 35mm | 50mm | - | - | C4AQ-P Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
Each | 1+48,980 $ 5+45,970 $ 10+42,940 $ 25+39,930 $ 100+38,010 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 100µF | ± 5% | DC Link | - | Through Hole | - | - | - | 700V | - | PC Pin | - | 15V/µs | 1.5kA | 40.6A | 0.0024ohm | 57.5mm | 45mm | 65mm | - | - | C4AQ-P Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
Each | 1+35,880 $ 5+32,220 $ 10+28,560 $ 25+27,650 $ 100+26,720 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 75µF | ± 5% | DC Link | - | Through Hole | - | - | - | 700V | - | PC Pin | - | 15V/µs | 1.125kA | 28.7A | 0.0031ohm | 57.5mm | 35mm | 50mm | - | - | C4AQ-M Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+14,190 $ 25+11,180 $ 100+10,650 $ 250+9,510 $ 500+9,230 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 25µF | ± 5% | DC Link | - | Through Hole | - | - | - | 700V | - | PC Pin | - | 30V/µs | 750A | 17.4A | 0.0043ohm | 42mm | 20mm | 40mm | - | - | C4AQ-M Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+9,880 $ 10+8,960 $ 25+8,390 $ 50+7,850 $ 100+7,130 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 16µF | ± 10% | DC Link | - | Through Hole | - | - | - | 450V | - | PC Pin | - | 30V/µs | 480A | 10.5A | 0.0089ohm | 41.5mm | 24mm | 19mm | - | - | C4AQ-P Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
Each | 1+19,550 $ 5+17,350 $ 10+15,150 $ 25+14,030 $ 100+12,910 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 20µF | ± 5% | DC Link | - | Through Hole | - | - | - | 700V | - | PC Pin | 37.5mm | 40V/µs | 800A | 12A | 0.006ohm | 43mm | 21.5mm | 38.5mm | - | - | MKP1848 Series | -40°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+16,240 $ 25+14,880 $ 100+11,330 $ 250+11,100 $ 500+10,780 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 12µF | ± 5% | DC Link | - | Through Hole | - | - | - | 1.1kV | - | PC Pin | - | 40V/µs | 480A | 18.1A | 0.0058ohm | 42mm | 30mm | 45mm | - | - | C4AQ-P Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
Each | 1+21,700 $ 5+19,130 $ 10+16,540 $ 25+16,060 $ 100+15,580 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 33µF | ± 5% | DC Link | - | Through Hole | - | - | - | 1kV | - | PC Pin | - | 37V/µs | 1.221kA | 31.1A | 0.0025ohm | 42mm | 38mm | 57mm | - | - | C4AQ-M Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+38,500 $ 5+34,790 $ 10+31,070 $ 25+30,270 $ 100+29,480 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 40µF | ± 5% | DC Link | - | Through Hole | - | - | - | 1.5kV | - | PC Pin | - | 14V/µs | 562A | 33.7A | 0.0031ohm | 57.5mm | 45mm | 65mm | - | - | C4AQ Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+26,330 $ 5+23,520 $ 10+20,690 $ 25+20,280 $ 100+19,850 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 40µF | ± 5% | DC Link | - | Through Hole | - | - | - | 900V | - | PC Pin | - | 35V/µs | 1.4kA | 32.4A | 0.0023ohm | 42mm | 38mm | 57mm | - | - | C4AQ-M Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+27,080 $ 5+24,100 $ 10+21,100 $ 25+20,600 $ 100+20,110 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 30µF | ± 5% | DC Link | - | Through Hole | - | - | - | 1.1kV | - | PC Pin | 52.5mm | 20V/µs | 600A | 23A | 0.0048ohm | 57.5mm | 35mm | 50mm | - | - | C4AQ-M Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+8,480 $ 10+7,010 $ 25+6,750 $ 50+6,480 $ 100+4,390 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 5µF | ± 5% | DC Link | - | Through Hole | - | - | - | 900V | - | PC Pin | - | 35V/µs | 175A | 7.8A | 0.0162ohm | 41.5mm | 24mm | 19mm | - | - | C4AQ-P Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
Each | 1+22,050 $ 5+19,330 $ 10+16,590 $ 25+16,330 $ 100+16,060 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 18µF | ± 5% | DC Link | - | Through Hole | - | - | - | 1.1kV | - | PC Pin | - | 40V/µs | 720A | 23.7A | 0.0041ohm | 42mm | 35mm | 50mm | - | - | C4AQ-P Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
Each | 1+38,880 $ 5+34,950 $ 10+31,000 $ 25+30,150 $ 100+29,280 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 130µF | ± 10% | DC Link | - | Through Hole | - | - | - | 500V | - | PC Pin | 52.5mm | 15V/µs | 1.95kA | 33.3A | 0.0023ohm | 57.5mm | 35mm | 50mm | - | - | C4AQ-M Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+8,070 $ 10+5,890 $ 25+5,880 $ 50+5,860 $ 100+4,910 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 8µF | ± 5% | DC Link | - | Through Hole | - | - | - | 700V | - | PC Pin | - | 30V/µs | 240A | 8.9A | 0.0125ohm | 41.5mm | 24mm | 19mm | - | - | C4AQ-P Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
Each | 1+9,270 $ 10+8,390 $ 25+7,870 $ 50+7,360 $ 100+6,690 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 2.6µF | ± 5% | DC Link | - | Through Hole | - | - | - | 1.1kV | - | PC Pin | - | 40V/µs | 104A | 5.8A | 0.0261ohm | 41.5mm | 24mm | 15mm | - | - | C4AQ-P Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
Each | 1+54,390 $ 5+49,610 $ 10+44,830 $ 25+43,810 $ 100+42,780 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 130µF | ± 5% | DC Link | - | Through Hole | - | - | - | 700V | - | PC Pin | - | 15V/µs | 1.95kA | 42.9A | 0.0019ohm | 57.5mm | 45mm | 65mm | - | - | C4AQ-M Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+22,450 $ 5+21,510 $ 10+20,320 $ 25+18,350 $ 100+17,980 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 50µF | ± 5% | DC Link | - | Through Hole | - | - | - | 600V | - | PC Pin | - | 30V/µs | 1.5kA | 29.9A | 0.0025ohm | 42mm | 35mm | 50mm | - | - | C4AQ-P Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
Each | 1+17,580 $ 25+16,910 $ 100+15,650 $ 250+15,340 $ 500+15,020 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 25µF | ± 5% | DC Link | - | Through Hole | - | - | - | 900V | - | PC Pin | - | 35V/µs | 875A | 25.5A | 0.0035ohm | 42mm | 35mm | 50mm | - | - | C4AQ-P Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
Each | 1+9,900 $ 25+9,530 $ 100+8,480 $ 250+7,980 $ 500+7,820 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 12µF | ± 10% | DC Link | - | Through Hole | - | - | - | 450V | - | PC Pin | - | 30V/µs | 360A | 8.6A | 0.0118ohm | 41.5mm | 24mm | 15mm | - | - | C4AQ-P Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
Each | 1+15,800 $ 25+12,400 $ 100+11,520 $ 250+10,080 $ 500+9,880 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 10µF | ± 5% | DC Link | - | Through Hole | - | - | - | 1.1kV | - | PC Pin | - | 40V/µs | 400A | 15A | 0.0069ohm | 42mm | 28mm | 37mm | - | - | C4AQ-P Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||
Each | 1+12,600 $ 25+11,160 $ 100+8,180 $ 250+8,050 $ 500+7,920 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 22µF | ± 5% | DC Link | - | Through Hole | - | - | - | 800V | - | PC Pin | - | 30V/µs | 660A | 17.9A | 0.0043ohm | 42mm | 43mm | 25mm | - | - | C4AQ-M Series | -55°C | 105°C | - | AEC-Q200 | - | ||||||
Each | 1+34,900 $ 5+31,450 $ 10+28,000 $ 25+27,260 $ 100+26,530 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 38µF | ± 5% | DC Link | - | Through Hole | - | - | - | 1.1kV | - | PC Pin | - | 20V/µs | 760A | 29.8A | 0.004ohm | 57.5mm | 45mm | 56mm | - | - | C4AQ-P Series | -55°C | 125°C | - | AEC-Q200 | - | ||||||