0
0 articles0,00 $

Axial Leaded Power Film Capacitors :

218 produit(s) trouvé(s)
Trouvez une vaste gamme de Axial Leaded Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Power Film Capacitors, tels que Radial Box - 2 Pin, Radial Box - 4 Pin, Can & Axial Leaded Power Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Vishay, Capcom, Kemet, Multicomp Pro & Cornell Dubilier.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
45Y6050

RoHS

Date/Lot Code

Each
1+11,530 $
10+8,920 $
25+8,390 $
50+7,870 $
100+7,540 $
Plus de tarifs
Metallized PP
Axial Leaded
100pF
± 1%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
250V
630V
-
Axial Leaded
-
515V/µs
-
-
-
6mm
11mm
-
-
-
-
MKP1839 Series
-55°C
100°C
45X6218

RoHS

CORNELL DUBILIER
Each
1+10,170 $
10+7,260 $
25+7,070 $
50+6,890 $
100+6,600 $
Plus de tarifs
Double Metallized PP
Axial Leaded
0.047µF
± 10%
Snubber
Through Hole
500V
3kV
-
PC Pin
-
1.44kV/µs
68A
5.7A
0.014ohm
16.5mm
-
-
46mm
-
-
940C Series
-55°C
105°C
42AC9564

RoHS

Each
1+14,850 $
25+11,690 $
100+10,010 $
250+9,700 $
500+9,390 $
Plus de tarifs
Metallized PP
Axial Leaded
10µF
± 5%
AC Filter
Through Hole
250V
400V
-
PC Pin
-
30V/µs
300A
-
0.0027ohm
30mm
44mm
-
44mm
12A
-
C4G Series
-40°C
85°C
73R9951

RoHS

Date/Lot Code

Each
1+21,950 $
25+17,750 $
100+14,770 $
250+14,680 $
500+14,600 $
Plus de tarifs
Metallized PP
Axial Leaded
3.3µF
± 5%
High Current, Pulse
Through Hole
300V
630V
-
PC Pin
-
-
-
-
-
4mm
-
-
-
-
-
MKP1839 HQ Series
-55°C
100°C
44AC2328

RoHS

Each
1+11,090 $
10+8,510 $
25+8,070 $
50+7,610 $
100+6,900 $
Plus de tarifs
Metallized PP
Axial Leaded
5µF
± 5%
AC Filter
Through Hole
250V
400V
-
PC Pin
-
30V/µs
150A
-
4000µohm
21.5mm
-
-
44mm
9A
-
C4G Series
-40°C
85°C
53M8353

RoHS

Date/Lot Code

Each
1+3,790 $
25+2,710 $
100+2,160 $
250+2,040 $
500+1,930 $
Plus de tarifs
Metallized PP
Axial Leaded
0.047µF
± 5%
High Current, Pulse
Through Hole
100V
160V
-
PC Pin
-
240V/µs
-
-
-
5.5mm
11mm
-
-
-
-
MKP1839 Series
-55°C
100°C
53M8354

RoHS

Each
1+3,960 $
25+2,840 $
100+2,260 $
250+2,140 $
500+2,020 $
Plus de tarifs
Metallized PP
Axial Leaded
0.047µF
± 5%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
220V
400V
-
PC Pin
-
380V/µs
-
-
-
8mm
14mm
-
-
-
-
MKP1839 Series
-55°C
100°C
53M8361

RoHS

Date/Lot Code

Each
1+5,070 $
25+3,730 $
100+3,280 $
250+3,050 $
500+2,830 $
Plus de tarifs
Metallized PP
Axial Leaded
1µF
± 5%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
100V
160V
-
PC Pin
-
-
-
-
-
12.5mm
26.5mm
-
-
-
-
MKP1839 Series
-55°C
100°C
45Y6057

RoHS

Each
1+7,310 $
25+5,400 $
100+4,390 $
250+4,190 $
500+3,990 $
Plus de tarifs
Metallized PP
Axial Leaded
4700pF
± 1%
-
Through Hole
250V
630V
-
PC Pin
-
-
-
-
-
-
11mm
-
-
-
-
MKP1839 Series
-55°C
100°C
13M3935

RoHS

Each
1+19,920 $
5+18,900 $
10+17,580 $
25+15,410 $
100+6,330 $
Plus de tarifs
Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
330V
600V
-
PC Pin
-
100V/µs
-
-
0.008ohm
0.91mm
31.75mm
23.11mm
-
-
-
40L Series
-55°C
105°C
13M3930

RoHS

Each
1+11,730 $
25+11,190 $
100+4,250 $
250+3,930 $
500+3,120 $
Plus de tarifs
Metallized PP
Axial Leaded
1µF
± 10%
Snubber
Through Hole
250V
400V
-
PC Pin
-
70V/µs
-
-
0.011ohm
0.59mm
31.75mm
14.99mm
-
-
-
40L Series
-55°C
105°C
13M3931

RoHS

Each
1+11,050 $
25+10,540 $
100+9,120 $
250+8,430 $
500+6,700 $
Plus de tarifs
Metallized PP
Axial Leaded
2.2µF
± 10%
Snubber
Through Hole
250V
400V
-
PC Pin
-
70V/µs
-
-
0.008ohm
0.83mm
31.75mm
21.08mm
-
-
-
40L Series
-55°C
105°C
14M6756

RoHS

Each
1+46,380 $
5+44,030 $
10+41,780 $
25+37,840 $
100+15,190 $
Plus de tarifs
Metallized PP
Axial Leaded
6.8µF
± 10%
Snubber
Through Hole
250V
400V
-
PC Pin
-
50V/µs
-
-
0.007ohm
0.9mm
57.15mm
22.86mm
-
-
-
40L Series
-55°C
105°C
73R9949

RoHS

Each
1+14,340 $
25+11,250 $
100+10,010 $
250+10,000 $
500+9,980 $
Plus de tarifs
Metallized PP
Axial Leaded
1.5µF
± 5%
High Current, Pulse
Through Hole
400V
850V
-
PC Pin
-
-
-
-
-
26.5mm
-
-
-
-
-
MKP1839 HQ Series
-55°C
100°C
45Y6055

RoHS

Each
1+4,350 $
25+3,140 $
100+2,510 $
250+2,390 $
500+2,260 $
Plus de tarifs
Metallized PP
Axial Leaded
2200pF
± 1%
-
Through Hole
250V
630V
-
PC Pin
-
-
-
-
-
-
11mm
-
-
-
-
MKP1839 Series
-55°C
100°C
45Y6053

RoHS

Date/Lot Code

Each
1+4,160 $
25+3,760 $
100+3,350 $
250+3,180 $
500+3,010 $
Plus de tarifs
Metallized PP
Axial Leaded
1000pF
± 1%
SMPS, Storage, Filters, Thyristor Circuits
Through Hole
250V
630V
-
PC Pin
-
700V/µs
-
-
-
5mm
11mm
-
-
-
-
MKP1839 Series
-55°C
100°C
14AC6579

RoHS

Each
1+7,310 $
10+5,480 $
25+5,110 $
50+4,740 $
100+4,250 $
Plus de tarifs
Metallized PP
Axial Leaded
0.01µF
± 5%
High Frequency
Through Hole
750V
3kV
-
PC Pin
-
2.1kV/µs
21A
-
0.0903ohm
12mm
-
-
-
3A
-
C4C Series
-40°C
85°C
87AC1090

RoHS

Date/Lot Code

Each
1+5,110 $
25+3,650 $
100+3,000 $
250+2,930 $
500+2,850 $
Plus de tarifs
Metallized PP
Axial Leaded
1µF
± 5%
AC Filter
Through Hole
160V
250V
GRADE III (Test Condition A)
Radial Leaded
-
60V/µs
60A
-
0.0067ohm
11mm
20.5mm
-
-
6A
-
C4G Series
-40°C
85°C
13M3938

RoHS

Each
1+7,340 $
10+6,520 $
25+6,040 $
50+5,550 $
100+4,930 $
Plus de tarifs
Metallized PP
Axial Leaded
0.47µF
± 10%
Snubber
Through Hole
330V
600V
-
PC Pin
-
100V/µs
-
-
0.013ohm
0.69mm
31.75mm
17.55mm
-
-
-
40L Series
-55°C
105°C
65C0645

RoHS

Date/Lot Code

Each
1+5,380 $
10+3,910 $
25+3,730 $
50+3,560 $
100+3,440 $
Plus de tarifs
Metallized PP
Axial Leaded
0.1µF
± 2.5%
-
Through Hole
100V
160V
-
PC Pin
-
-
-
-
-
-
14mm
-
-
-
-
MKP1839 Series
-55°C
100°C
66K5447

RoHS

Date/Lot Code

Each
1+19,000 $
25+13,930 $
100+13,210 $
250+12,820 $
500+12,430 $
Plus de tarifs
Metallized PP
Axial Leaded
0.15µF
± 10%
Snubber
Through Hole
500V
2kV
-
PC Pin
-
2.879kV/µs
432A
13.5A
0.005ohm
29.5mm
46mm
-
46mm
-
-
942C Series
-55°C
105°C
18M2490

RoHS

Date/Lot Code

Each
1+5,720 $
10+3,950 $
25+3,690 $
50+3,440 $
100+3,220 $
Plus de tarifs
Metallized PP
Axial Leaded
0.01µF
± 5%
Snubber
Through Hole
250V
630V
-
PC Pin
-
3.43kV/µs
-
-
-
8mm
22mm
-
-
-
-
MKP1845 Series
-55°C
100°C
66K5402

RoHS

Date/Lot Code

Each
1+8,170 $
10+6,130 $
25+5,980 $
50+5,810 $
100+5,510 $
Plus de tarifs
Double Metallized PP
Axial Leaded
0.33µF
± 10%
Snubber
Through Hole
275V
600V
-
PC Pin
-
196V/µs
65A
5.6A
0.009ohm
13.5mm
34mm
-
34mm
-
-
940C Series
-55°C
105°C
66K4988

RoHS

Each
1+4,960 $
10+4,600 $
25+4,570 $
50+4,530 $
100+4,080 $
Plus de tarifs
Film / Foil PET
Axial Leaded
0.1µF
± 10%
High Current
Through Hole
-
100V
-
PC Pin
-
1.6kV/µs
-
-
-
8.5mm
23.8mm
-
23.8mm
-
-
WMF Series
-55°C
125°C
66K5026

RoHS

Date/Lot Code

Each
1+6,990 $
25+6,970 $
100+6,750 $
250+6,500 $
500+6,280 $
Plus de tarifs
Film / Foil PET
Axial Leaded
0.1µF
± 10%
High Current
Through Hole
-
400V
-
PC Pin
-
3.6kV/µs
-
-
-
12.4mm
27mm
-
27mm
-
-
WMF Series
-55°C
125°C
1-25 sur 218 articles
sur 9 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK