0
0 articles0,00 $

Can Power Film Capacitors :

399 produit(s) trouvé(s)
Trouvez une vaste gamme de Can Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Power Film Capacitors, tels que Radial Box - 2 Pin, Radial Box - 4 Pin, Can & Axial Leaded Power Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, Multicomp Pro, TDK, GE & Cornell Dubilier.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Output (kvar)
Product Range
Operating Temperature Min
Operating Temperature Max
74R9399

RoHS

Date/Lot Code

Each
1+297,380 $
5+293,240 $
10+288,830 $
25+271,350 $
Film / Foil PP
Can
0.25µF
± 10%
Snubber
Panel Mount
-
2kV
-
Threaded Stud
-
-
-
-
-
-
54.86mm
33.27mm
2.12mm
-
-
A28F5000 Series
-40°C
70°C
74R9396
Each
1+196,170 $
5+188,310 $
10+169,700 $
25+163,340 $
50+160,970 $
Plus de tarifs
Film / Foil PP
Can
0.25µF
± 10%
Snubber
Panel Mount
-
2kV
-
Solder Lug
20.57mm
-
-
-
-
-
54.86mm
33.27mm
2.12mm
-
-
A28F5000 Series
-40°C
70°C
53AJ5802

RoHS

Date/Lot Code

Each
1+378,090 $
5+369,410 $
10+360,740 $
25+353,520 $
Metallized PP
Can
2200µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
5V/µs
9.4kA
100A
0.00117ohm
136mm
-
-
282mm
-
-
C44U-M Series
-40°C
85°C
74R9400
Each
1+317,680 $
5+313,270 $
10+308,550 $
25+289,880 $
Film / Foil PP
Can
0.5µF
± 10%
Snubber
Panel Mount
-
2kV
-
Threaded Stud
20.57mm
-
-
-
-
-
54.86mm
33.27mm
2.88mm
-
-
A28F5000 Series
-40°C
70°C
53AJ5811

RoHS

Date/Lot Code

Each
1+297,250 $
5+295,420 $
10+293,590 $
25+291,750 $
Metallized PP
Can
1190µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
7V/µs
7kA
100A
0.00115ohm
136mm
-
-
232mm
-
-
C44U-M Series
-40°C
85°C
53AJ5798

RoHS

Each
1+490,110 $
5+480,320 $
10+470,500 $
25+460,700 $
Metallized PP
Can
4000µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
50mm
6V/µs
14kA
100A
0.00075ohm
136mm
-
-
347mm
-
-
C44U-M Series
-40°C
85°C
53AJ5803

RoHS

Each
1+463,660 $
5+441,760 $
10+419,850 $
25+411,460 $
Metallized PP
Can
2550µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
8V/µs
14kA
100A
0.00075ohm
136mm
-
-
347mm
-
-
C44U-M Series
-40°C
85°C
53AJ5796

RoHS

Each
1+348,440 $
5+346,350 $
10+344,280 $
25+342,190 $
Metallized PP
Can
2740µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
50mm
4V/µs
11kA
100A
0.001ohm
136mm
-
-
232mm
-
-
C44U-M Series
-40°C
85°C
53AJ5814

RoHS

Date/Lot Code

Each
1+406,650 $
5+404,360 $
10+402,070 $
25+394,040 $
Metallized PP
Can
1850µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
8V/µs
13.6kA
100A
0.001ohm
136mm
-
-
347mm
-
-
C44U-M Series
-40°C
85°C
78R7316
Each
1+438,650 $
5+432,560 $
10+426,040 $
25+400,270 $
Film / Foil PP
Can
2µF
± 10%
Snubber
Panel Mount
-
2kV
-
Threaded Stud
-
-
-
-
-
-
73.91mm
48.51mm
4.25mm
-
-
A28F5000 Series
-40°C
70°C
53AJ5804

RoHS

Date/Lot Code

Each
1+452,600 $
5+438,440 $
10+424,270 $
25+415,780 $
Metallized PP
Can
2850µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
50mm
5V/µs
13kA
100A
0.00095ohm
136mm
-
-
347mm
-
-
C44U-M Series
-40°C
85°C
13M4414

RoHS

Each
1+42,050 $
5+39,920 $
10+37,870 $
25+34,310 $
100+28,090 $
Plus de tarifs
Metallized PP
Can
24µF
± 3%
Motor Run
Panel Mount
480V
-
-
Quick Connect
20.57mm
-
-
-
-
44.45mm
2.16mm
2.69mm
98.55mm
-
-
GEM III 97F6000 Series
-40°C
90°C
87AC0944

RoHS

Date/Lot Code

Each
1+152,250 $
5+145,760 $
10+139,260 $
25+132,770 $
50+130,110 $
Plus de tarifs
Metallized PP
Can
100µF
± 10%
DC Link
Panel Mount
-
1kV
-
Screw
45mm
27V/µs
2.7kA
-
0.0013ohm
84mm
-
-
-
32A
-
C4DE Series
-40°C
85°C
87AC1365

RoHS

Date/Lot Code

Each
1+82,080 $
5+75,060 $
10+68,030 $
25+67,080 $
50+66,140 $
Plus de tarifs
Metallized PP
Can
100µF
± 5%
Snubber
Stud Mount - M12
250V
400V
-
Screw
22.3mm
15V/µs
1.5kA
-
0.004ohm
60mm
-
-
138mm
32A
-
C44A Series
-40°C
85°C
87AC0926

RoHS

Date/Lot Code

Each
1+218,080 $
5+209,790 $
10+201,510 $
25+193,230 $
50+193,220 $
Plus de tarifs
Metallized PP
Can
380µF
± 10%
DC Link
Panel Mount
-
400V
-
Screw
45mm
15V/µs
5.7kA
-
0.00081ohm
84mm
-
-
-
42A
-
C4DE Series
-40°C
85°C
74AH4119

RoHS

Each
1+158,600 $
5+149,440 $
10+140,280 $
25+131,120 $
50+127,320 $
Plus de tarifs
-
Can
420µF
± 10%
DC Link
Stud Mount - M12
-
1.1kV
-
Screw
-
-
-
63A
2400µohm
85mm
-
-
135mm
-
-
B25620 Series
-55°C
85°C
53AJ5806

RoHS

Date/Lot Code

Each
1+297,330 $
5+287,730 $
10+278,140 $
25+268,540 $
Metallized PP
Can
950µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
50mm
9V/µs
8.1kA
100A
0.00115ohm
136mm
-
-
232mm
-
-
C44U-M Series
-40°C
85°C
53AJ5819

RoHS

Each
1+417,200 $
5+407,480 $
10+397,760 $
25+389,800 $
Metallized PP
Can
1020µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
50mm
12V/µs
11.8kA
95A
0.00082ohm
136mm
-
-
347mm
-
-
C44U-M Series
-40°C
85°C
53AJ5799

RoHS

Date/Lot Code

Each
1+476,170 $
5+476,150 $
10+476,140 $
25+466,610 $
Metallized PP
Can
4500µF
± 10%
DC Link
Stud Mount - M12
-
900V
-
Screw
50mm
4V/µs
14kA
100A
0.00095ohm
136mm
-
-
347mm
-
-
C44U-M Series
-40°C
85°C
53AJ5810

RoHS

Each
1+180,790 $
5+174,010 $
10+167,220 $
25+160,430 $
50+155,900 $
Plus de tarifs
Metallized PP
Can
600µF
± 10%
DC Link
Stud Mount - M12
-
1.3kV
-
Screw
50mm
7V/µs
4kA
60A
0.0012ohm
136mm
-
-
131mm
-
-
C44U-M Series
-40°C
85°C
53AJ5816

RoHS

Date/Lot Code

Each
1+320,790 $
5+301,790 $
10+282,790 $
25+263,790 $
50+258,510 $
Plus de tarifs
Metallized PP
Can
700µF
± 10%
DC Link
Stud Mount - M12
-
1.8kV
-
Screw
50mm
10V/µs
6.8kA
90A
0.00125ohm
136mm
-
-
232mm
-
-
C44U-M Series
-40°C
85°C
53AJ5807

RoHS

Date/Lot Code

Each
1+341,980 $
5+335,130 $
10+328,300 $
25+321,460 $
Metallized PP
Can
1130µF
± 10%
DC Link
Stud Mount - M12
-
1.5kV
-
Screw
50mm
8V/µs
8kA
100A
0.0013ohm
136mm
-
-
282mm
-
-
C44U-M Series
-40°C
85°C
75M7818

RoHS

Date/Lot Code

Each
1+180,340 $
5+165,220 $
10+150,090 $
25+143,990 $
50+137,880 $
Plus de tarifs
Film / Foil Paper
Can
0.25µF
± 10%
SCR Commutating
Panel Mount
-
2kV
-
Threaded Stud
20.57mm
-
-
60A
-
-
54.86mm
33.27mm
2.13mm
-
-
SCR Series
-40°C
80°C
21M9028

RoHS

Each
1+141,320 $
5+134,220 $
10+127,120 $
25+120,870 $
50+114,620 $
Plus de tarifs
Film / Foil Paper
Can
1µF
± 10%
SCR Commutating
Panel Mount
-
1kV
-
Threaded Stud
20.6mm
-
-
60A
-
-
54.86mm
33.27mm
2.13mm
-
-
SCR Series
-40°C
80°C
69AC3853

RoHS

Date/Lot Code

Each
1+85,290 $
5+81,370 $
10+77,420 $
25+72,680 $
50+71,550 $
Plus de tarifs
Metallized PP
Can
70µF
± 5%
Snubber
Stud Mount - M12
330V
600V
-
Threaded Stud
22.3mm
20V/µs
1.4kA
-
0.005ohm
65mm
-
-
138mm
32A
-
C44A Series
-40°C
85°C
1-25 sur 399 articles
sur 16 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK