0
0 articles0,00 $

22µF Power Film Capacitors :

57 produit(s) trouvé(s)
Trouvez une vaste gamme de 22µF Power Film Capacitors dans Newark Électronique Canada. Nous stockons une large gamme de Power Film Capacitors, tels que 1µF, 1.5µF, 10µF & 2.2µF Power Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Kemet, Vishay, Panasonic, TDK & Cornell Dubilier.

Tous les filtres

(1 Appliqués)

Tout développer
Comparer
Réf. fabricant
Code Commande
Fabricant / Description
Disponibilité
Prix pour
Prix
Quantité
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Typical Applications
Capacitor Mounting
Voltage(AC)
Voltage(DC)
Humidity Rating
Capacitor Terminals
Lead Spacing
dv/dt Rating
Peak Current
RMS Current (Irms)
ESR
Product Diameter
Product Length
Product Width
Product Height
Ripple Current
Product Range
Operating Temperature Min
Operating Temperature Max
Qualification
56AJ0267

RoHS

Each
1+13,010 $
10+8,830 $
25+8,510 $
50+8,190 $
100+7,870 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
30V/µs
660A
17.9A
0.0043ohm
-
42mm
43mm
25mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
38AJ1381

RoHS

Date/Lot Code

Each
1+14,570 $
25+10,890 $
100+8,750 $
250+8,640 $
500+8,540 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
-
30V/µs
660A
17.9A
0.0047ohm
-
42mm
43mm
25mm
-
C4AQ-P Series
-55°C
125°C
AEC-Q200
56AJ0251

RoHS

Date/Lot Code

Each
1+13,240 $
25+10,080 $
100+9,090 $
250+8,900 $
500+8,720 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
30V/µs
660A
18.2A
0.0043ohm
-
42mm
28mm
37mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0328

RoHS

Date/Lot Code

Each
1+18,450 $
25+14,250 $
100+12,780 $
250+11,790 $
500+11,520 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
1kV
-
PC Pin
-
37V/µs
814A
23.3A
0.0036ohm
-
42mm
35mm
46mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
59AC8774

RoHS

Date/Lot Code

Each
1+16,580 $
25+11,840 $
100+10,940 $
250+10,720 $
500+10,510 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
1.5kV
-
PC Pin
52.5mm
14V/µs
308A
21.7A
0.0054ohm
-
57.5mm
35mm
50mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
13AJ5591

RoHS

Each
1+13,000 $
25+9,910 $
100+8,880 $
250+8,490 $
500+8,310 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
37.5mm
30V/µs
660A
15.5A
4800µohm
-
42mm
35mm
24mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
56AJ0291

RoHS

Date/Lot Code

Each
1+13,000 $
25+9,910 $
100+8,880 $
250+8,490 $
500+8,310 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
700V
-
PC Pin
37.5mm
30V/µs
660A
15.5A
0.0048ohm
-
42mm
35mm
24mm
-
C4AQ-M Series
-55°C
105°C
AEC-Q200
47AK6243

RoHS

Date/Lot Code

Each
1+25,000 $
5+22,270 $
10+19,540 $
25+17,560 $
100+15,570 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
700V
-
Radial Leaded
-
20V/µs
440A
16.6A
0.0047ohm
-
42mm
24mm
44mm
-
C4AK Series
-55°C
135°C
AEC-Q200
50AK8358

RoHS

Each
1+16,860 $
25+13,120 $
100+11,770 $
250+11,540 $
500+11,300 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
12V/µs
264A
19.9A
0.006ohm
-
57.5mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
50AK8365

RoHS

Each
1+15,760 $
25+12,260 $
100+11,000 $
250+10,010 $
500+9,770 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
310V
620V
GRADE III (Test Condition B)
Radial Leaded
52.5mm
10V/µs
220A
18.1A
0.0062ohm
-
57.5mm
30mm
45mm
-
C4AF Series
-55°C
105°C
AEC-Q200
50AK8340

RoHS

Each
1+11,900 $
25+9,030 $
100+8,090 $
250+7,920 $
500+7,770 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
15V/µs
330A
18.1A
0.0047ohm
-
42mm
30mm
45mm
-
C4AF Series
-55°C
105°C
AEC-Q200
13AN2028

RoHS

Date/Lot Code

Each
1+17,140 $
5+15,670 $
10+14,200 $
25+12,710 $
100+11,240 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
1.3kV
-
PC Pin
52.5mm
15V/µs
330A
22A
0.0045ohm
-
57.5mm
35mm
50mm
-
MKP1848E Series
-
125°C
AEC-Q200
21AM4043

RoHS

Date/Lot Code

Each
1+15,540 $
25+11,610 $
100+10,330 $
250+9,340 $
500+9,160 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE III (Test Condition B)
Radial Leaded
37.5mm
27V/µs
587A
25.4A
-
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
29AM5325

RoHS

Date/Lot Code

Each
1+136,530 $
5+129,210 $
10+121,900 $
25+119,470 $
50+117,020 $
Plus de tarifs
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
GRADE III (Test Condition B)
Screw
28mm
30V/µs
-
34A
0.0021ohm
65mm
-
-
117mm
34A
C44P-T Series
-30°C
70°C
-
59AC8697

RoHS

Date/Lot Code

Each
1+22,000 $
25+13,260 $
100+12,270 $
250+11,290 $
500+10,690 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
250V
500V
GRADE II (Test Condition B)
PC Pin
37.5mm
27V/µs
587A
25.4A
-
-
42mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
31AC5189

RoHS

Each
1+13,570 $
Metallized PP
Axial Leaded
22µF
± 5%
High Current, Pulse
Through Hole
-
250V
-
PC Pin
-
-
-
-
-
31.5mm
36mm
-
-
-
-
-55°C
85°C
-
82AH0169

RoHS

Date/Lot Code

Each
1+10,550 $
10+7,730 $
25+7,410 $
50+7,090 $
100+6,760 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
800V
-
PC Pin
-
13V/µs
288A
17.9A
0.0043ohm
-
42mm
43mm
25mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
69AC3829

RoHS

Each
1+121,280 $
5+115,350 $
10+109,370 $
25+102,200 $
50+100,510 $
Plus de tarifs
Metallized PP
Can
22µF
± 10%
Single-Phase PFC
Stud Mount - M12
550V
1.28kV
-
Threaded Stud
28mm
30V/µs
-
-
0.0021ohm
65mm
-
-
117mm
40A
C20A Series
-25°C
70°C
-
59AC8718

RoHS

Date/Lot Code

Each
1+20,450 $
5+17,530 $
10+14,590 $
25+13,170 $
100+11,750 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
310V
630V
GRADE II (Test Condition B)
PC Pin
52.5mm
21V/µs
462A
23.2A
-
-
57.5mm
35mm
50mm
-
C4AF Series
-55°C
105°C
AEC-Q200
33AH7037

RoHS

Date/Lot Code

Each
1+38,390 $
5+34,060 $
10+29,740 $
25+28,460 $
100+27,170 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
AC Filter
Through Hole
350V
700V
GRADE II (Test Condition B)
PC Pin
52.5mm
50V/µs
1.1kA
34.2A
-
-
57.5mm
45mm
56mm
-
C4AF Series
-55°C
105°C
AEC-Q200
58AJ8052

RoHS

Date/Lot Code

Each
1+17,360 $
25+12,890 $
100+10,300 $
250+9,860 $
500+9,600 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link
Through Hole
-
700V
GRADE III (Test Condition B)
PC Pin
-
35V/µs
770A
14A
0.0065ohm
-
42.5mm
24mm
44mm
-
BLH Series
-40°C
105°C
AEC-Q200
16AC9349

RoHS

Each
1+13,050 $
25+10,120 $
100+8,280 $
250+8,160 $
500+8,020 $
Plus de tarifs
Metallized PP
Radial Box - 2 Pin
22µF
± 10%
AC Filter
Through Hole
250V
-
GRADE III (Test Condition B)
PC Pin
52.5mm
-
-
-
-
-
57.5mm
30mm
45mm
-
EZPQ Series
-40°C
85°C
-
69AH7721

RoHS

Each
1+15,990 $
25+12,480 $
100+10,440 $
250+10,380 $
500+10,330 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
DC Link
Through Hole
-
600V
-
Radial Leaded
37.5mm
25V/µs
550A
12.7A
9600µohm
-
41mm
22mm
36mm
-
EZPV Series
-40°C
105°C
-
85AC1690

RoHS

Date/Lot Code

Each
1+97,020 $
5+88,060 $
10+79,080 $
25+77,810 $
50+76,550 $
Plus de tarifs
Metallized PP
Can
22µF
± 10%
AC Filter
Stud Mount - M12
550V
1.28kV
-
Screw
28mm
30V/µs
-
34A
2100µohm
65mm
-
-
117mm
-
C44P-R Series
-25°C
70°C
-
83AH9889

RoHS

Each
1+11,540 $
10+10,390 $
25+9,760 $
50+9,090 $
100+8,290 $
Plus de tarifs
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
DC Link
Through Hole
-
800V
-
Radial Leaded
-
13V/µs
288A
17.9A
4300µohm
-
42mm
43mm
25mm
-
C4AQ Series
-55°C
105°C
AEC-Q200
1-25 sur 57 articles
sur 3 page(s)

Fournisseurs populaires

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK