1,497 Product Results Found for "MK"
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Voltage Rating VAC
Capacitor Dielectric Type
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(1,497)
No Filter(s) Applied
0 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $4.480 10+ $3.060 25+ $2.880 50+ $2.690 100+ $2.490 More Pricing... | Metallized PET | Axial Leaded | - | - | - | 3.3µF | ± 5% | 40V | MKT1813 Series | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 26.5mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ $3.600 10+ $2.440 25+ $2.270 50+ $2.080 100+ $1.940 More Pricing... | Metallized PET | Axial Leaded | - | - | - | 1µF | ± 5% | 63V | MKT1813 Series | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 19mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ $15.420 10+ $11.940 25+ $11.490 50+ $11.010 100+ $9.000 | Metallized PET | Radial Box - 2 Pin | - | - | - | 10µF | ± 20% | 63V | MKT1822 Series | 100V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 15mm | 24.5mm | -55°C | 100°C | - | ||||||
Each | 1+ $6.430 10+ $3.690 25+ $3.480 50+ $3.280 100+ $3.150 More Pricing... | Metallized PET | Axial Leaded | - | - | - | 4.7µF | ± 10% | 63V | MKT1813 Series | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 31.5mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ $5.980 10+ $4.540 25+ $4.260 50+ $3.970 100+ $3.800 | Metallized PP | Axial Leaded | - | - | - | 0.33µF | ± 5% | 400V | MKP1839 HQ Series | 850V | Through Hole | PC Pin | - | - | - | - | - | -55°C | 100°C | - | ||||||
Each | 1+ $2.730 10+ $1.880 25+ $1.740 50+ $1.620 100+ $1.490 More Pricing... | Metallized PET | Axial Leaded | - | - | - | 2200pF | ± 10% | 220V | MKT1813 Series | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 11mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ $3.330 10+ $2.310 25+ $2.090 50+ $1.870 100+ $1.730 More Pricing... | Metallized PET | Axial Leaded | - | - | - | 0.1µF | ± 10% | 200V | MKT1813 Series | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 19mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ $3.970 10+ $3.240 25+ $3.200 50+ $3.160 100+ $3.100 More Pricing... | Metallized PP | Axial Leaded | - | - | - | 1000pF | ± 2.5% | 250V | MKP1839 Series | 630V | Through Hole | PC Pin | - | - | 11mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ $3.760 10+ $2.780 25+ $2.580 50+ $2.350 100+ $2.190 More Pricing... | Metallized PET | Axial Leaded | - | - | - | 1µF | ± 10% | 40V | MKT1813 Series | 63V | Through Hole | PC Pin | - | - | 19mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ $54.600 5+ $49.430 10+ $44.250 25+ $41.690 50+ $39.130 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | - | - | 60µF | ± 10% | 230V | MKP1847C Series | 450V | Through Hole | PC Pin | GRADE II (Test Condition A) | 52.5mm | 57.5mm | 35mm | 50mm | -40°C | 105°C | - | ||||||
Each | 1+ $4.290 10+ $3.620 25+ $3.380 50+ $3.150 100+ $2.850 More Pricing... | Metallized PP | Axial Leaded | - | - | - | 0.01µF | ± 1% | - | MKP/HR Series | 63V | Through Hole | PC Pin | - | - | 13mm | 7.5mm | 13mm | -40°C | 85°C | - | ||||||
Each | 1+ $2.300 10+ $1.480 25+ $1.380 50+ $1.290 100+ $1.190 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | - | - | 0.22µF | ± 10% | 200V | MKT1820 Series | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 12.5mm | 18mm | 12.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $2.940 10+ $1.890 25+ $1.740 50+ $1.570 100+ $1.450 More Pricing... | Metallized PET | Axial Leaded | - | - | - | 1000pF | ± 10% | 220V | MKT1813 Series | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 11mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ $2.650 10+ $2.240 25+ $2.090 50+ $1.950 100+ $1.770 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | - | 0.033µF | ± 1% | 100V | MKP1837 Series | 160V | Through Hole | PC Pin | - | 5mm | 7.5mm | 7.5mm | 9.6mm | -55°C | 100°C | - | ||||||
Each | 1+ $3.940 10+ $2.760 25+ $2.510 50+ $2.240 100+ $2.090 More Pricing... | Metallized PET | Axial Leaded | - | - | - | 0.1µF | ± 10% | 220V | MKT1813 Series | 630V | Through Hole | Axial Leaded | GRADE II (Test Condition A) | - | 19mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ $2.700 10+ $1.690 25+ $1.570 50+ $1.460 100+ $1.070 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | - | - | 1µF | ± 5% | 40V | MKT1817 Series | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 6mm | 11mm | -55°C | 100°C | - | ||||||
Each | 1+ $9.680 10+ $8.080 25+ $7.770 50+ $7.450 100+ $7.250 More Pricing... | Metallized PP | Axial Leaded | - | - | - | 100pF | ± 1% | 250V | MKP1839 Series | 630V | Through Hole | Axial Leaded | - | - | 11mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ $2.980 10+ $2.120 25+ $1.950 50+ $1.770 100+ $1.660 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | - | 0.033µF | ± 1% | 100V | MKP1837 Series | 160V | Through Hole | PC Pin | - | 5mm | 7.5mm | 7.5mm | 9.6mm | -55°C | 100°C | - | ||||||
Each | 1+ $2.390 10+ $1.550 25+ $1.520 50+ $1.490 100+ $1.460 More Pricing... | Metallized PET | Axial Leaded | - | - | - | 0.015µF | ± 10% | 160V | MKT1813 Series | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 11mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ $3.690 10+ $2.700 25+ $2.510 50+ $2.300 100+ $2.140 More Pricing... | Metallized PET | Axial Leaded | - | - | - | 0.22µF | ± 10% | 200V | MKT1813 Series | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 26.5mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ $12.460 10+ $9.680 25+ $9.080 50+ $8.470 100+ $7.970 More Pricing... | Metallized PET | Axial Leaded | - | - | - | 2.2µF | ± 10% | 200V | MKT1813 Series | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 41.5mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ $2.660 10+ $1.870 25+ $1.710 50+ $1.550 100+ $1.450 More Pricing... | Metallized PET | Axial Leaded | - | - | - | 0.033µF | ± 10% | 200V | MKT1813 Series | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 14mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ $2.210 10+ $1.390 25+ $1.330 50+ $1.250 100+ $1.180 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | - | 0.01µF | ± 5% | 350V | MKP385 Series | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 12.5mm | 5mm | 11mm | -55°C | 110°C | - | ||||||
Each | 1+ $4.150 10+ $2.900 25+ $2.770 50+ $2.650 100+ $2.090 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | - | 0.47µF | ± 5% | 200V | MKP385 Series | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26mm | 7mm | 16.5mm | -55°C | 110°C | - | ||||||
Each | 1+ $3.010 10+ $2.120 25+ $1.940 50+ $1.740 100+ $1.620 More Pricing... | Metallized PET | Axial Leaded | - | - | - | 6800pF | ± 10% | 220V | MKT1813 Series | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 14mm | - | - | -55°C | 100°C | - | ||||||