Aucune correspondance exacte trouvée.
Afficher des produits avec des numéros de pièces similaires
1 516 Résultats trouvés pour "MK"
Trouvez une vaste gamme de Film Capacitors dans Newark Électronique Canada, notamment Power Film Capacitors, Miscellaneous Film Capacitors, General Purpose Film Capacitors, Noise Suppression & Safety Capacitors. Nous stockons une large gamme de Film Capacitors provenant des plus grands fabricants mondiaux, notamment : Vishay, Wima & LCR Components.
Afficher
Acheteur
Ingénieur
Fabricant
Dielectric Type
Capacitor Case / Package
Voltage Rating
Capacitance
Voltage Rating VAC
Capacitor Dielectric Type
Capacitance Tolerance
Product Range
Voltage(AC)
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Emballage
Catégories
Film Capacitors
(1 516)
Aucun filtre appliqué
0 Filtre(s) sélectionné(s)
| Comparer | Prix pour | Quantité | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ 4,480 $ 10+ 3,340 $ 25+ 2,760 $ 50+ 2,310 $ 100+ 2,170 $ Plus de tarifs | Metallized PET | Axial Leaded | - | 3.3µF | - | - | ± 5% | MKT1813 Series | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 26.5mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ 3,210 $ 10+ 2,270 $ 25+ 2,080 $ 50+ 1,880 $ 100+ 1,770 $ Plus de tarifs | Metallized PET | Axial Leaded | - | 0.1µF | - | - | ± 10% | MKT1813 Series | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 19mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ 3,410 $ 10+ 2,340 $ 25+ 2,120 $ 50+ 1,910 $ 100+ 1,780 $ Plus de tarifs | Metallized PET | Axial Leaded | - | 1µF | - | - | ± 5% | MKT1813 Series | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 19mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ 2,620 $ 10+ 1,820 $ 25+ 1,660 $ 50+ 1,510 $ 100+ 1,410 $ Plus de tarifs | Metallized PET | Axial Leaded | - | 2200pF | - | - | ± 10% | MKT1813 Series | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 11mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ 6,930 $ 10+ 5,170 $ 25+ 4,830 $ 50+ 4,480 $ 100+ 4,270 $ Plus de tarifs | Metallized PP | Axial Leaded | - | 0.33µF | - | - | ± 5% | MKP1839 HQ Series | 400V | 850V | Through Hole | PC Pin | - | - | - | - | - | -55°C | 100°C | - | ||||||
Each | 1+ 15,380 $ 10+ 11,900 $ 25+ 11,470 $ 50+ 11,030 $ 100+ 8,710 $ | Metallized PET | Radial Box - 2 Pin | - | 10µF | - | - | ± 20% | MKT1822 Series | 63V | 100V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 15mm | 24.5mm | -55°C | 100°C | - | ||||||
Each | 1+ 5,860 $ 10+ 3,700 $ 25+ 3,450 $ 50+ 3,210 $ 100+ 3,020 $ Plus de tarifs | Metallized PET | Axial Leaded | - | 4.7µF | - | - | ± 10% | MKT1813 Series | 63V | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 31.5mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ 6,930 $ 10+ 5,090 $ 25+ 4,790 $ 50+ 4,470 $ 100+ 4,010 $ Plus de tarifs | Metallized PP | Axial Leaded | - | 1000pF | - | - | ± 2.5% | MKP1839 Series | 250V | 630V | Through Hole | PC Pin | - | - | 11mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ 3,510 $ 10+ 2,510 $ 25+ 2,310 $ 50+ 2,100 $ 100+ 1,980 $ Plus de tarifs | Metallized PET | Axial Leaded | - | 1µF | - | - | ± 10% | MKT1813 Series | 40V | 63V | Through Hole | PC Pin | - | - | 19mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ 50,660 $ 5+ 45,300 $ 10+ 39,910 $ 25+ 39,390 $ 50+ 38,860 $ Plus de tarifs | Metallized PP | Radial Box - 4 Pin | - | 60µF | - | - | ± 10% | MKP1847C Series | 230V | 450V | Through Hole | PC Pin | GRADE II (Test Condition A) | 52.5mm | 57.5mm | 35mm | 50mm | -40°C | 105°C | - | ||||||
Each | 1+ 2,590 $ 10+ 1,660 $ 25+ 1,590 $ 50+ 1,530 $ 100+ 1,460 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | - | 0.22µF | - | - | ± 10% | MKT1820 Series | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | 15mm | 12.5mm | 18mm | 12.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ 2,600 $ 10+ 1,760 $ 25+ 1,570 $ 50+ 1,410 $ 100+ 1,200 $ Plus de tarifs | Metallized PET | Radial Box - 2 Pin | - | 1µF | - | - | ± 5% | MKT1817 Series | 40V | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 5mm | 7.2mm | 6mm | 11mm | -55°C | 100°C | - | ||||||
Each | 1+ 2,590 $ 10+ 1,810 $ 25+ 1,640 $ 50+ 1,490 $ 100+ 1,390 $ Plus de tarifs | Metallized PET | Axial Leaded | - | 1000pF | - | - | ± 10% | MKT1813 Series | 220V | 630V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 11mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ 2,580 $ 10+ 2,170 $ 25+ 2,030 $ 50+ 1,890 $ 100+ 1,710 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 0.033µF | - | - | ± 1% | MKP1837 Series | 100V | 160V | Through Hole | PC Pin | - | 5mm | 7.5mm | 7.5mm | 9.6mm | -55°C | 100°C | - | ||||||
Each | 1+ 2,920 $ 10+ 1,950 $ 25+ 1,780 $ 50+ 1,600 $ 100+ 1,490 $ Plus de tarifs | Metallized PET | Axial Leaded | - | 0.1µF | - | - | ± 10% | MKT1813 Series | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 19mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ 4,230 $ 10+ 3,560 $ 25+ 3,330 $ 50+ 3,080 $ 100+ 2,780 $ Plus de tarifs | Metallized PP | Axial Leaded | - | 0.01µF | - | - | ± 1% | MKP/HR Series | - | 63V | Through Hole | PC Pin | - | - | 13mm | 7.5mm | 13mm | -40°C | 85°C | - | ||||||
Each | 1+ 3,660 $ 10+ 2,600 $ 25+ 2,390 $ 50+ 2,190 $ 100+ 2,060 $ Plus de tarifs | Metallized PET | Axial Leaded | - | 0.1µF | - | - | ± 10% | MKT1813 Series | 220V | 630V | Through Hole | Axial Leaded | GRADE II (Test Condition A) | - | 19mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ 14,810 $ 10+ 10,750 $ 25+ 10,410 $ 50+ 9,880 $ 100+ 9,620 $ | Metallized PP | Radial Box - 4 Pin | - | 20µF | - | - | ± 5% | MKP1848 Series | - | 700V | Through Hole | PC Pin | - | 37.5mm | 43mm | 21.5mm | 38.5mm | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ 11,280 $ 10+ 8,720 $ 25+ 8,210 $ 50+ 7,690 $ 100+ 7,370 $ Plus de tarifs | Metallized PP | Axial Leaded | - | 100pF | - | - | ± 1% | MKP1839 Series | 250V | 630V | Through Hole | Axial Leaded | - | - | 11mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ 3,010 $ 10+ 2,120 $ 25+ 1,940 $ 50+ 1,760 $ 100+ 1,640 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 0.033µF | - | - | ± 1% | MKP1837 Series | 100V | 160V | Through Hole | PC Pin | - | 5mm | 7.5mm | 7.5mm | 9.6mm | -55°C | 100°C | - | ||||||
Each | 1+ 2,700 $ 10+ 1,880 $ 25+ 1,710 $ 50+ 1,550 $ 100+ 1,450 $ Plus de tarifs | Metallized PET | Axial Leaded | - | 0.015µF | - | - | ± 10% | MKT1813 Series | 160V | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 11mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ 3,560 $ 10+ 2,550 $ 25+ 2,340 $ 50+ 2,130 $ 100+ 2,050 $ Plus de tarifs | Metallized PET | Axial Leaded | - | 0.22µF | - | - | ± 10% | MKT1813 Series | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 26.5mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ 11,300 $ 10+ 8,750 $ 25+ 8,250 $ 50+ 7,730 $ 100+ 7,410 $ Plus de tarifs | Metallized PET | Axial Leaded | - | 2.2µF | - | - | ± 10% | MKT1813 Series | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 41.5mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ 2,740 $ 10+ 1,910 $ 25+ 1,740 $ 50+ 1,590 $ 100+ 1,480 $ Plus de tarifs | Metallized PET | Axial Leaded | - | 0.033µF | - | - | ± 10% | MKT1813 Series | 200V | 400V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 14mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ 2,230 $ 10+ 1,460 $ 25+ 1,380 $ 50+ 1,300 $ 100+ 1,210 $ Plus de tarifs | Metallized PP | Radial Box - 2 Pin | - | 0.01µF | - | - | ± 5% | MKP385 Series | 350V | 1kV | Through Hole | PC Pin | GRADE II (Test Condition A) | 10mm | 12.5mm | 5mm | 11mm | -55°C | 110°C | - | ||||||