10µF Film Capacitors:
248 Products FoundFind a huge range of 10µF Film Capacitors at Newark Electronics Canada. We stock a wide range of Film Capacitors, such as 0.1µF, 1µF, 0.47µF & 0.01µF Film Capacitors from the worlds top manufacturers including: Kemet, Vishay, Panasonic, TDK & Capcom
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Voltage Rating
Voltage Rating VAC
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Categories
Film Capacitors
(248)
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $21.510 10+ $20.600 25+ $19.420 50+ $17.490 100+ $16.570 More Pricing... | Metallized PP | Can | - | - | 10µF | ± 5% | 450V | 4.16.26 Series | - | Stud Mount - M8 | Quick Connect | - | 12mm | - | - | 72mm | -25°C | 70°C | - | ||||||
Each | 1+ $22.020 10+ $21.190 25+ $18.820 50+ $17.670 100+ $16.110 More Pricing... | Metallized PP | Can | - | - | 10µF | ± 5% | 450V | 4.16.10 Series | - | - | Wire Leaded | - | - | - | - | 58mm | -25°C | 70°C | - | ||||||
Each | 1+ $34.160 5+ $32.840 10+ $31.520 | - | Can | - | - | 10µF | - | - | - | - | Stud Mount - M8 | Wire Leaded | - | - | - | - | 70mm | -25°C | 85°C | - | ||||||
Each | 1+ $15.460 10+ $11.990 25+ $11.530 50+ $11.050 100+ $9.040 | Metallized PET | Radial Box - 2 Pin | - | - | 10µF | ± 20% | 63V | MKT1822 Series | 100V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 15mm | 24.5mm | -55°C | 100°C | - | ||||||
Each | 1+ $13.180 10+ $12.680 25+ $11.260 50+ $10.570 100+ $9.650 More Pricing... | Metallized PP | Can | - | - | 10µF | ± 5% | 450V | 4.16.10 Series | - | - | Quick Connect | - | 14.4mm | - | - | 58mm | -25°C | 70°C | - | ||||||
Each | 1+ $19.130 10+ $18.410 25+ $16.350 50+ $15.360 100+ $14.000 More Pricing... | Metallized PP | Can | - | - | 10µF | ± 5% | 450V | 4.16.17 Series | - | - | Wire Leaded | - | - | - | - | 70mm | -25°C | 70°C | - | ||||||
Each | 1+ $10.080 10+ $8.430 25+ $8.010 50+ $7.760 100+ $7.510 | Metallized PP | Radial Box - 2 Pin | - | - | 10µF | ± 10% | 250V | B32754C Series | 500V | Through Hole | PC Pin | GRADE III (Test Condition A) | 27.5mm | 31.5mm | 22mm | 36.5mm | -40°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $13.310 10+ $9.010 25+ $8.860 50+ $8.710 100+ $8.550 More Pricing... | Metallized PET | Radial Box - 2 Pin | - | - | 10µF | ± 10% | 63V | MKT468 Series | 100V | Through Hole | Radial Leaded | GRADE II (Test Condition A) | 22.5mm | 22.5mm | 26mm | 23.5mm | -55°C | 100°C | AEC-Q200 | ||||||
Each | 1+ $12.860 10+ $12.390 25+ $11.030 50+ $10.370 100+ $9.480 More Pricing... | Metallized PP | Can | - | - | 10µF | ± 10% | 440V | MR/P/440 Series | - | Stud Mount - M8 | Quick Connect | - | - | - | - | 98mm | -25°C | 85°C | - | ||||||
Each | 1+ $7.800 10+ $6.050 25+ $5.650 50+ $5.240 100+ $4.830 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 10µF | ± 5% | - | ECWFG Series | 600V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 13.5mm | 28.5mm | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $5.310 10+ $3.770 25+ $3.400 50+ $3.010 100+ $2.840 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 10µF | ± 5% | - | C4AQ-M Series | 700V | Through Hole | PC Pin | - | 27.5mm | 32mm | 31mm | 19mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $8.070 10+ $5.290 25+ $4.970 50+ $4.630 100+ $4.330 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 10µF | ± 5% | - | ECWFG Series | 600V | Through Hole | Radial Leaded | GRADE II (Test Condition B) | 27.5mm | 31.5mm | 13.5mm | 28.5mm | -40°C | 110°C | AEC-Q200 | ||||||
Each | 1+ $8.120 10+ $5.800 25+ $5.440 50+ $5.080 100+ $4.050 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 10µF | ± 5% | - | C4AQ-P Series | 600V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 19mm | 29mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $8.020 10+ $5.550 25+ $5.110 50+ $4.650 100+ $4.330 More Pricing... | Metallized PP | Radial Box - 4 Pin | - | - | 10µF | ± 5% | - | C4AQ-P Series | 600V | Through Hole | PC Pin | - | - | 41.5mm | 24mm | 19mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $10.160 10+ $9.050 | Metallized PP | Radial Box - 4 Pin | - | - | 10µF | ± 5% | - | C4AQ-P Series | 1.1kV | Through Hole | PC Pin | - | - | 42mm | 28mm | 37mm | -55°C | 125°C | AEC-Q200 | ||||||
MULTICOMP PRO | Each | 1+ $6.260 100+ $5.260 250+ $4.880 500+ $4.590 1000+ $4.350 | Metallized PP | Radial Box - 2 Pin | - | - | 10µF | ± 10% | 350V | MP HAPK Series | - | Through Hole | PC Pin | - | - | 41.5mm | 30mm | 45mm | -40°C | 105°C | - | |||||
Each | 1+ $6.700 10+ $5.060 25+ $4.730 50+ $4.400 100+ $4.170 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | - | - | 10µF | ± 10% | 160V | B32524 Series | 250V | Through Hole | PC Pin | GRADE II (Test Condition A) | 27.5mm | 31.5mm | 12.5mm | 21.5mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $20.270 10+ $16.350 25+ $15.520 50+ $14.670 100+ $13.830 | Metallized PP | Radial Box - 2 Pin | - | - | 10µF | ± 10% | 350V | MKP1847C Series | 700V | Through Hole | PC Pin | GRADE II (Test Condition A) | 37.5mm | 42mm | 24mm | 44mm | -40°C | 105°C | - | ||||||
Each | 1+ $5.640 10+ $4.210 25+ $3.920 50+ $3.640 100+ $3.240 More Pricing... | Metallized PET Stacked | Radial Box - 2 Pin | - | - | 10µF | ± 20% | 40V | R60 Series | 63V | Through Hole | PC Pin | GRADE II (Test Condition A) | 22.5mm | 26.5mm | 8.5mm | 17mm | -55°C | 105°C | AEC-Q200 | ||||||
Each | 1+ $11.280 10+ $7.300 25+ $7.130 50+ $6.950 100+ $6.760 | Metallized PP | Radial Box - 4 Pin | - | - | 10µF | ± 5% | - | C4AQ-P Series | 1.1kV | Through Hole | PC Pin | - | - | 42mm | 43mm | 25mm | -55°C | 125°C | AEC-Q200 | ||||||
Each | 1+ $13.110 10+ $9.110 25+ $9.010 50+ $8.910 100+ $8.800 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 10µF | ± 20% | - | B32926 Series | - | Through Hole | - | GRADE II (Test Condition A) | 37.5mm | - | - | - | -55°C | 110°C | - | ||||||
Each | 1+ $14.500 10+ $13.960 25+ $12.430 50+ $11.690 100+ $10.690 More Pricing... | Metallized PP | Can | - | - | 10µF | ± 10% | 440V | MR/A/440 Series | - | Stud Mount - M8 | Quick Connect | - | - | - | - | 45mm | -25°C | 70°C | - | ||||||
Each | 1+ $11.460 10+ $8.930 25+ $8.430 50+ $7.910 100+ $7.260 More Pricing... | Metallized PET | Axial Leaded | - | - | 10µF | ± 10% | 63V | MKT1813 Series | 100V | Through Hole | PC Pin | GRADE II (Test Condition A) | - | 31.5mm | - | - | -55°C | 100°C | - | ||||||
Each | 1+ $10.110 | Metallized PP | Can | - | - | 10µF | ± 5% | 450V | C27 Series | - | Stud Mount - M8 | Quick Connect | - | 13.4mm | - | - | 56.5mm | -25°C | 85°C | - | ||||||
Each | 1+ $7.180 10+ $5.200 25+ $4.760 50+ $4.310 100+ $4.080 More Pricing... | Metallized PP | Radial Box - 2 Pin | - | - | 10µF | ± 5% | - | C4AQ-M Series | 900V | Through Hole | PC Pin | - | 27.5mm | 31.5mm | 22mm | 37mm | -55°C | 105°C | AEC-Q200 | ||||||