22µF Film Capacitors:

55 Products Found
Find a huge range of 22µF Film Capacitors at Newark Electronics Canada. We stock a wide range of Film Capacitors, such as 0.1µF, 1µF, 0.47µF & 0.01µF Film Capacitors from the worlds top manufacturers including: Kemet, Vishay, Panasonic, TDK & Icel By Nichicon
View
Buyer
Engineer
Manufacturer
Dielectric Type
Capacitor Case / Package
Capacitance
Capacitance Tolerance
Voltage(AC)
Product Range
Voltage(DC)
Capacitor Mounting
Capacitor Terminals
Humidity Rating
Lead Spacing
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
42AC9881

RoHS

Date/Lot Code

Each
1+
$13.650
Metallized PET
Radial Box - 2 Pin
22µF
± 10%
160V
B32526 Series
250V
Through Hole
PC Pin
-
37.5mm
41.5mm
24mm
19mm
-55°C
125°C
AEC-Q200
71P4565

RoHS

Date/Lot Code

Each
1+
$14.360
10+
$11.110
25+
$10.550
50+
$9.980
100+
$9.110
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 5%
40V
R60 Series
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
20mm
32mm
20mm
-55°C
105°C
AEC-Q200
56AJ0267

RoHS

Each
1+
$10.510
10+
$6.760
25+
$6.590
50+
$6.410
100+
$6.250
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
-
C4AQ-M Series
800V
Through Hole
PC Pin
-
-
42mm
43mm
25mm
-55°C
105°C
AEC-Q200
38AJ1381

RoHS

Date/Lot Code

Each
1+
$13.880
10+
$7.910
25+
$7.720
50+
$7.520
100+
$7.330
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
-
C4AQ-P Series
700V
Through Hole
PC Pin
-
-
42mm
43mm
25mm
-55°C
125°C
AEC-Q200
56AJ0251

RoHS

Date/Lot Code

Each
1+
$10.650
10+
$7.040
25+
$6.840
50+
$6.650
100+
$6.560
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
-
C4AQ-M Series
800V
Through Hole
PC Pin
-
-
42mm
28mm
37mm
-55°C
105°C
AEC-Q200
56AJ0328

RoHS

Date/Lot Code

Each
1+
$13.060
10+
$8.940
25+
$8.940
50+
$8.930
100+
$8.930
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
-
C4AQ-M Series
1kV
Through Hole
PC Pin
-
-
42mm
35mm
46mm
-55°C
105°C
AEC-Q200
04AK4590

RoHS

Date/Lot Code

Each
1+
$12.490
10+
$8.390
25+
$8.160
50+
$7.950
100+
$7.840
More Pricing...
Metallized PP
Radial Box - 2 Pin
22µF
± 10%
-
R53 Series
-
Through Hole
-
GRADE II (Test Condition B)
37.5mm
-
-
-
-40°C
110°C
-
01M7065

RoHS

Date/Lot Code

Each
1+
$9.900
10+
$7.700
25+
$7.260
50+
$6.820
100+
$6.540
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 10%
63V
B32524 Series
100V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
31.5mm
14mm
24.5mm
-55°C
125°C
AEC-Q200
16AC9349

RoHS

Date/Lot Code

Each
1+
$9.430
Metallized PP
Radial Box - 2 Pin
22µF
± 10%
250V
EZPQ Series
-
Through Hole
PC Pin
GRADE III (Test Condition B)
52.5mm
57.5mm
30mm
45mm
-40°C
85°C
-
87X9188

RoHS

Date/Lot Code

Each
1+
$19.590
10+
$14.920
25+
$14.170
50+
$13.390
100+
$12.820
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 10%
160V
R60 Series
250V
Through Hole
PC Pin
GRADE II (Test Condition A)
27.5mm
32mm
18mm
33mm
-55°C
105°C
AEC-Q200
48AC3163

RoHS

Date/Lot Code

Each
1+
$9.930
10+
$7.680
25+
$7.230
50+
$6.770
100+
$6.500
More Pricing...
Metallized PET Stacked
Radial Box - 2 Pin
22µF
± 10%
40V
R60 Series
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
32mm
11mm
20mm
-55°C
105°C
AEC-Q200
69AH7721

RoHS

Date/Lot Code

Each
1+
$17.430
10+
$13.600
25+
$12.790
50+
$11.990
100+
$11.110
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
-
EZPV Series
600V
Through Hole
Radial Leaded
-
37.5mm
41mm
22mm
36mm
-40°C
105°C
-
85AC1690

RoHS

Date/Lot Code

Each
1+
$99.290
5+
$92.460
10+
$85.620
25+
$84.350
50+
$83.090
More Pricing...
Metallized PP
Can
22µF
± 10%
550V
C44P-R Series
1.28kV
Stud Mount - M12
Screw
-
28mm
-
-
117mm
-25°C
70°C
-
59AC8774

RoHS

Date/Lot Code

Each
1+
$20.410
10+
$16.200
25+
$15.470
50+
$14.750
100+
$14.380
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
-
C4AQ Series
1.5kV
Through Hole
PC Pin
-
52.5mm
57.5mm
35mm
50mm
-55°C
105°C
AEC-Q200
43AC9205

RoHS

Date/Lot Code

Each
1+
$19.020
10+
$18.250
25+
$17.250
50+
$15.640
100+
$14.860
More Pricing...
Metallized PP
Radial Box - 2 Pin
22µF
± 5%
90V
F461 Series
160V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
27.5mm
31.5mm
22mm
37mm
-55°C
105°C
-
69AH7722

RoHS

Date/Lot Code

Each
1+
$17.430
10+
$13.290
25+
$12.280
50+
$11.260
100+
$10.420
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
-
EZPV Series
600V
Through Hole
Radial Leaded
-
37.5mm
41mm
22mm
36mm
-40°C
105°C
AEC-Q200
92AH5584

RoHS

Each
1+
$10.870
10+
$8.520
25+
$8.120
50+
$7.700
100+
$7.040
More Pricing...
Metallized PET
Radial Box - 2 Pin
22µF
± 10%
40V
MKS4 Series
63V
Through Hole
PC Pin
-
27.5mm
31.5mm
13mm
24mm
-55°C
100°C
AEC-Q200
84AH4510

RoHS

Date/Lot Code

Each
1+
$15.250
10+
$11.350
25+
$10.760
50+
$10.150
100+
$9.570
More Pricing...
Metallized PP
Radial Box - 2 Pin
22µF
± 10%
-
R52 Series
-
Through Hole
-
GRADE II (Test Condition B)
37.5mm
-
-
-
-40°C
110°C
AEC-Q200
56AJ0291

RoHS

Date/Lot Code

Each
1+
$11.300
10+
$8.460
25+
$8.040
50+
$7.640
100+
$7.220
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
-
C4AQ-M Series
700V
Through Hole
PC Pin
-
37.5mm
42mm
35mm
24mm
-55°C
105°C
AEC-Q200
47AK6243

RoHS

Date/Lot Code

Each
1+
$19.760
10+
$14.840
25+
$14.270
50+
$13.680
100+
$12.830
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
-
C4AK Series
700V
Through Hole
Radial Leaded
-
-
42mm
24mm
44mm
-55°C
135°C
AEC-Q200
50AK8358

RoHS

Date/Lot Code

Each
1+
$14.520
10+
$10.250
25+
$9.860
50+
$9.440
100+
$9.290
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
350V
C4AF Series
700V
Through Hole
Radial Leaded
GRADE III (Test Condition B)
52.5mm
57.5mm
35mm
50mm
-55°C
105°C
AEC-Q200
50AK8365

RoHS

Date/Lot Code

Each
1+
$13.680
10+
$9.480
25+
$9.320
50+
$9.140
100+
$8.970
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
310V
C4AF Series
620V
Through Hole
Radial Leaded
GRADE III (Test Condition B)
52.5mm
57.5mm
30mm
45mm
-55°C
105°C
AEC-Q200
50AK8340

RoHS

Date/Lot Code

Each
1+
$11.290
10+
$7.500
25+
$7.290
50+
$7.090
100+
$7.010
More Pricing...
Metallized PP
Radial Box - 4 Pin
22µF
± 10%
250V
C4AF Series
500V
Through Hole
Radial Leaded
GRADE III (Test Condition B)
37.5mm
42mm
30mm
45mm
-55°C
105°C
AEC-Q200
03AM7629

RoHS

Date/Lot Code

Each
1+
$27.250
Metallized PP
Radial Box - 4 Pin
22µF
± 5%
350V
B32758 Series
580V
Through Hole
Radial Leaded
GRADE III (Test Condition A)
52.5mm
57.5mm
35mm
50mm
-40°C
105°C
-
29AM6790

RoHS

Date/Lot Code

Each
1+
$6.410
Metallized PET Wound
Radial Box - 2 Pin
22µF
± 5%
40V
B32523 Series
63V
Through Hole
Radial Leaded
GRADE II (Test Condition A)
22.5mm
26.5mm
12mm
22mm
-55°C
125°C
AEC-Q200
1-25 of 55 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK