Mica Capacitors:

2,365 Products Found
We offer a range of high voltage mica capacitors, rated from 300V to 1kV, with capacitance from 1pF to 4700pF.There are two types of mica capacitor: Clamped and Silver. However, the clamped types are now obsolete, so any modern reference to a mica capacitor can be assumed to mean the silver mica capacitor type. Silver mica capacitors are high precision, stable and reliable capacitors. They are available in small values, and are mostly used at high frequencies and in cases where low losses (high Q) and low capacitor change over time is desired.

What are mica capacitors used for?

Silver mica capacitors are indispensable in some custom applications. Circuit designers turn to mica capacitors for high-power applications such as RF transmitters and electric instruments and amplifiers because cheaper ceramic and porcelain capacitors cannot withstand heat as well. Silver mica remains widely used in high-voltage applications, due to mica’s high breakdown voltage.They are also found in power RF circuits where stability is of utmost importance. Silver mica capacitors are used in high frequency tuned circuits, such as filters and oscillators. They are sometimes used in pulsed applications as snubbers.Silver Mica capacitors are used at 100 V to 10 kV, ranging from a few pF up to a few nF, and the average temperature coefficient is around 50 ppm/°C.

What is the difference between mica and ceramic capacitors?

As described above, silver mica capacitors are used in applications which call for low capacitance values and high stability, while exhibiting low losses. Their main use is in power RF circuits where stability is of the utmost importance.Ceramic capacitors are a good replacement for mica capacitors in low power RF applications. If capacitance tolerances and low losses are an important factor, Class 1 ceramic capacitors can be used, since these capacitors have similar tolerances at a fraction of the price.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
81K0428

RoHS

Each
100+
$4.240
500+
$3.850
1000+
$3.410
2500+
$3.170
Min: 100 / Mult: 100
43pF
500V
± 5%
PC Pin
3.6mm
Radial Leaded
9.4mm
4.8mm
10.58mm
-55°C
125°C
CD10 Series
-
15F1209

Date/Lot Code

Each
100+
$2.300
500+
$1.980
1000+
$1.690
2500+
$1.620
Min: 200 / Mult: 100
22pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
81K0629

RoHS

Each
100+
$6.440
250+
$6.090
500+
$5.740
Min: 100 / Mult: 100
330pF
-
± 1%
-
5.9mm
-
-
-
-
-55°C
125°C
CD15 Series
-
81K0580

RoHS

Each
100+
$6.760
500+
$6.160
1000+
$5.440
2500+
$5.050
Min: 100 / Mult: 100
620pF
300V
± 5%
PC Pin
6mm
Radial Leaded
11.7mm
5.3mm
11.68mm
-55°C
125°C
CD15 Series
-
12C3766
Each
100+
$5.060
500+
$4.600
1000+
$4.060
2500+
$3.780
Min: 100 / Mult: 100
20pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CMO5 Series
-
15F2606
Each
100+
$5.790
500+
$5.310
1000+
$4.910
2500+
$4.790
Min: 100 / Mult: 100
500pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.9mm
5.6mm
12.18mm
-55°C
125°C
CD15 Series
-
15F1278
Each
50+
$33.140
100+
$31.140
Min: 50 / Mult: 50
0.01µF
500V
± 5%
PC Pin
11mm
Radial Leaded
20.3mm
8.6mm
24.58mm
-55°C
125°C
CD30 Series
-
12C3838
Each
100+
$9.080
250+
$8.650
500+
$8.040
Min: 100 / Mult: 100
390pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CMO5 Series
-
81K1343

RoHS

Each
100+
$8.690
500+
$7.910
1000+
$6.980
2500+
$6.500
Min: 100 / Mult: 100
180pF
100V
± 5%
PC Pin
3mm
Radial Leaded
6.9mm
4.6mm
8.08mm
-55°C
125°C
CD5 Series
-
81K1272

RoHS

Each
1+
$105.960
5+
$99.920
10+
$92.650
25+
$85.990
50+
$84.170
More Pricing...
Min: 4 / Mult: 1
0.05µF
500V
± 5%
PC Pin
27mm
Radial Leaded
37.6mm
11.9mm
25.38mm
-55°C
125°C
CD42 Series
-
81K0451

RoHS

Each
100+
$4.560
500+
$4.150
1000+
$3.670
2500+
$3.410
Min: 100 / Mult: 100
82pF
500V
± 5%
PC Pin
3.6mm
Radial Leaded
9.4mm
5.1mm
10.88mm
-55°C
125°C
CD10 Series
-
81K0343

RoHS

Each
1+
$3.440
10+
$3.440
25+
$3.440
50+
$3.440
100+
$3.440
More Pricing...
Min: 1 / Mult: 1
680pF
1kV
± 5%
PC Pin
6mm
Radial Leaded
11.7mm
4.4mm
14.22mm
-55°C
150°C
CDV16 Series
-
81K0379

RoHS

Each
100+
$4.650
500+
$4.020
1000+
$3.770
2500+
$3.700
Min: 100 / Mult: 50
330pF
1kV
± 5%
PC Pin
8.7mm
Radial Leaded
-
-
-
-55°C
125°C
CDV19 Series
-
81K0832

RoHS

Each
50+
$6.580
100+
$6.120
250+
$6.090
500+
$5.940
Min: 50 / Mult: 50
1000pF
-
± 1%
-
8.7mm
-
-
-
-
-55°C
125°C
CD19 Series
-
15F1235
Each
100+
$3.670
500+
$3.340
1000+
$2.950
2500+
$2.740
Min: 100 / Mult: 100
240pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.7mm
5.1mm
11.68mm
-55°C
125°C
CD15 Series
-
81K0408

RoHS

Date/Lot Code

Each
100+
$1.830
500+
$1.830
1000+
$1.830
2500+
$1.830
Min: 100 / Mult: 100
15pF
500V
± 5%
PC Pin
3.6mm
Radial Leaded
9.1mm
4.8mm
10.38mm
-55°C
125°C
CD10 Series
-
81K0442

RoHS

Each
100+
$4.340
500+
$3.950
1000+
$3.490
2500+
$3.240
Min: 100 / Mult: 100
62pF
500V
± 5%
PC Pin
3.6mm
Radial Leaded
9.4mm
4.8mm
10.58mm
-55°C
125°C
CD10 Series
-
15F2605
Each
100+
$4.520
500+
$4.040
1000+
$3.880
2500+
$3.800
Min: 100 / Mult: 100
470pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.6mm
12.18mm
-55°C
125°C
CD15 Series
-
15F2610
Each
100+
$6.800
250+
$6.720
500+
$6.400
Min: 100 / Mult: 100
1000pF
100V
± 5%
PC Pin
6mm
Radial Leaded
12.2mm
5.8mm
12.18mm
-55°C
125°C
CD15 Series
-
15F970

Date/Lot Code

Each
1+
$8.460
10+
$6.590
25+
$6.380
50+
$6.180
100+
$5.790
More Pricing...
Min: 1 / Mult: 1
330pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
-
81K0973

RoHS

Each
50+
$43.470
100+
$42.540
250+
$41.270
Min: 50 / Mult: 50
0.012µF
500V
± 1%
PC Pin
11.1mm
Radial Leaded
20.3mm
9.1mm
24.58mm
-55°C
125°C
CD30 Series
-
23M5455

RoHS

Each
1+
$4.380
10+
$3.650
25+
$3.380
50+
$3.130
100+
$2.810
More Pricing...
Min: 1 / Mult: 1
27pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
81K0833

RoHS

Date/Lot Code

Each
1+
$9.150
10+
$7.180
25+
$6.720
50+
$6.250
100+
$5.540
More Pricing...
Min: 1 / Mult: 1
1000pF
500V
± 2%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.6mm
15.18mm
-55°C
125°C
CD19 Series
-
81K1234

RoHS

Each
1+
$143.060
5+
$134.890
10+
$125.080
25+
$116.080
50+
$113.640
More Pricing...
Min: 3 / Mult: 1
0.068µF
300V
± 1%
PC Pin
27mm
Radial Leaded
37.6mm
11.9mm
25.38mm
-55°C
125°C
CD42 Series
-
81K0515

RoHS

Each
100+
$3.370
500+
$3.050
1000+
$2.650
2500+
$2.370
Min: 200 / Mult: 100
15pF
-
± 3%
-
5.9mm
-
-
-
-
-55°C
125°C
CD15 Series
-
226-250 of 2365 items
of 95 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK