Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD19FD102FO3F
Newark Part No.81K0832
Product RangeCD19 Series
Technical Datasheet
2,106 In Stock
Delivery in 2-3 Business days(Supplier Direct Ship)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
50+ | $6.580 |
100+ | $6.120 |
250+ | $6.090 |
500+ | $5.940 |
Price for:Each
Minimum: 50
Multiple: 50
$329.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD19FD102FO3F
Newark Part No.81K0832
Product RangeCD19 Series
Technical Datasheet
Capacitance1000pF
Capacitance Tolerance± 1%
Lead Spacing8.7mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCD19 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The CD19FD102FO3F is a radial leaded silvered Mica Capacitor with epoxy case and copper clad steel, nickel undercoat, 100% tin finish terminals. The CD19 series standard dipped silvered mica capacitor is the first choice for timing and close tolerance applications.
- 0 to 70ppm/°C Temperature coefficient
- ±(0.05% +0.1pF) Capacitance drift
- 100000V/µs dV/dt Pulse capability minimum
Technical Specifications
Capacitance
1000pF
Lead Spacing
8.7mm
Operating Temperature Max
125°C
SVHC
No SVHC (23-Jan-2024)
Capacitance Tolerance
± 1%
Operating Temperature Min
-55°C
Product Range
CD19 Series
Technical Docs (2)
Alternatives for CD19FD102FO3F
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate