Mica Capacitors :

63 Products Found
We offer a range of high voltage mica capacitors, rated from 300V to 1kV, with capacitance from 1pF to 4700pF.There are two types of mica capacitor: Clamped and Silver. However, the clamped types are now obsolete, so any modern reference to a mica capacitor can be assumed to mean the silver mica capacitor type. Silver mica capacitors are high precision, stable and reliable capacitors. They are available in small values, and are mostly used at high frequencies and in cases where low losses (high Q) and low capacitor change over time is desired.

What are mica capacitors used for?

Silver mica capacitors are indispensable in some custom applications. Circuit designers turn to mica capacitors for high-power applications such as RF transmitters and electric instruments and amplifiers because cheaper ceramic and porcelain capacitors cannot withstand heat as well. Silver mica remains widely used in high-voltage applications, due to mica’s high breakdown voltage.They are also found in power RF circuits where stability is of utmost importance. Silver mica capacitors are used in high frequency tuned circuits, such as filters and oscillators. They are sometimes used in pulsed applications as snubbers.Silver Mica capacitors are used at 100 V to 10 kV, ranging from a few pF up to a few nF, and the average temperature coefficient is around 50 ppm/°C.

What is the difference between mica and ceramic capacitors?

As described above, silver mica capacitors are used in applications which call for low capacitance values and high stability, while exhibiting low losses. Their main use is in power RF circuits where stability is of the utmost importance.Ceramic capacitors are a good replacement for mica capacitors in low power RF applications. If capacitance tolerances and low losses are an important factor, Class 1 ceramic capacitors can be used, since these capacitors have similar tolerances at a fraction of the price.
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
81K0348

RoHS

Date/Lot Code

Each
1+$6.770
10+$5.980
25+$5.550
50+$5.090
100+$4.540
More Pricing...
10pF
1kV
± 5%
PC Pin
8.7mm
Radial Leaded
16.3mm
4.8mm
14.68mm
-55°C
150°C
CDV19 Series
81K0313

RoHS

Date/Lot Code

Each
1+$4.040
25+$2.950
100+$2.220
250+$2.100
500+$1.960
More Pricing...
100pF
1kV
± 5%
PC Pin
5.94mm
Radial Leaded
10.9mm
3.8mm
13.22mm
-55°C
150°C
CDV16 Series
81K1305

RoHS

Date/Lot Code

Each
1+$5.780
10+$4.100
25+$3.810
50+$3.500
100+$3.270
More Pricing...
20pF
300V
± 5%
PC Pin
3.1mm
Radial Leaded
6.9mm
3mm
7.08mm
-55°C
125°C
CD5 Series
81K0616

RoHS

Date/Lot Code

Each
1+$5.960
10+$4.300
25+$3.990
50+$3.670
100+$3.350
More Pricing...
220pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
5.1mm
11.68mm
-55°C
125°C
CD15 Series
96W2450

RoHS

Date/Lot Code

Each
1+$8.560
10+$6.130
25+$5.480
50+$4.820
100+$4.360
More Pricing...
500pF
1kV
± 5%
PC Pin
5.94mm
Radial Leaded
11.4mm
4.1mm
13.42mm
-55°C
150°C
CDV16 Series
81K0604

RoHS

Date/Lot Code

Each
1+$5.520
10+$3.920
25+$3.560
50+$3.180
100+$2.860
More Pricing...
150pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.38mm
-55°C
125°C
CD15 Series
15F1252

Date/Lot Code

Each
1+$8.850
10+$6.510
25+$6.030
50+$5.550
100+$5.250
More Pricing...
1000pF
500V
± 5%
PC Pin
9mm
Radial Leaded
16.5mm
5.6mm
15.18mm
-55°C
125°C
CD19 Series
81F1108

Date/Lot Code

Each
1+$6.070
10+$4.320
25+$4.250
50+$4.180
100+$3.950
More Pricing...
500pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.3mm
5.1mm
14.98mm
-55°C
125°C
CD19 Series
81K0621

RoHS

Date/Lot Code

Each
1+$6.570
10+$6.050
25+$5.750
50+$5.460
100+$5.170
More Pricing...
250pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
81K0641

RoHS

Date/Lot Code

Each
1+$13.730
25+$10.150
100+$8.650
250+$8.380
500+$7.710
More Pricing...
470pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.6mm
12.18mm
-55°C
125°C
CD15 Series
81K0646

RoHS

Each
1+$9.330
25+$7.060
100+$5.710
250+$5.450
500+$5.180
More Pricing...
500pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.6mm
12.18mm
-55°C
125°C
CD15 Series
81K0519

RoHS

Each
1+$5.910
25+$4.270
100+$3.360
250+$3.270
500+$2.950
More Pricing...
20pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
81K0532

RoHS

Date/Lot Code

Each
1+$4.240
10+$3.060
25+$2.860
50+$2.650
100+$2.250
More Pricing...
36pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
81K0834

RoHS

Each
1+$8.840
10+$6.490
25+$5.880
50+$5.270
100+$5.030
More Pricing...
1000pF
500V
± 5%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.6mm
15.18mm
-55°C
125°C
CD19 Series
15F880

Date/Lot Code

Each
1+$6.840
10+$4.800
25+$4.630
50+$4.460
100+$3.780
More Pricing...
250pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
81K0910

RoHS

Each
1+$8.510
10+$6.230
25+$5.600
50+$4.960
100+$4.450
More Pricing...
470pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.3mm
5.1mm
14.98mm
-55°C
125°C
CD19 Series
15F1222
Each
1+$5.060
10+$3.610
25+$3.320
50+$3.030
100+$2.780
More Pricing...
68pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
81K0534

RoHS

Date/Lot Code

Each
1+$4.740
25+$3.170
100+$2.380
250+$2.180
500+$2.100
More Pricing...
39pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
81K0631

RoHS

Each
1+$7.420
10+$5.380
25+$4.910
50+$4.430
100+$4.170
More Pricing...
330pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
Each
1+$5.100
10+$3.700
25+$3.290
50+$2.880
100+$2.610
More Pricing...
12pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
81K0518

RoHS

Each
1+$4.600
25+$2.750
100+$2.290
250+$2.250
500+$2.200
More Pricing...
18pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
81K0891

RoHS

Date/Lot Code

Each
1+$18.770
25+$14.230
100+$10.170
250+$9.660
500+$9.480
More Pricing...
3300pF
500V
± 5%
PC Pin
9mm
Radial Leaded
17.3mm
7.4mm
15.98mm
-55°C
125°C
CD19 Series
81K0505

RoHS

Date/Lot Code

Each
1+$4.490
25+$3.130
100+$2.400
250+$2.340
500+$2.040
More Pricing...
3pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
81K0520

RoHS

Each
1+$4.600
25+$3.220
100+$2.490
250+$2.460
500+$2.420
More Pricing...
20pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
72C8653
Each
1+$4.980
25+$3.590
100+$2.740
250+$2.650
500+$2.380
More Pricing...
100pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.7mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
1-25 of 63 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK