Mica Capacitors:

2,365 Products Found
We offer a range of high voltage mica capacitors, rated from 300V to 1kV, with capacitance from 1pF to 4700pF.There are two types of mica capacitor: Clamped and Silver. However, the clamped types are now obsolete, so any modern reference to a mica capacitor can be assumed to mean the silver mica capacitor type. Silver mica capacitors are high precision, stable and reliable capacitors. They are available in small values, and are mostly used at high frequencies and in cases where low losses (high Q) and low capacitor change over time is desired.

What are mica capacitors used for?

Silver mica capacitors are indispensable in some custom applications. Circuit designers turn to mica capacitors for high-power applications such as RF transmitters and electric instruments and amplifiers because cheaper ceramic and porcelain capacitors cannot withstand heat as well. Silver mica remains widely used in high-voltage applications, due to mica’s high breakdown voltage.They are also found in power RF circuits where stability is of utmost importance. Silver mica capacitors are used in high frequency tuned circuits, such as filters and oscillators. They are sometimes used in pulsed applications as snubbers.Silver Mica capacitors are used at 100 V to 10 kV, ranging from a few pF up to a few nF, and the average temperature coefficient is around 50 ppm/°C.

What is the difference between mica and ceramic capacitors?

As described above, silver mica capacitors are used in applications which call for low capacitance values and high stability, while exhibiting low losses. Their main use is in power RF circuits where stability is of the utmost importance.Ceramic capacitors are a good replacement for mica capacitors in low power RF applications. If capacitance tolerances and low losses are an important factor, Class 1 ceramic capacitors can be used, since these capacitors have similar tolerances at a fraction of the price.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
81K0374

RoHS

Each
50+
$14.110
100+
$12.430
250+
$11.850
500+
$11.010
Min: 50 / Mult: 50
2000pF
1kV
± 5%
PC Pin
8.7mm
Radial Leaded
17.3mm
7.6mm
16.18mm
-55°C
150°C
CDV19 Series
-
81K0602

RoHS

Each
100+
$4.730
500+
$4.310
1000+
$3.810
2500+
$3.530
Min: 100 / Mult: 100
150pF
-
± 1%
-
5.9mm
-
-
-
-
-55°C
125°C
CD15 Series
-
81K0673

RoHS

Each
100+
$3.770
500+
$2.960
1000+
$2.910
2500+
$2.850
Min: 100 / Mult: 50
330pF
500V
± 5%
PC Pin
5.94mm
Radial Leaded
11.4mm
4.1mm
13.42mm
-55°C
125°C
CD16 Series
-
81K1240

RoHS

Each
5+
$72.660
10+
$68.960
25+
$61.980
50+
$56.660
100+
$55.420
More Pricing...
Min: 5 / Mult: 1
0.022µF
500V
± 1%
PC Pin
27mm
Radial Leaded
36.1mm
7.9mm
24.38mm
-55°C
125°C
CD42 Series
-
81K1268

RoHS

Each
1+
$123.730
5+
$116.650
10+
$108.170
25+
$100.400
50+
$98.280
More Pricing...
Min: 3 / Mult: 1
0.047µF
500V
± 2%
PC Pin
27mm
Radial Leaded
37.3mm
11.4mm
25.08mm
-55°C
125°C
CD42 Series
-
81K0329

RoHS

Date/Lot Code

Each
1+
$3.940
10+
$2.740
25+
$2.460
50+
$2.350
100+
$2.210
More Pricing...
Min: 1 / Mult: 1
270pF
1kV
± 5%
PC Pin
5.94mm
Radial Leaded
11.4mm
4.1mm
13.42mm
-55°C
150°C
CDV16 Series
-
23M5472

RoHS

Date/Lot Code

Each
1+
$29.580
10+
$23.370
25+
$21.920
50+
$20.460
100+
$19.480
More Pricing...
Min: 1 / Mult: 1
3600pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
17.3mm
7.6mm
16.18mm
-55°C
125°C
CD19 Series
-
81K0885

RoHS

Date/Lot Code

Each
1+
$13.570
10+
$10.760
25+
$10.010
50+
$9.250
100+
$8.900
More Pricing...
Min: 1 / Mult: 1
3000pF
500V
± 5%
PC Pin
9mm
Radial Leaded
17.3mm
7.1mm
15.98mm
-55°C
125°C
CD19 Series
-
81K1246

RoHS

Each
5+
$72.660
10+
$68.960
25+
$61.980
50+
$56.660
100+
$55.420
More Pricing...
Min: 5 / Mult: 1
0.025µF
500V
± 1%
PC Pin
27mm
Radial Leaded
36.3mm
8.4mm
24.38mm
-55°C
125°C
CD42 Series
-
81K0615

RoHS

Each
1+
$4.270
10+
$3.950
25+
$3.940
50+
$3.940
100+
$3.940
More Pricing...
Min: 1 / Mult: 1
220pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.7mm
5.1mm
11.68mm
-55°C
125°C
CD15 Series
-
81K0517

RoHS

Each
100+
$3.370
500+
$3.050
1000+
$2.650
2500+
$2.370
Min: 200 / Mult: 100
18pF
500V
± 3%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
81K0418

RoHS

Each
100+
$3.350
500+
$2.840
Min: 100 / Mult: 100
27pF
500V
± 5%
PC Pin
3.6mm
Radial Leaded
9.4mm
4.8mm
10.38mm
-55°C
125°C
CD10 Series
-
15F1341
Each
100+
$4.730
500+
$4.310
1000+
$3.810
2500+
$3.530
Min: 100 / Mult: 100
15pF
500V
± 5%
PC Pin
3.6mm
Radial Leaded
9.1mm
4.8mm
10.38mm
-55°C
125°C
CD10 Series
-
81K0640

RoHS

Date/Lot Code

Each
1+
$1.210
10+
$1.210
25+
$1.210
50+
$1.210
100+
$1.210
More Pricing...
Min: 1 / Mult: 1
430pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
-
12C3475
Each
5+
$75.080
10+
$69.620
25+
$64.610
50+
$63.250
100+
$59.610
Min: 5 / Mult: 1
0.033µF
500V
± 2%
PC Pin
27mm
Radial Leaded
36.6mm
9.1mm
24.58mm
-55°C
125°C
CD42 Series
-
12C3764
Each
100+
$5.060
500+
$4.600
1000+
$4.060
2500+
$3.780
Min: 100 / Mult: 100
15pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CMO5 Series
-
12C3752

Date/Lot Code

Each
100+
$9.160
250+
$8.730
500+
$8.110
Min: 100 / Mult: 100
220pF
500V
± 5%
Radial Leaded
3.6mm
-
9.9mm
5.6mm
9.7mm
-55°C
125°C
CD10 Series
MIL-STD-202
81K1045

RoHS

Each
50+
$31.000
100+
$30.330
250+
$29.430
Min: 50 / Mult: 50
8200pF
500V
± 1%
PC Pin
11.1mm
Radial Leaded
20.1mm
8.1mm
24.38mm
-55°C
125°C
CD30 Series
-
81K0507

RoHS

Each
100+
$1.870
500+
$1.780
1000+
$1.700
2500+
$1.670
Min: 200 / Mult: 100
5pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
81K0628

RoHS

Date/Lot Code

Each
1+
$7.010
10+
$5.080
25+
$4.690
50+
$4.300
100+
$4.060
More Pricing...
Min: 1 / Mult: 1
300pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
-
23M5456

RoHS

Each
1+
$6.620
10+
$4.950
25+
$4.580
50+
$4.190
100+
$4.010
More Pricing...
Min: 1 / Mult: 1
33pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
81K0934

RoHS

Each
100+
$6.440
500+
$5.870
1000+
$5.170
2500+
$4.810
Min: 100 / Mult: 50
680pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.3mm
14.98mm
-55°C
125°C
CD19 Series
-
81K0504

RoHS

Date/Lot Code

Each
1+
$4.920
10+
$3.440
25+
$3.190
50+
$2.940
100+
$2.560
More Pricing...
Min: 1 / Mult: 1
2pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
12C3765
Each
100+
$5.060
500+
$4.600
1000+
$4.060
2500+
$3.780
Min: 100 / Mult: 100
18pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CMO5 Series
-
15F1232

Date/Lot Code

Each
1+
$3.990
10+
$2.870
25+
$2.700
50+
$2.560
100+
$2.410
More Pricing...
Min: 1 / Mult: 1
180pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.7mm
4.8mm
11.38mm
-55°C
125°C
CD15 Series
-
201-225 of 2365 items
of 95 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK