100pF Mica Capacitors:

6 Products Found
We offer a range of high voltage mica capacitors, rated from 300V to 1kV, with capacitance from 1pF to 4700pF.There are two types of mica capacitor: Clamped and Silver. However, the clamped types are now obsolete, so any modern reference to a mica capacitor can be assumed to mean the silver mica capacitor type. Silver mica capacitors are high precision, stable and reliable capacitors. They are available in small values, and are mostly used at high frequencies and in cases where low losses (high Q) and low capacitor change over time is desired.

What are mica capacitors used for?

Silver mica capacitors are indispensable in some custom applications. Circuit designers turn to mica capacitors for high-power applications such as RF transmitters and electric instruments and amplifiers because cheaper ceramic and porcelain capacitors cannot withstand heat as well. Silver mica remains widely used in high-voltage applications, due to mica’s high breakdown voltage.They are also found in power RF circuits where stability is of utmost importance. Silver mica capacitors are used in high frequency tuned circuits, such as filters and oscillators. They are sometimes used in pulsed applications as snubbers.Silver Mica capacitors are used at 100 V to 10 kV, ranging from a few pF up to a few nF, and the average temperature coefficient is around 50 ppm/°C.

What is the difference between mica and ceramic capacitors?

As described above, silver mica capacitors are used in applications which call for low capacitance values and high stability, while exhibiting low losses. Their main use is in power RF circuits where stability is of the utmost importance.Ceramic capacitors are a good replacement for mica capacitors in low power RF applications. If capacitance tolerances and low losses are an important factor, Class 1 ceramic capacitors can be used, since these capacitors have similar tolerances at a fraction of the price.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
18M4471

RoHS

Each
1+
$5.760
10+
$4.310
25+
$4.120
50+
$3.950
100+
$3.760
More Pricing...
Total:$5.76
Min: 1 / Mult: 1
100pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
81K0313

RoHS

Date/Lot Code

Each
1+
$3.590
10+
$1.980
25+
$1.920
50+
$1.870
100+
$1.810
More Pricing...
Total:$3.59
Min: 1 / Mult: 1
100pF
1kV
± 5%
PC Pin
5.94mm
Radial Leaded
10.9mm
3.8mm
13.22mm
-55°C
150°C
CDV16 Series
81K0592

RoHS

Each
1+
$3.100
10+
$2.200
25+
$2.090
50+
$1.980
100+
$1.870
More Pricing...
Total:$3.10
Min: 1 / Mult: 1
100pF
500V
± 0.5pF
PC Pin
3.6mm
Radial Leaded
11.7mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
72C8653
Each
1+
$3.920
10+
$2.660
25+
$2.560
50+
$2.490
100+
$2.410
More Pricing...
Total:$3.92
Min: 1 / Mult: 1
100pF
500V
± 5%
PC Pin
6mm
Radial Leaded
11.7mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
81K0469

RoHS

Date/Lot Code

Each
1+
$6.130
10+
$4.080
25+
$3.870
50+
$3.720
100+
$3.690
More Pricing...
Total:$6.13
Min: 1 / Mult: 1
100pF
500V
± 5%
PC Pin
3.6mm
Radial Leaded
9.4mm
5.1mm
10.88mm
-55°C
125°C
CD10 Series
18X0927

RoHS

CORNELL DUBILIER
Each
1+
$3.300
10+
$2.700
25+
$2.590
50+
$2.480
100+
$2.370
More Pricing...
Total:$3.30
Min: 1 / Mult: 1
100pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK