Mica Capacitors:

7 Products Found
We offer a range of high voltage mica capacitors, rated from 300V to 1kV, with capacitance from 1pF to 4700pF.There are two types of mica capacitor: Clamped and Silver. However, the clamped types are now obsolete, so any modern reference to a mica capacitor can be assumed to mean the silver mica capacitor type. Silver mica capacitors are high precision, stable and reliable capacitors. They are available in small values, and are mostly used at high frequencies and in cases where low losses (high Q) and low capacitor change over time is desired.

What are mica capacitors used for?

Silver mica capacitors are indispensable in some custom applications. Circuit designers turn to mica capacitors for high-power applications such as RF transmitters and electric instruments and amplifiers because cheaper ceramic and porcelain capacitors cannot withstand heat as well. Silver mica remains widely used in high-voltage applications, due to mica’s high breakdown voltage.They are also found in power RF circuits where stability is of utmost importance. Silver mica capacitors are used in high frequency tuned circuits, such as filters and oscillators. They are sometimes used in pulsed applications as snubbers.Silver Mica capacitors are used at 100 V to 10 kV, ranging from a few pF up to a few nF, and the average temperature coefficient is around 50 ppm/°C.

What is the difference between mica and ceramic capacitors?

As described above, silver mica capacitors are used in applications which call for low capacitance values and high stability, while exhibiting low losses. Their main use is in power RF circuits where stability is of the utmost importance.Ceramic capacitors are a good replacement for mica capacitors in low power RF applications. If capacitance tolerances and low losses are an important factor, Class 1 ceramic capacitors can be used, since these capacitors have similar tolerances at a fraction of the price.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
81K0592

RoHS

Each
1+
$1.660
10+
$1.660
25+
$1.660
50+
$1.660
100+
$1.530
More Pricing...
Min: 1 / Mult: 1
100pF
500V
± 0.5pF
PC Pin
3.6mm
Radial Leaded
11.7mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
-
81K0511

RoHS

Each
1+
$2.320
10+
$2.120
25+
$2.120
50+
$2.120
100+
$1.960
More Pricing...
Min: 1 / Mult: 1
10pF
500V
± 0.5pF
PC Pin
3.6mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
81K0469

RoHS

Date/Lot Code

Each
1+
$7.190
10+
$5.230
25+
$4.840
50+
$4.440
100+
$4.170
More Pricing...
Min: 1 / Mult: 1
100pF
500V
± 5%
PC Pin
3.6mm
Radial Leaded
9.4mm
5.1mm
10.88mm
-55°C
125°C
CD10 Series
-
81K0395

RoHS

Date/Lot Code

Each
1+
$6.720
10+
$5.380
25+
$5.010
50+
$4.620
100+
$4.480
More Pricing...
Min: 1 / Mult: 1
5pF
500V
± 0.5pF
PC Pin
3.6mm
Radial Leaded
9.1mm
4.8mm
10.38mm
-55°C
125°C
CD10 Series
-
81K0404

RoHS

Date/Lot Code

Each
1+
$5.290
10+
$4.330
25+
$4.100
50+
$3.900
100+
$3.670
More Pricing...
Min: 1 / Mult: 1
10pF
500V
± 5%
PC Pin
3.6mm
Radial Leaded
9.1mm
4.8mm
10.38mm
-55°C
125°C
CD10 Series
-
81K0408

RoHS

Date/Lot Code

Each
1+
$0.821
10+
$0.821
25+
$0.821
50+
$0.821
100+
$0.821
More Pricing...
Min: 1 / Mult: 1
15pF
500V
± 5%
PC Pin
3.6mm
Radial Leaded
9.1mm
4.8mm
10.38mm
-55°C
125°C
CD10 Series
-
12C3752

Date/Lot Code

Each
Pricing is unavailable. Please contact customer services.
220pF
500V
± 5%
Radial Leaded
3.6mm
-
9.9mm
5.6mm
9.7mm
-55°C
125°C
CD10 Series
MIL-STD-202
1-7 of 7 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK