Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD10CD100JO3F
Newark Part No.81K0404
Product RangeCD10 Series
Technical Datasheet
49 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $5.900 |
10+ | $4.330 |
25+ | $4.100 |
50+ | $3.900 |
100+ | $3.670 |
500+ | $3.510 |
1000+ | $3.350 |
2500+ | $3.280 |
Price for:Each
Minimum: 1
Multiple: 1
$5.90
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD10CD100JO3F
Newark Part No.81K0404
Product RangeCD10 Series
Technical Datasheet
Capacitance10pF
Voltage(DC)500V
Capacitance Tolerance± 5%
Capacitor TerminalsPC Pin
Lead Spacing3.6mm
Capacitor Case / PackageRadial Leaded
Product Length9.1mm
Product Width4.8mm
Product Height10.38mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCD10 Series
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
10pF
Capacitance Tolerance
± 5%
Lead Spacing
3.6mm
Product Length
9.1mm
Product Height
10.38mm
Operating Temperature Max
125°C
Qualification
-
Voltage(DC)
500V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
4.8mm
Operating Temperature Min
-55°C
Product Range
CD10 Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Alternatives for CD10CD100JO3F
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability