Mica Capacitors:

130 Products Found
We offer a range of high voltage mica capacitors, rated from 300V to 1kV, with capacitance from 1pF to 4700pF.There are two types of mica capacitor: Clamped and Silver. However, the clamped types are now obsolete, so any modern reference to a mica capacitor can be assumed to mean the silver mica capacitor type. Silver mica capacitors are high precision, stable and reliable capacitors. They are available in small values, and are mostly used at high frequencies and in cases where low losses (high Q) and low capacitor change over time is desired.

What are mica capacitors used for?

Silver mica capacitors are indispensable in some custom applications. Circuit designers turn to mica capacitors for high-power applications such as RF transmitters and electric instruments and amplifiers because cheaper ceramic and porcelain capacitors cannot withstand heat as well. Silver mica remains widely used in high-voltage applications, due to mica’s high breakdown voltage.They are also found in power RF circuits where stability is of utmost importance. Silver mica capacitors are used in high frequency tuned circuits, such as filters and oscillators. They are sometimes used in pulsed applications as snubbers.Silver Mica capacitors are used at 100 V to 10 kV, ranging from a few pF up to a few nF, and the average temperature coefficient is around 50 ppm/°C.

What is the difference between mica and ceramic capacitors?

As described above, silver mica capacitors are used in applications which call for low capacitance values and high stability, while exhibiting low losses. Their main use is in power RF circuits where stability is of the utmost importance.Ceramic capacitors are a good replacement for mica capacitors in low power RF applications. If capacitance tolerances and low losses are an important factor, Class 1 ceramic capacitors can be used, since these capacitors have similar tolerances at a fraction of the price.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitance Tolerance
Capacitor Terminals
Lead Spacing
Capacitor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
18M4462

RoHS

Date/Lot Code

CORNELL DUBILIER
Each
1+
$2.480
10+
$2.060
25+
$1.920
50+
$1.770
100+
$1.590
More Pricing...
Min: 1 / Mult: 1
4.7pF
500V
± 0.25pF
PC Pin
5.9mm
Radial Leaded
-
-
-
-55°C
125°C
CD15 Series
-
23M5479

RoHS

Each
1+
$38.270
5+
$37.080
10+
$35.960
25+
$34.920
50+
$34.620
More Pricing...
Min: 1 / Mult: 1
6800pF
500V
± 1%
PC Pin
11.1mm
Radial Leaded
19.8mm
7.6mm
24.38mm
-55°C
125°C
CD30 Series
-
23M5467

RoHS

Each
1+
$12.610
10+
$8.260
25+
$7.940
50+
$7.610
100+
$7.150
More Pricing...
Min: 1 / Mult: 1
1000pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.6mm
15.18mm
-55°C
125°C
CD19 Series
-
23M5464

RoHS

Each
1+
$10.440
10+
$8.150
25+
$7.800
50+
$7.440
100+
$7.430
More Pricing...
Min: 1 / Mult: 1
330pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
-
23M5458

RoHS

Each
1+
$4.440
10+
$3.990
25+
$3.720
50+
$3.450
100+
$3.120
More Pricing...
Min: 1 / Mult: 1
47pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
23M5457

RoHS

Each
1+
$3.370
10+
$2.810
25+
$2.620
50+
$2.410
100+
$2.170
More Pricing...
Min: 1 / Mult: 1
39pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
18M4463

RoHS

Each
1+
$7.800
10+
$5.560
25+
$5.170
50+
$4.770
100+
$4.520
More Pricing...
Min: 1 / Mult: 1
68pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
-
23M5463

RoHS

Each
1+
$10.960
10+
$8.690
25+
$8.120
50+
$7.540
100+
$7.090
More Pricing...
Min: 1 / Mult: 1
270pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
-
23M5476

RoHS

Each
1+
$8.520
10+
$6.520
25+
$6.150
50+
$5.910
100+
$5.690
Min: 1 / Mult: 1
820pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.3mm
14.98mm
-55°C
125°C
CD19 Series
-
18X0924

RoHS

CORNELL DUBILIER
Each
1+
$3.510
10+
$2.600
25+
$2.490
50+
$2.380
100+
$2.270
More Pricing...
Min: 1 / Mult: 1
5pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
25M8490

RoHS

Date/Lot Code

CORNELL DUBILIER
Each
1+
$3.330
10+
$2.770
25+
$2.580
50+
$2.380
100+
$2.130
More Pricing...
Min: 1 / Mult: 1
3.3pF
500V
± 0.5pF
PC Pin
5.9mm
Radial Leaded
-
-
-
-55°C
125°C
CD15 Series
-
18X0932

RoHS

Each
1+
$6.790
10+
$4.660
25+
$4.240
50+
$3.810
100+
$3.420
More Pricing...
Min: 1 / Mult: 1
250pF
500V
± 5%
PC Pin
5.9mm
Radial Leaded
11.9mm
5.3mm
11.88mm
-55°C
125°C
CD15 Series
-
25M8493

RoHS

Each
1+
$6.220
10+
$4.650
25+
$4.290
50+
$3.920
100+
$3.660
More Pricing...
Min: 1 / Mult: 1
15pF
500V
± 3%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
23M5470

RoHS

Each
1+
$20.380
10+
$16.890
25+
$16.040
50+
$15.180
100+
$14.000
More Pricing...
Min: 1 / Mult: 1
2200pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
17mm
6.4mm
15.48mm
-55°C
125°C
CD19 Series
-
23M5471

RoHS

Each
1+
$19.240
10+
$15.090
25+
$14.110
50+
$13.420
100+
$13.040
More Pricing...
Min: 1 / Mult: 1
2700pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
17.3mm
6.9mm
15.68mm
-55°C
125°C
CD19 Series
-
23M5474

RoHS

Each
1+
$8.440
10+
$7.250
25+
$6.590
50+
$5.940
100+
$5.540
More Pricing...
Min: 1 / Mult: 1
560pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
16.5mm
5.1mm
14.98mm
-55°C
125°C
CD19 Series
-
18M4848

RoHS

Each
1+
$5.360
10+
$4.010
25+
$3.700
50+
$3.380
100+
$3.160
More Pricing...
Min: 1 / Mult: 1
22pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
23M5472

RoHS

Date/Lot Code

Each
1+
$29.580
10+
$23.370
25+
$21.920
50+
$20.460
100+
$19.480
More Pricing...
Min: 1 / Mult: 1
3600pF
500V
± 1%
PC Pin
8.7mm
Radial Leaded
17.3mm
7.6mm
16.18mm
-55°C
125°C
CD19 Series
-
23M5461

RoHS

Each
1+
$9.080
10+
$7.400
25+
$6.940
50+
$6.480
100+
$6.090
More Pricing...
Min: 1 / Mult: 1
180pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.38mm
-55°C
125°C
CD15 Series
-
23M5456

RoHS

Each
1+
$6.620
10+
$4.950
25+
$4.580
50+
$4.190
100+
$4.010
More Pricing...
Min: 1 / Mult: 1
33pF
500V
± 2%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
23M5480

RoHS

Each
1+
$55.560
5+
$50.500
10+
$45.440
25+
$43.180
50+
$40.900
More Pricing...
Min: 1 / Mult: 1
8200pF
500V
± 1%
PC Pin
11.1mm
Radial Leaded
20.1mm
8.1mm
24.38mm
-55°C
125°C
CD30 Series
-
23M5462

RoHS

Each
1+
$8.570
10+
$7.050
25+
$6.440
50+
$5.810
100+
$5.480
More Pricing...
Min: 1 / Mult: 1
220pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
5.1mm
11.68mm
-55°C
125°C
CD15 Series
-
18M4468

RoHS

Each
1+
$8.190
10+
$6.090
25+
$5.970
50+
$5.840
100+
$5.490
More Pricing...
Min: 1 / Mult: 1
150pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.7mm
4.8mm
11.38mm
-55°C
125°C
CD15 Series
-
23M5459

RoHS

Each
1+
$7.800
10+
$5.880
25+
$5.440
50+
$4.990
100+
$4.670
More Pricing...
Min: 1 / Mult: 1
82pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.6mm
11.08mm
-55°C
125°C
CD15 Series
-
18M4846

RoHS

Each
1+
$5.740
10+
$4.310
25+
$3.990
50+
$3.760
100+
$3.580
More Pricing...
Min: 1 / Mult: 1
56pF
500V
± 1%
PC Pin
5.9mm
Radial Leaded
11.4mm
4.3mm
11.08mm
-55°C
125°C
CD15 Series
-
1-25 of 130 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK