Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD30FD822FO3F
Newark Part No.23M5480
Product RangeCD30 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Quantity | Price |
---|---|
1+ | $55.440 |
5+ | $50.380 |
10+ | $45.320 |
25+ | $43.050 |
50+ | $40.770 |
100+ | $37.870 |
Price for:Each
Minimum: 1
Multiple: 1
$55.44
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part NoCD30FD822FO3F
Newark Part No.23M5480
Product RangeCD30 Series
Technical Datasheet
Capacitance8200pF
Voltage(DC)500V
Capacitance Tolerance± 1%
Capacitor TerminalsPC Pin
Lead Spacing11.1mm
Capacitor Case / PackageRadial Leaded
Product Length20.1mm
Product Width8.1mm
Product Height24.38mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeCD30 Series
Qualification-
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Capacitance
8200pF
Capacitance Tolerance
± 1%
Lead Spacing
11.1mm
Product Length
20.1mm
Product Height
24.38mm
Operating Temperature Max
125°C
Qualification
-
Voltage(DC)
500V
Capacitor Terminals
PC Pin
Capacitor Case / Package
Radial Leaded
Product Width
8.1mm
Operating Temperature Min
-55°C
Product Range
CD30 Series
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate