22µF Niobium Oxide Capacitors:

14 Products Found
We offer niobium oxide NOJ, NOM, and NOS capacitors from Kyocera AVX.

What are niobium oxide capacitors?

Niobium oxide Oxicap® capacitors are solid electrolytic capacitors based on niobium oxide (nbo) anode material instead of traditional tantalum, offering non-tantalum material solutions. Niobium is a widely available material; it is the next element to tantalum in the periodic table, with many similar features. Several advantages over tantalum come from oxides of niobium, which are all stable with very specific performance relating to each oxide number. This is utilized in the unique Oxicap® manufacturing technology of processing niobium oxide powders as an anode base material.Niobium oxide capacitors have an extremely stable performance together with high reliability levels of 0.5%/1000hrs at 85°C or better, high safety technology with non-burning high resistance failure mode and high break down voltage. OxiCap® is available as low ESR, High CV, low profile, up to 125°C and multi-anode technologies. It is environmentally friendly and RoHS compliant technology in the same form, case size, and same or similar technical performance as standard tantalum capacitors. Capacitors are offered in voltage ratings up to 10Vr and high capacitance. Most of the series meet AEC-Q200 requirements. All niobium oxide capacitors are supplied in an orange colour encapsulating material.OxiCap® NOS Low ESR series of niobium oxide capacitors have been developed in order to offer significant Cost versus Performance value while targeting automotive requirements. AEC-Q200 compliant, excellent reliability level of 0.2%/1000 hrs within a temperature range up to 125°C and rated voltage up to 8V (for rail voltages up to 5.5V). These have the lowest ESR offerings within niobium oxide capacitors.OxiCap® NOM multianode product family: Very low ESR down to 30mΩ and high ripple current are the key parameters of the niobium oxide multianode construction within the E case package. Niobium oxide technology benefits such as high resistance and non-burn together with excellent reliability and reduced derating are maintained within this multianode series.OxiCap® NOJ capacitors use niobium oxide powder as the main anode electrode material for general applications. High reliability level (failure rate 0.5%/1000 hours); low ESR NOS devices have an even lower failure rate (0.2%/1000 hours) – even more reliable than tantalum capacitors. They are suitable for applications with rail voltages of up to 7V, such as in-cabin entertainment systems, seat position modules, airbag controls and more.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
ESR
Capacitor Case / Package
Capacitance Tolerance
Product Length
Capacitor Mounting
Product Width
Product Range
Product Height
Operating Temperature Min
Qualification
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
38K6056

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.584
10+
$0.333
25+
$0.320
50+
$0.309
100+
$0.296
More Pricing...
Min: 5 / Mult: 5
22µF
6.3V
1.9ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
AEC-Q200
105°C
58M9807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.651
10+
$0.472
25+
$0.442
50+
$0.412
100+
$0.385
Min: 5 / Mult: 5
22µF
10V
1.8ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
AEC-Q200
105°C
58M9802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.200
10+
$1.060
100+
$0.630
250+
$0.530
Min: 5 / Mult: 5
22µF
6.3V
1.8ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
AEC-Q200
105°C
53J7311

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.487
5000+
$0.476
10000+
$0.442
20000+
$0.413
30000+
$0.387
More Pricing...
Min: 2000 / Mult: 2000
22µF
4V
1.9ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
AEC-Q200
105°C
36K5674

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.342
5000+
$0.334
10000+
$0.310
20000+
$0.291
30000+
$0.271
More Pricing...
Min: 2000 / Mult: 2000
22µF
10V
1.8ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
AEC-Q200
105°C
78M1692

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.317
10000+
$0.295
20000+
$0.276
30000+
$0.258
50000+
$0.248
Min: 8000 / Mult: 8000
22µF
6.3V
1.9ohm
1411 [3528 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
AEC-Q200
105°C
78M1693

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.334
10000+
$0.310
20000+
$0.291
30000+
$0.271
50000+
$0.260
Min: 8000 / Mult: 8000
22µF
10V
1.8ohm
1411 [3528 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
AEC-Q200
105°C
53J7380

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.499
Min: 10000 / Mult: 2000
22µF
6.3V
0.6ohm
1411 [3528 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOS Series
1.9mm
-55°C
AEC-Q200
125°C
10R5799

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.744
Min: 10000 / Mult: 2000
22µF
-
0.65ohm
1411 [3528 Metric]
± 20%
-
Surface Mount
-
OxiCap NOS Series
-
-55°C
-
125°C
53J7316

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.271
5000+
$0.266
10000+
$0.246
20000+
$0.231
30000+
$0.216
More Pricing...
Min: 2000 / Mult: 2000
22µF
4V
1.9ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
AEC-Q200
105°C
56K2782

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.562
12500+
$0.534
25000+
$0.523
50000+
$0.463
Min: 9000 / Mult: 500
22µF
-
0.5ohm
2312 [6032 Metric]
± 20%
-
Surface Mount
-
OxiCap NOJ Series
-
-55°C
-
105°C
10R5792

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.730
Min: 2000 / Mult: 2000
22µF
-
1.9ohm
1206 [3216 Metric]
± 20%
-
Surface Mount
-
OxiCap NOJ Series
-
-55°C
-
105°C
75M9212

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.070
Min: 9000 / Mult: 500
22µF
-
0.5ohm
2312 [6032 Metric]
± 20%
-
Surface Mount
-
OxiCap NOJ Series
-
-55°C
-
105°C
53J7310

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.483
5000+
$0.472
10000+
$0.438
20000+
$0.410
30000+
$0.384
More Pricing...
Min: 2000 / Mult: 2000
22µF
2.5V
1.9ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
AEC-Q200
105°C
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK