Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJA226M004RWJ
Newark Part No.53J7311
Product RangeOxiCap NOJ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 1+ | $0.517 |
| 5000+ | $0.508 |
| 10000+ | $0.473 |
| 20000+ | $0.445 |
| 30000+ | $0.419 |
| 50000+ | $0.404 |
Price for:Each (Supplied on Full Reel)
Minimum: 2000
Multiple: 2000
$1,034.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerKYOCERA AVX
Manufacturer Part NoNOJA226M004RWJ
Newark Part No.53J7311
Product RangeOxiCap NOJ Series
Technical Datasheet
Capacitance22µF
Voltage(DC)4V
ESR1.9ohm
Capacitor Case / Package1206 [3216 Metric]
Product Length3.2mm
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Product Width1.6mm
Product Height1.6mm
Product RangeOxiCap NOJ Series
QualificationAEC-Q200
Operating Temperature Min-55°C
Operating Temperature Max105°C
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Capacitance
22µF
ESR
1.9ohm
Product Length
3.2mm
Capacitor Mounting
Surface Mount
Product Height
1.6mm
Qualification
AEC-Q200
Operating Temperature Max
105°C
Voltage(DC)
4V
Capacitor Case / Package
1206 [3216 Metric]
Capacitance Tolerance
± 20%
Product Width
1.6mm
Product Range
OxiCap NOJ Series
Operating Temperature Min
-55°C
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Alternatives for NOJA226M004RWJ
1 Product Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate