10V Niobium Oxide Capacitors:

17 Products Found
We offer niobium oxide NOJ, NOM, and NOS capacitors from Kyocera AVX.

What are niobium oxide capacitors?

Niobium oxide Oxicap® capacitors are solid electrolytic capacitors based on niobium oxide (nbo) anode material instead of traditional tantalum, offering non-tantalum material solutions. Niobium is a widely available material; it is the next element to tantalum in the periodic table, with many similar features. Several advantages over tantalum come from oxides of niobium, which are all stable with very specific performance relating to each oxide number. This is utilized in the unique Oxicap® manufacturing technology of processing niobium oxide powders as an anode base material.Niobium oxide capacitors have an extremely stable performance together with high reliability levels of 0.5%/1000hrs at 85°C or better, high safety technology with non-burning high resistance failure mode and high break down voltage. OxiCap® is available as low ESR, High CV, low profile, up to 125°C and multi-anode technologies. It is environmentally friendly and RoHS compliant technology in the same form, case size, and same or similar technical performance as standard tantalum capacitors. Capacitors are offered in voltage ratings up to 10Vr and high capacitance. Most of the series meet AEC-Q200 requirements. All niobium oxide capacitors are supplied in an orange colour encapsulating material.OxiCap® NOS Low ESR series of niobium oxide capacitors have been developed in order to offer significant Cost versus Performance value while targeting automotive requirements. AEC-Q200 compliant, excellent reliability level of 0.2%/1000 hrs within a temperature range up to 125°C and rated voltage up to 8V (for rail voltages up to 5.5V). These have the lowest ESR offerings within niobium oxide capacitors.OxiCap® NOM multianode product family: Very low ESR down to 30mΩ and high ripple current are the key parameters of the niobium oxide multianode construction within the E case package. Niobium oxide technology benefits such as high resistance and non-burn together with excellent reliability and reduced derating are maintained within this multianode series.OxiCap® NOJ capacitors use niobium oxide powder as the main anode electrode material for general applications. High reliability level (failure rate 0.5%/1000 hours); low ESR NOS devices have an even lower failure rate (0.2%/1000 hours) – even more reliable than tantalum capacitors. They are suitable for applications with rail voltages of up to 7V, such as in-cabin entertainment systems, seat position modules, airbag controls and more.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
ESR
Capacitor Case / Package
Capacitance Tolerance
Product Length
Capacitor Mounting
Product Width
Product Range
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
58M9807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.734
10+
$0.494
25+
$0.465
50+
$0.434
100+
$0.408
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
22µF
10V
1.8ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
105°C
AEC-Q200
58M9805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.832
10+
$0.494
25+
$0.465
50+
$0.434
100+
$0.408
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
10µF
10V
2.2ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
105°C
AEC-Q200
58M9800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.598
10+
$0.285
25+
$0.276
50+
$0.267
100+
$0.258
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
10µF
10V
2.2ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
105°C
AEC-Q200
58M9803

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.702
10+
$0.447
25+
$0.420
50+
$0.392
100+
$0.369
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
4.7µF
10V
3.1ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
105°C
AEC-Q200
58M9815

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.440
10+
$0.764
25+
$0.718
50+
$0.670
Min: 1 / Mult: 1
Min: 100 / Mult: 1
47µF
10V
0.4ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
105°C
AEC-Q200
64M4846

RoHS

Each (Supplied on Cut Tape)
100+
$0.654
Min: 157 / Mult: 157
Min: 2000 / Mult: 157
6.8µF
10V
2.6ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
105°C
AEC-Q200
36K5674

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.248
5000+
$0.244
10000+
$0.227
20000+
$0.213
30000+
$0.201
More Pricing...
Min: 264 / Mult: 264
22µF
10V
1.8ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
105°C
AEC-Q200
78M1697

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.551
5000+
$0.540
10000+
$0.504
20000+
$0.473
30000+
$0.445
More Pricing...
Min: 600 / Mult: 600
47µF
10V
0.4ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
105°C
-
56K2779

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.262
5000+
$0.248
10000+
$0.220
20000+
$0.199
30000+
$0.185
More Pricing...
Min: 648 / Mult: 648
10µF
10V
2.2ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
105°C
AEC-Q200
78M1693

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.248
5000+
$0.244
10000+
$0.227
20000+
$0.213
30000+
$0.201
More Pricing...
Min: 1056 / Mult: 1056
22µF
10V
1.8ohm
1411 [3528 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
105°C
AEC-Q200
95M6959

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.686
5000+
$0.672
10000+
$0.626
20000+
$0.588
30000+
$0.554
More Pricing...
Min: 3000 / Mult: 3000
68µF
10V
0.5ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
105°C
AEC-Q200
10R5795

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$0.410
Min: 2000 / Mult: 2000
15µF
10V
2ohm
1210 [3225 Metric]
± 20%
3.5mm
Surface Mount
2.8mm
OxiCap NOJ Series
1.9mm
-55°C
105°C
AEC-Q200
22K1453

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.194
5000+
$0.184
10000+
$0.163
20000+
$0.148
30000+
$0.137
More Pricing...
Min: 162 / Mult: 162
10µF
10V
2.2ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
105°C
AEC-Q200
75M9212

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$1.100
Min: 1701 / Mult: 1701
22µF
10V
0.5ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
105°C
AEC-Q200
97M6358

RoHS

Each (Supplied on Cut Tape)
50+
$0.616
100+
$0.598
250+
$0.530
Min: 99 / Mult: 99
Min: 1000 / Mult: 99
33µF
10V
0.5ohm
2312 [6032 Metric]
± 20%
6mm
Surface Mount
3.2mm
OxiCap NOJ Series
2.6mm
-55°C
105°C
AEC-Q200
65M1851

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.050
1000+
$1.010
2000+
$0.926
4000+
$0.843
6000+
$0.818
More Pricing...
Min: 500 / Mult: 500
100µF
10V
0.4ohm
2917 [7343 Metric]
± 20%
7.3mm
Surface Mount
4.3mm
OxiCap NOJ Series
2.9mm
-55°C
105°C
AEC-Q200
22K1454

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.235
5000+
$0.223
10000+
$0.198
20000+
$0.178
30000+
$0.167
More Pricing...
Min: 156 / Mult: 156
4.7µF
10V
3.1ohm
1206 [3216 Metric]
± 20%
3.2mm
Surface Mount
1.6mm
OxiCap NOJ Series
1.6mm
-55°C
105°C
AEC-Q200
1-17 of 17 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK