Aluminium Polymer Capacitors:

2,613 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Voltage(DC)
AE Capacitor Case
Capacitor Case / Package
ESR
Lifetime @ Temperature
Polarity
Capacitance Tolerance
Capacitor Mounting
Diameter
Height
Capacitor Terminals
Series Name
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Supplier Package
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice forQuantity
97Y1170

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.934
25+
$0.909
50+
$0.884
100+
$0.859
250+
$0.773
More Pricing...
Min: 10 / Mult: 10
1500µF
-
2.5V
-
Radial Can - SMD
0.01ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
SMD
-
3.4A
8mm
8.3mm
8.3mm
9.7mm
-
-55°C
105°C
A765 Series
17AC7395

RoHS

Date/Lot Code

PANASONIC
Each (Supplied on Cut Tape)
1+
$3.880
Min: 1 / Mult: 1
Min: 100 / Mult: 1
330µF
-
35V
-
Radial Can - SMD
0.018ohm
1000 hours @ 125°C
-
± 20%
Surface Mount
-
-
Solder
-
4.4A
10mm
-
-
12.6mm
-
-55°C
125°C
OS-CON SVPK Series
85AC2687

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.510
10+
$3.230
25+
$3.150
50+
$3.050
100+
$2.760
More Pricing...
Min: 5 / Mult: 5
330µF
-
4V
-
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
5.1A
7.3mm
7.3mm
4.3mm
1.9mm
-
-55°C
105°C
WCAP-PHGP Series
97Y1153

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.819
25+
$0.787
50+
$0.754
100+
$0.722
250+
$0.680
More Pricing...
Min: 10 / Mult: 10
150µF
-
16V
-
Radial Can - SMD
0.027ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
SMD
-
2.53A
6.3mm
6.6mm
6.6mm
7mm
-
-55°C
105°C
A765 Series
97Y1019

RoHS

Date/Lot Code

Each
10+
$0.333
25+
$0.321
50+
$0.312
100+
$0.301
500+
$0.245
More Pricing...
Min: 10 / Mult: 10
220µF
-
6.3V
-
Radial Leaded
0.02ohm
2000 hours @ 105°C
-
± 20%
Through Hole
-
-
Radial Leaded
-
2.5A
5mm
-
-
7mm
-
-55°C
105°C
A750 Series
18AC7227

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$4.290
Min: 1 / Mult: 1
Min: 100 / Mult: 1
180µF
-
6.3V
-
2917 [7343 Metric]
0.01ohm
2000 hours @ 125°C
-
± 20%
Surface Mount
-
-
L-Lead
-
4.7A
-
7.3mm
4.3mm
4mm
-
-55°C
125°C
A700 AO-CAP Series
86Y9787

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.870
Min: 1 / Mult: 1
Min: 100 / Mult: 1
150µF
-
16V
-
Radial Can - SMD
0.022ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
3.22A
8mm
-
-
6.9mm
-
-55°C
105°C
OS-CON SVPC Series
86Y9793

RoHS

Each (Supplied on Cut Tape)
1+
$2.190
Min: 1 / Mult: 1
Min: 100 / Mult: 1
180µF
-
16V
-
Radial Can - SMD
0.011ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
4.46A
6.3mm
-
-
9.9mm
-
-55°C
105°C
OS-CON SVPE Series
92AH3967

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.861
25+
$0.807
50+
$0.754
100+
$0.700
250+
$0.691
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
180µF
-
35V
-
Radial Can - SMD
0.024ohm
2000 hours @ 125°C
-
± 20%
Surface Mount
-
-
Solder
-
2A
8mm
-
-
12.2mm
-
-55°C
125°C
A768 Series
86Y9768

RoHS

Each
1+
$3.090
10+
$1.960
25+
$1.890
50+
$1.810
100+
$1.730
More Pricing...
Min: 1 / Mult: 1
1000µF
-
16V
-
-
0.012ohm
5000 hours @ 105°C
-
± 20%
Through Hole
-
-
Radial Leaded
-
5.4A
10mm
-
-
13mm
-
-55°C
105°C
OS-CON SEPF Series
83AC0752

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.010
Min: 5 / Mult: 5
Min: 100 / Mult: 5
330µF
-
2.5V
-
2917 [7343 Metric]
9000µohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
6.3A
-
7.3mm
4.3mm
1.9mm
-
-55°C
105°C
SP-Cap SX Series
97Y1095

RoHS

Date/Lot Code

Each
10+
$0.563
25+
$0.524
50+
$0.486
100+
$0.447
500+
$0.378
More Pricing...
Min: 10 / Mult: 10
470µF
-
2.5V
-
Radial Leaded
0.018ohm
5000 hours @ 105°C
-
± 20%
Through Hole
-
-
Radial Leaded
-
3.1A
6.3mm
-
-
8mm
-
-55°C
105°C
A758 Series
17AC7333

RoHS

Date/Lot Code

PANASONIC
Each (Supplied on Cut Tape)
Cut Tape
1+
$3.770
10+
$2.830
25+
$2.600
50+
$2.380
100+
$2.170
More Pricing...
Min: 1 / Mult: 1
330µF
-
25V
-
Radial Can - SMD
0.014ohm
1000 hours @ 125°C
-
± 20%
Surface Mount
-
-
Solder
-
1.58A
10mm
-
-
12.6mm
-
-55°C
125°C
OS-CON SVF Series
17AC7457

RoHS

Date/Lot Code

PANASONIC
Each (Supplied on Cut Tape)
1+
$4.330
Min: 1 / Mult: 1
Min: 100 / Mult: 1
120µF
-
50V
-
Radial Can - SMD
0.02ohm
1000 hours @ 125°C
-
± 20%
Surface Mount
-
-
Solder
-
4.3A
10mm
-
-
12.6mm
-
-55°C
125°C
OS-CON SVPK Series
97Y1201

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.609
25+
$0.593
50+
$0.577
Min: 10 / Mult: 10
Min: 100 / Mult: 10
22µF
-
35V
-
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
SMD
-
1.3A
6.3mm
6.6mm
6.6mm
5.7mm
-
-55°C
105°C
A767 Series
89Y0532

RoHS

Each (Supplied on Cut Tape)
1+
$2.310
10+
$1.290
25+
$1.260
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10µF
-
50V
-
Radial Can - SMD
0.04ohm
5000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
2.5A
6.3mm
-
-
5.9mm
-
-55°C
105°C
OS-CON SVPF Series
88Y8118

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.710
10+
$1.770
Min: 1 / Mult: 1
Min: 100 / Mult: 1
22µF
-
35V
-
Radial Can - SMD
0.05ohm
2000 hours @ 125°C
-
± 20%
Surface Mount
-
-
Solder
-
2.3A
8mm
-
-
11.9mm
-
-55°C
125°C
OS-CON SVPD Series
97Y1203

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.310
10+
$1.910
25+
$1.870
50+
$1.810
100+
$1.770
More Pricing...
Min: 1 / Mult: 1
22µF
-
50V
-
Radial Can - SMD
0.05ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
SMD
-
1.5A
8mm
8.3mm
8.3mm
9.7mm
-
-55°C
105°C
A767 Series
87Y6109

RoHS

Date/Lot Code

Each
1+
$3.050
10+
$1.810
25+
$1.730
50+
$1.660
100+
$1.590
More Pricing...
Min: 1 / Mult: 1
150µF
-
20V
-
Radial Leaded
0.02ohm
1000 hours @ 125°C
-
± 20%
Through Hole
-
-
PC Pin
-
1.367A
10mm
-
-
13mm
-
-55°C
125°C
OS-CON SEQP Series
97Y1212

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$3.060
10+
$1.800
25+
$1.690
50+
$1.590
100+
$1.480
More Pricing...
Min: 1 / Mult: 1
100µF
-
35V
-
Radial Can - SMD
0.029ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
SMD
-
2.5A
10mm
10.3mm
10.3mm
12.6mm
-
-55°C
105°C
A767 Series
13AC4585

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
400+
$1.880
Min: 400 / Mult: 400
1000µF
-
16V
-
Radial Can - SMD
0.012ohm
5000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
5.4A
10mm
-
-
12.6mm
-
-55°C
105°C
OS-CON SVPF Series
97Y1107

RoHS

Date/Lot Code

Each
10+
$0.626
25+
$0.608
50+
$0.590
100+
$0.572
500+
$0.477
More Pricing...
Min: 10 / Mult: 10
680µF
-
4V
-
Radial Leaded
0.016ohm
5000 hours @ 105°C
-
± 20%
Through Hole
-
-
Radial Leaded
-
4.1A
8mm
-
-
8mm
-
-55°C
105°C
A758 Series
17AC7390

RoHS

Date/Lot Code

PANASONIC
Each (Supplied on Cut Tape)
Cut Tape
1+
$2.410
10+
$1.410
25+
$1.340
50+
$1.270
100+
$1.200
Min: 1 / Mult: 1
22µF
-
35V
-
Radial Can - SMD
0.035ohm
1000 hours @ 125°C
-
± 20%
Surface Mount
-
-
Solder
-
820mA
6.3mm
-
-
5.9mm
-
-55°C
125°C
OS-CON SVF Series
99AH0996

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.240
10+
$2.460
25+
$2.350
50+
$2.230
100+
$2.140
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100µF
-
25V
-
Radial Can - SMD
0.024ohm
2000 hours @ 125°C
-
± 20%
Surface Mount
-
-
Solder
-
1.01A
8mm
-
-
6.9mm
-
-55°C
125°C
OS-CON SVT Series
92AH3972

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.871
25+
$0.826
50+
$0.780
100+
$0.736
250+
$0.680
Min: 10 / Mult: 10
Min: 100 / Mult: 10
390µF
-
25V
-
Radial Can - SMD
0.019ohm
2000 hours @ 125°C
-
± 20%
Surface Mount
-
-
Solder
-
2.325A
8mm
-
-
12.2mm
-
-55°C
125°C
A768 Series
101-125 of 2613 items
of 105 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK