Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No25SVT100MCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel38AJ1201
Re-Reel99AH0996
Cut Tape99AH0996
Product RangeOS-CON SVT Series
Your Part Number
12 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.830 | $3.83 |
| Total Price | $3.83 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.830 |
| 10+ | $2.760 |
| 25+ | $2.600 |
| 50+ | $2.460 |
| 100+ | $2.260 |
| 250+ | $2.120 |
| 500+ | $1.980 |
Full Reel
| Quantity | Price |
|---|---|
| 1000+ | $1.280 |
| 2000+ | $1.210 |
| 4000+ | $1.090 |
| 6000+ | $1.050 |
| 10000+ | $1.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No25SVT100MCopy
Manufacturer Standard Lead Time36 weeks
Newark Part No.
Full Reel38AJ1201
Re-Reel99AH0996
Cut Tape99AH0996
Product RangeOS-CON SVT Series
Technical Datasheet
Capacitance100µF
Voltage(DC)25V
Capacitor Case / PackageRadial Can - SMD
ESR0.024ohm
Lifetime @ Temperature2000 hours @ 125°C
Capacitance Tolerance± 20%
Capacitor MountingSurface Mount
Capacitor TerminalsSolder
Ripple Current1.01A
Product Diameter8mm
Product Length-
Product Width-
Product Height6.9mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeOS-CON SVT Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Capacitance
100µF
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
2000 hours @ 125°C
Capacitor Mounting
Surface Mount
Ripple Current
1.01A
Product Length
-
Product Height
6.9mm
Operating Temperature Max
125°C
SVHC
No SVHC (04-Feb-2026)
Voltage(DC)
25V
ESR
0.024ohm
Capacitance Tolerance
± 20%
Capacitor Terminals
Solder
Product Diameter
8mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
OS-CON SVT Series
Technical Docs (1)
Alternatives for 25SVT100M
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
