0
0 Items$0.00

Aluminium Polymer Capacitors :

4,050 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage Rating
Voltage(DC)
AE Capacitor Case
Capacitor Case / Package
ESR
Lifetime @ Temperature
Polarity
Capacitance Tolerance
Capacitor Mounting
Diameter
Height
Capacitor Terminals
Series Name
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Supplier Package
Operating Temperature Min
Operating Temperature Max
Product Range
79R3117

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.900
25+$1.040
100+$0.951
250+$0.878
500+$0.804
More Pricing...
820µF
-
2.5V
-
Radial Leaded
0.007ohm
5000 hours @ 125°C
-
± 20%
Through Hole
-
-
PC Pin
-
5.6A
6.3mm
-
-
8mm
-
-55°C
105°C
FPCAP RS8 Series
62W7349

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.410
25+$1.700
100+$1.320
250+$1.230
500+$1.140
More Pricing...
100µF
-
6.3V
-
2917 [7343 Metric]
0.015ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
5.1A
-
7.3mm
4.3mm
1.9mm
-
-55°C
105°C
SP-Cap CX Series
68AC5714

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.460
25+$1.510
100+$1.400
250+$1.310
500+$1.220
More Pricing...
100µF
-
25V
-
Radial Can - SMD
0.024ohm
5000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
3.2A
8mm
-
-
6.9mm
-
-55°C
105°C
OS-CON SVPF Series
68AC5715

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.070
25+$2.230
100+$1.760
250+$1.650
500+$1.530
More Pricing...
180µF
-
25V
-
Radial Can - SMD
0.016ohm
5000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
4.65A
8mm
-
-
11.9mm
-
-55°C
105°C
OS-CON SVPF Series
99AJ4317

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.540
25+$2.600
100+$2.030
250+$1.930
500+$1.820
More Pricing...
470µF
-
2.5V
-
2917 [7343 Metric]
0.006ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
6.7A
-
7.3mm
4.3mm
2mm
-
-55°C
105°C
A700 AO-CAP® Series
99AJ6392

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.520
25+$4.050
100+$2.830
250+$2.810
500+$2.800
More Pricing...
100µF
-
63V
-
Radial Can - SMD
0.028ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
2.55A
10mm
10.3mm
10.3mm
12.6mm
-
-55°C
105°C
A767 Series
27T9803

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.520
25+$2.830
100+$2.240
250+$2.030
500+$1.820
More Pricing...
100µF
-
35V
-
Radial Can - SMD
0.029ohm
3000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
2.2A
10mm
-
-
10mm
-
-55°C
105°C
PCV Series
89Y2720

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.290
25+$1.580
100+$1.250
250+$1.150
500+$1.050
More Pricing...
220µF
-
6.3V
-
Radial Can - SMD
0.01ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
3.9A
6.3mm
-
-
5.9mm
-
-55°C
105°C
OS-CON SVPE Series
89Y2698

RoHS

Each
1+$2.090
10+$1.170
25+$1.160
50+$1.150
100+$1.070
More Pricing...
560µF
-
6.3V
-
-
0.007ohm
5000 hours @ 105°C
-
± 20%
Through Hole
-
-
Radial Leaded
-
5.6A
6.3mm
-
-
9mm
-
-55°C
105°C
OS-CON SEPC Series
38AJ1206

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.980
25+$4.440
100+$3.910
250+$3.640
500+$3.350
More Pricing...
120µF
-
35V
-
Radial Can - SMD
0.018ohm
20000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
4.4A
10mm
-
-
12.6mm
-
-55°C
105°C
OS-CON SVPT Series
24AJ6153

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.520
25+$3.200
100+$2.470
250+$2.310
500+$2.140
More Pricing...
470µF
-
2.5V
-
2917 [7343 Metric]
9000µohm
1000 hours @ 125°C
-
± 20%
Surface Mount
-
-
L-Lead
-
5.27A
-
7.3mm
4.3mm
-
-
-55°C
125°C
A798 AO-CAP® Series
73AH9495

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.020
25+$4.400
100+$3.050
250+$3.010
500+$2.950
More Pricing...
330µF
-
35V
-
Radial Can - SMD
0.016ohm
4000 hours @ 135°C
-
± 20%
Surface Mount
-
-
Solder
-
2.8A
10mm
-
-
12.7mm
-
-55°C
135°C
PCH Series
68AJ2425

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.470
25+$1.690
100+$1.600
250+$1.520
500+$1.490
More Pricing...
100µF
-
63V
-
Radial Can - SMD
0.036ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
1.6A
10mm
-
-
12.5mm
-
-55°C
105°C
APD Series
99AJ4333

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.760
25+$2.770
100+$2.170
250+$2.060
500+$1.930
More Pricing...
560µF
-
2.5V
-
2917 [7343 Metric]
0.0045ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
9.54A
-
7.3mm
4.3mm
1.9mm
-
-55°C
105°C
A720 AO-CAP®
99AJ6381

RoHS

Each
1+$1.400
10+$0.768
25+$0.746
50+$0.724
100+$0.701
More Pricing...
100µF
-
25V
-
Radial Can
0.025ohm
2000 hours @ 125°C
-
± 20%
Through Hole
-
-
PC Pin
-
1.817A
8mm
-
-
12mm
-
-55°C
125°C
A759 Series
99AJ4321

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.580
25+$2.490
100+$1.890
250+$1.760
500+$1.630
More Pricing...
470µF
-
2.5V
-
2917 [7343 Metric]
0.0045ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
7.75A
-
7.3mm
4.3mm
2mm
-
-55°C
105°C
A700 AO-CAP® Series
99AJ4323

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.680
25+$2.560
100+$1.950
250+$1.860
500+$1.790
More Pricing...
560µF
-
2V
-
2917 [7343 Metric]
0.003ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
L-Lead
-
11.69A
-
7.3mm
4.3mm
1.9mm
-
-55°C
105°C
A720 AO-CAP®
79R3095

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+$1.790
10+$0.966
25+$0.939
50+$0.912
100+$0.885
More Pricing...
820µF
-
2.5V
-
Radial Leaded
0.006ohm
10000 hours @ 105°C
-
± 20%
Through Hole
-
-
PC Pin
-
6.1A
8mm
-
-
8mm
-
-55°C
105°C
FPCAP RL8 Series
84R8939

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.270
25+$1.190
100+$1.070
250+$0.978
500+$0.888
More Pricing...
330µF
-
6.3V
-
Radial Can - SMD
0.009ohm
5000 hours @ 125°C
-
± 20%
Surface Mount
-
-
Solder
-
4.5A
8mm
-
-
7mm
-
-55°C
105°C
PCK Series
68AC5726

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.550
25+$2.600
100+$1.920
250+$1.870
500+$1.850
More Pricing...
39µF
-
50V
-
Radial Can - SMD
0.025ohm
5000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
3.8A
8mm
-
-
11.9mm
-
-55°C
105°C
OS-CON SVPF Series
97Y1030

RoHS

Each
1+$0.822
10+$0.420
25+$0.408
50+$0.395
100+$0.382
More Pricing...
560µF
-
4V
-
Radial Leaded
0.018ohm
2000 hours @ 105°C
-
± 20%
Through Hole
-
-
Radial Leaded
-
3.1A
6.3mm
-
-
8mm
-
-55°C
105°C
A750 Series
68AC5733

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.140
25+$1.520
100+$1.260
250+$1.170
500+$1.080
More Pricing...
22µF
-
6.3V
-
Radial Can - SMD
0.2ohm
2000 hours @ 105°C
-
± 20%
Surface Mount
-
-
Solder
-
740mA
4mm
-
-
5.4mm
-
-55°C
105°C
OS-CON SVP Series
68AC5735

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.400
25+$3.860
100+$3.100
250+$2.950
500+$2.810
More Pricing...
33µF
-
63V
-
Radial Can - SMD
0.025ohm
1000 hours @ 125°C
-
± 20%
Surface Mount
-
-
Solder
-
2.95A
8mm
-
-
11.9mm
-
-55°C
125°C
OS-CON SXV Series
33AH6891

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.790
25+$5.570
100+$3.960
250+$3.780
500+$3.590
More Pricing...
56µF
-
80V
-
Radial Can - SMD
0.028ohm
1000 hours @ 125°C
-
± 20%
Surface Mount
-
-
Solder
-
3.1A
10mm
-
-
12.6mm
-
-55°C
125°C
OS-CON SXV Series
73AH9497

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.120
25+$1.120
100+$1.030
250+$0.953
500+$0.875
More Pricing...
47µF
-
35V
-
Radial Can - SMD
0.048ohm
4000 hours @ 135°C
-
± 20%
Surface Mount
-
-
Solder
-
800mA
6.3mm
-
-
6mm
-
-55°C
135°C
PCH Series
1-25 of 4050 items
of 162 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK