2.2µF Aluminium Polymer Capacitors:
2 Products FoundFind a huge range of 2.2µF Aluminium Polymer Capacitors at Newark Electronics Canada. We stock a wide range of Aluminium Polymer Capacitors, such as 330µF, 470µF, 560µF & 150µF Aluminium Polymer Capacitors from the worlds top manufacturers including: Panasonic & Kemet
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $1.960 10+ $1.340 25+ $1.220 50+ $1.100 100+ $0.972 More Pricing... | 2.2µF | 250V | Radial Leaded | 0.685ohm | 2000 hours @ 125°C | ± 20% | Through Hole | PC Pin | 210mA | 8mm | - | - | 8mm | -55°C | 125°C | A759 Series | ||||||
Each (Supplied on Cut Tape) Cut Tape | Pricing is unavailable. Please contact customer services. | 2.2µF | 16V | 2917 [7343 Metric] | 0.11ohm | 1000 hours @ 105°C | ± 20% | Surface Mount | L-Lead | 1A | - | 7.3mm | 4.3mm | 1.8mm | -40°C | 105°C | SP-Cap CD Series | ||||||