2200µF Aluminium Polymer Capacitors:

8 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
73AH9333

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.600
10+
$1.850
25+
$1.800
50+
$1.760
100+
$1.700
Total:$3.60
Min: 1 / Mult: 1
Total:$18.50
Min: 10 / Mult: 1
2200µF
4V
Radial Can - SMD
0.012ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
5.4A
10mm
10mm
-55°C
105°C
PCL Series
73AH9334

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.490
1000+
$1.410
2000+
$1.320
4000+
$1.190
6000+
$1.150
More Pricing...
Total:$745.00
Min: 500 / Mult: 500
2200µF
4V
Radial Can - SMD
0.012ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
5.4A
10mm
10mm
-55°C
105°C
PCL Series
33AC4436

RoHS

Each
500+
$2.920
1000+
$2.630
2500+
$2.440
Total:$2,336.00
Min: 800 / Mult: 800
2200µF
16V
Radial Leaded
0.008ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
8.1A
10mm
20mm
-55°C
105°C
FPCAP RNL Series
84R8928

RoHS

Each (Supplied on Cut Tape)
Cut Tape
100+
$1.690
Total:$845.00
Min: 500 / Mult: 500
2200µF
2.5V
Radial Can - SMD
0.008ohm
5000 hours @ 125°C
± 20%
Surface Mount
Solder
6A
10mm
10mm
-55°C
105°C
PCK Series
58R6426

RoHS

Each (Supplied on Full Reel)
Full Reel
500+
$1.220
1000+
$1.110
1500+
$1.040
2500+
$0.951
Total:$610.00
Min: 500 / Mult: 500
2200µF
-
-
0.01ohm
-
-
-
-
5.5A
10mm
10mm
-55°C
105°C
PCJ Series
70R1072

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+
$2.200
Total:$880.00
Min: 400 / Mult: 400
2200µF
-
Radial Can - SMD
0.012ohm
2000 hours @ 105°C
± 20%
Surface Mount
-
5000mA
10mm
12.7mm
-55°C
105°C
PCG Series
58R6405

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.460
1000+
$1.370
2000+
$1.300
4000+
$1.170
6000+
$1.130
More Pricing...
Total:$584.00
Min: 400 / Mult: 400
2200µF
6.3V
Radial Can - SMD
12ohm
5000 hours @ 125°C
± 20%
Surface Mount
Solder
5A
10mm
12.7mm
-55°C
105°C
PCG Series
75R6385

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.450
1000+
$1.360
2000+
$1.290
4000+
$1.160
6000+
$1.120
More Pricing...
Total:$725.00
Min: 500 / Mult: 500
2200µF
2.5V
Radial Can - SMD
0.008ohm
5000 hours @ 125°C
± 20%
Surface Mount
Solder
6A
10mm
10mm
-55°C
105°C
PCK Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK