39µF Aluminium Polymer Capacitors:

70 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
92AH6893

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$1.150
Min: 1000 / Mult: 1000
39µF
35V
Radial Can - SMD
0.03ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
880mA
8mm
-
-
6.9mm
-55°C
125°C
OS-CON SVF Series
68AC5726

RoHS

Each (Supplied on Cut Tape)
1+
$2.460
10+
$1.570
25+
$1.490
50+
$1.390
Min: 1 / Mult: 1
Min: 100 / Mult: 1
39µF
50V
Radial Can - SMD
0.025ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
3.8A
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SVPF Series
92AH3971

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.934
25+
$0.844
50+
$0.754
Min: 10 / Mult: 10
Min: 100 / Mult: 10
39µF
80V
Radial Can - SMD
0.038ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.6A
8mm
-
-
12.2mm
-55°C
125°C
A768 Series
40Y4391

RoHS

Date/Lot Code

WURTH ELEKTRONIK
Each
1+
$1.240
10+
$1.230
25+
$1.150
50+
$1.070
100+
$0.954
More Pricing...
Min: 1 / Mult: 1
39µF
25V
Radial Can - SMD
0.025ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.67A
6.3mm
-
-
7.7mm
-55°C
105°C
WCAP-PSLP Series
17AC7391

RoHS

Date/Lot Code

PANASONIC
Each (Supplied on Cut Tape)
1+
$2.830
10+
$1.520
25+
$1.460
50+
$1.420
100+
$1.380
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
39µF
35V
Radial Can - SMD
0.03ohm
1000 hours @ 125°C
± 20%
Surface Mount
Solder
880mA
8mm
-
-
6.9mm
-55°C
125°C
OS-CON SVF Series
87Y7373

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.810
10+
$1.600
25+
$1.550
50+
$1.480
100+
$1.420
Min: 1 / Mult: 1
Min: 100 / Mult: 1
39µF
25V
Radial Can - SMD
0.045ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
664mA
10mm
-
-
7.9mm
-55°C
125°C
OS-CON SVPD Series
86Y9790

RoHS

Each (Supplied on Cut Tape)
1+
$1.340
10+
$0.694
25+
$0.651
50+
$0.640
100+
$0.634
Min: 1 / Mult: 1
Min: 100 / Mult: 1
39µF
16V
Radial Can - SMD
0.027ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.35A
5mm
-
-
5.9mm
-55°C
105°C
OS-CON SVPC Series
99AH1051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.650
10+
$2.850
25+
$2.620
50+
$2.390
100+
$2.190
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
39µF
50V
Radial Can - SMD
0.025ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
3.8A
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SVPT Series
61AK1230

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.402
25+
$0.390
50+
$0.377
100+
$0.365
250+
$0.333
More Pricing...
Min: 10 / Mult: 10
39µF
40V
Radial Can - SMD
0.045ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
1.15A
6.3mm
-
-
5.7mm
-55°C
125°C
A768 Series
32AK8678

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.194
10+
$0.194
25+
$0.194
50+
$0.194
100+
$0.194
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
39µF
50V
Radial Can - SMD
0.042ohm
2000 hours @ 125°C
± 20%
Surface Mount
SMD
1.3A
8mm
-
-
6.7mm
-55°C
125°C
A770 Series
81AK9811

RoHS

Date/Lot Code

Each
1+
$0.907
10+
$0.900
25+
$0.844
50+
$0.787
100+
$0.702
More Pricing...
Min: 1 / Mult: 1
39µF
16V
Radial Can - SMD
0.04mohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
2.2A
5mm
-
-
5.8mm
-55°C
105°C
WCAP-PSLP Series
18AM3036

RoHS

Date/Lot Code

Each
1+
$5.270
10+
$3.870
25+
$3.620
50+
$3.380
100+
$3.010
More Pricing...
Min: 1 / Mult: 1
39µF
100V
-
0.03ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
3A
10mm
-
-
13mm
-55°C
125°C
OS-CON SXE Series
18AM3034

RoHS

Date/Lot Code

Each
1+
$5.260
10+
$3.850
25+
$3.610
50+
$3.370
100+
$2.990
More Pricing...
Min: 1 / Mult: 1
39µF
100V
-
0.03ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
3A
10mm
-
-
13mm
-55°C
125°C
OS-CON SXE Series
18AM3035

RoHS

Date/Lot Code

Each
1+
$5.410
10+
$3.740
25+
$3.400
50+
$3.050
100+
$2.820
Min: 1 / Mult: 1
39µF
100V
-
0.03ohm
1000 hours @ 125°C
± 20%
Through Hole
Radial Leaded
3A
10mm
-
-
13mm
-55°C
125°C
OS-CON SXE Series
68AC5723

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.730
10+
$1.140
25+
$1.130
50+
$1.110
100+
$1.100
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
39µF
35V
Radial Can - SMD
0.03ohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
2.8A
8mm
-
-
6.9mm
-55°C
105°C
OS-CON SVPF Series
73AH9453

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.771
Min: 1 / Mult: 1
Min: 10 / Mult: 1
39µF
50V
Radial Can - SMD
0.045ohm
4000 hours @ 135°C
± 20%
Surface Mount
Solder
900mA
8mm
-
-
7mm
-55°C
135°C
PCH Series
82T5612

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.363
10+
$0.363
25+
$0.363
50+
$0.363
100+
$0.363
More Pricing...
Min: 1 / Mult: 1
39µF
25V
Radial Can - SMD
0.055ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
1.2A
8mm
-
-
7mm
-55°C
125°C
PCX Series
17W5844

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.250
10+
$0.250
25+
$0.250
50+
$0.250
100+
$0.250
More Pricing...
Min: 1 / Mult: 1
39µF
16V
Radial Can - SMD
0.035ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
2.07A
5mm
-
-
5.7mm
-55°C
105°C
FPCAP RFS Series
70AC7388

RoHS

Date/Lot Code

Each
1+
$0.534
10+
$0.534
25+
$0.534
50+
$0.534
100+
$0.534
More Pricing...
Min: 1 / Mult: 1
39µF
63V
Radial Leaded
0.05ohm
1000 hours @ 125°C
± 20%
Through Hole
PC Pin
2.19A
10mm
-
-
8mm
-55°C
125°C
OS-CON SXE Series
73AH9387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.637
10+
$0.637
25+
$0.637
50+
$0.637
100+
$0.637
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
39µF
20V
Radial Can - SMD
0.045ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
2A
8mm
-
-
7mm
-55°C
105°C
PCL Series
73AH9371

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.361
10+
$0.361
25+
$0.361
50+
$0.361
100+
$0.361
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
39µF
16V
Radial Can - SMD
0.037ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
2A
6.3mm
-
-
6mm
-55°C
105°C
PCL Series
73AH9470

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.640
1000+
$1.550
2000+
$1.460
4000+
$1.320
6000+
$1.270
More Pricing...
Min: 500 / Mult: 500
39µF
63V
Radial Can - SMD
0.028ohm
4000 hours @ 135°C
± 20%
Surface Mount
Solder
1.9A
8mm
-
-
10mm
-55°C
135°C
PCH Series
73AH9482

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.030
1000+
$1.910
2000+
$1.810
4000+
$1.630
6000+
$1.570
More Pricing...
Min: 400 / Mult: 400
39µF
80V
Radial Can - SMD
0.035ohm
4000 hours @ 135°C
± 20%
Surface Mount
Solder
1.1A
8mm
-
-
12mm
-55°C
135°C
PCH Series
73AH9454

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.270
2000+
$1.200
4000+
$1.080
6000+
$1.040
10000+
$1.000
Min: 1000 / Mult: 1000
39µF
50V
Radial Can - SMD
0.045ohm
4000 hours @ 135°C
± 20%
Surface Mount
Solder
900mA
8mm
-
-
7mm
-55°C
135°C
PCH Series
38AJ1215

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.280
2000+
$1.210
4000+
$1.090
6000+
$1.050
10000+
$1.010
Min: 1000 / Mult: 1000
39µF
35V
Radial Can - SMD
0.03ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
2.8A
8mm
-
-
6.9mm
-55°C
125°C
SVT Series
1-25 of 70 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK