820µF Aluminium Polymer Capacitors:

68 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
79R3117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.760
10+
$0.854
25+
$0.826
50+
$0.798
100+
$0.770
Total:$1.76
Min: 1 / Mult: 1
820µF
2.5V
Radial Leaded
0.007ohm
5000 hours @ 125°C
± 20%
Through Hole
PC Pin
5.6A
6.3mm
-
-
8mm
-55°C
105°C
FPCAP RS8 Series
87Y6062

RoHS

Date/Lot Code

Each
1+
$0.857
10+
$0.794
25+
$0.793
50+
$0.791
100+
$0.791
More Pricing...
Total:$0.86
Min: 1 / Mult: 1
820µF
2.5V
-
7000µohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
5.6A
6.3mm
-
-
9mm
-55°C
105°C
OS-CON SEPC Series
97Y1109

RoHS

Date/Lot Code

Each
10+
$0.555
25+
$0.536
50+
$0.516
100+
$0.497
500+
$0.412
More Pricing...
Total:$5.55
Min: 10 / Mult: 10
820µF
2.5V
Radial Leaded
0.015ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.1A
8mm
-
-
8mm
-55°C
105°C
A758 Series
79R3095

RoHS

Date/Lot Code

Each (Cut from Ammo Pack)
1+
$1.630
Total:$1.63
Min: 1 / Mult: 1
820µF
2.5V
Radial Leaded
0.006ohm
10000 hours @ 105°C
± 20%
Through Hole
PC Pin
6.1A
8mm
-
-
8mm
-55°C
105°C
FPCAP RL8 Series
97Y1039

RoHS

Date/Lot Code

Each
10+
$0.399
25+
$0.385
50+
$0.372
100+
$0.356
500+
$0.269
More Pricing...
Total:$3.99
Min: 10 / Mult: 10
820µF
6.3V
Radial Leaded
0.016ohm
2000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.1A
8mm
-
-
8mm
-55°C
105°C
A750 Series
97Y1184

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.594
25+
$0.580
50+
$0.566
100+
$0.552
250+
$0.548
More Pricing...
Total:$5.94
Min: 10 / Mult: 10
820µF
2.5V
Radial Can - SMD
0.012ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
4.88A
8mm
8.3mm
8.3mm
9.7mm
-55°C
105°C
A765 Series
87Y6063

RoHS

Date/Lot Code

Each
1+
$2.010
10+
$0.993
25+
$0.940
50+
$0.886
100+
$0.832
More Pricing...
Total:$2.01
Min: 1 / Mult: 1
820µF
2.5V
-
7000µohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
6.1A
8mm
-
-
9mm
-55°C
105°C
OS-CON SEPC Series
40Y4232

RoHS

Date/Lot Code

Each
1+
$1.310
10+
$1.300
25+
$1.200
50+
$1.100
100+
$0.961
More Pricing...
Total:$1.31
Min: 1 / Mult: 1
820µF
6.3V
Radial Leaded
0.012ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
5.1A
8mm
-
-
8mm
-55°C
105°C
WCAP-PTG5 Series
40Y4246

RoHS

Date/Lot Code

Each
1+
$2.330
10+
$2.210
25+
$2.090
50+
$1.980
100+
$1.730
More Pricing...
Total:$2.33
Min: 1 / Mult: 1
820µF
16V
Radial Leaded
0.012ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
5.5A
10mm
-
-
10mm
-55°C
105°C
WCAP-PTG5 Series
40Y4300

RoHS

Date/Lot Code

Each
1+
$2.480
10+
$2.350
25+
$2.240
50+
$2.100
100+
$1.840
More Pricing...
Total:$2.48
Min: 1 / Mult: 1
820µF
6.3V
Radial Leaded
7000µohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
6.1A
8mm
-
-
11.5mm
-55°C
105°C
WCAP-PT5H Series
97Y1200

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.490
10+
$1.260
25+
$1.220
50+
$1.180
100+
$1.130
More Pricing...
Total:$2.49
Min: 1 / Mult: 1
820µF
16V
Radial Can - SMD
0.018ohm
2000 hours @ 105°C
± 20%
Surface Mount
SMD
4.2A
10mm
10.3mm
10.3mm
12.6mm
-55°C
105°C
A765 Series
97Y1110

RoHS

Date/Lot Code

Each
10+
$0.554
25+
$0.537
50+
$0.522
100+
$0.506
500+
$0.404
More Pricing...
Total:$5.54
Min: 10 / Mult: 10
820µF
4V
Radial Leaded
0.015ohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
4.1A
8mm
-
-
8mm
-55°C
105°C
A758 Series
89Y2717

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.520
Total:$1.52
Min: 1 / Mult: 1
Total:$152.00
Min: 100 / Mult: 1
820µF
6.3V
Radial Can - SMD
0.012ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
4.7A
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SVPC Series
73AC8367

RoHS

Date/Lot Code

Each
1+
$2.810
10+
$1.880
25+
$1.840
50+
$1.800
100+
$1.760
More Pricing...
Total:$2.81
Min: 1 / Mult: 1
820µF
2.5V
-
7000µohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
6.1A
8mm
-
-
13mm
-55°C
105°C
OS-CON SEPC Series
99AC7220

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.120
Total:$3.12
Min: 1 / Mult: 1
Total:$312.00
Min: 100 / Mult: 1
820µF
6.3V
Radial Can - SMD
0.012ohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
5.44A
10mm
-
-
12.6mm
-55°C
105°C
OS-CON SVP Series
30AK0392

RoHS

Date/Lot Code

Each
1+
$1.910
10+
$1.120
25+
$1.060
50+
$0.994
100+
$0.929
More Pricing...
Total:$1.91
Min: 1 / Mult: 1
820µF
2.5V
Radial Leaded
7000µohm
5000 hours @ 105°C
-
-
-
-
6.3mm
-
-
9mm
-55°C
105°C
OS-CON SEPC Series
61AK1192

RoHS

Date/Lot Code

Each
10+
$0.347
25+
$0.334
50+
$0.321
100+
$0.308
500+
$0.242
More Pricing...
Total:$3.47
Min: 10 / Mult: 10
820µF
6.3V
Radial Leaded
8000µohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
5A
6.3mm
-
-
9mm
-55°C
105°C
A750 Series
18AM7608

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.630
25+
$1.550
50+
$1.410
100+
$1.260
250+
$1.150
More Pricing...
Total:$1.63
Min: 1 / Mult: 1
820µF
10V
Radial Can - SMD
0.025ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
4.2A
10mm
-
-
10.5mm
-55°C
125°C
APB Series
18AM7614

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.940
10+
$1.820
25+
$1.660
50+
$1.490
100+
$1.360
More Pricing...
Total:$1.94
Min: 1 / Mult: 1
820µF
16V
Radial Can - SMD
0.02ohm
2000 hours @ 125°C
± 20%
Surface Mount
Solder
5.6A
10mm
-
-
12.5mm
-55°C
125°C
APB Series
59AM4234

RoHS

Date/Lot Code

Each
1+
$2.120
10+
$1.990
25+
$1.960
50+
$1.940
100+
$1.890
More Pricing...
Total:$2.12
Min: 1 / Mult: 1
820µF
4V
-
7000µohm
5000 hours @ 105°C
± 20%
Through Hole
Radial Leaded
6.64A
10mm
-
-
13mm
-55°C
105°C
SEPC Series
38AJ1242

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.460
Total:$2.46
Min: 1 / Mult: 1
Total:$24.60
Min: 10 / Mult: 1
820µF
6.3V
Radial Can - SMD
0.012ohm
20000 hours @ 105°C
± 20%
Surface Mount
Solder
4.7A
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SVPT Series
38AJ1327

RoHS

Each (Supplied on Cut Tape)
1+
$5.650
Total:$5.65
Min: 1 / Mult: 1
Total:$565.00
Min: 100 / Mult: 1
820µF
16V
Radial Can - SMD
9000µohm
5000 hours @ 105°C
± 20%
Surface Mount
Solder
5.7A
10mm
-
-
10mm
-55°C
105°C
OS-CON SVPG Series
58R6347

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.220
1000+
$1.180
2000+
$1.070
4000+
$0.957
6000+
$0.923
More Pricing...
Total:$488.00
Min: 400 / Mult: 400
820µF
6.3V
Radial Can - SMD
0.01ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
5.8A
10mm
-
-
12.7mm
-55°C
105°C
PCF Series
58R6322

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$1.110
1000+
$1.060
2000+
$0.964
4000+
$0.865
6000+
$0.834
More Pricing...
Total:$555.00
Min: 500 / Mult: 500
820µF
2.5V
Radial Can - SMD
0.017ohm
5000 hours @ 85°C
± 20%
Surface Mount
Solder
4.4A
10mm
-
-
8mm
-55°C
105°C
PCF Series
29AH8647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.010
10+
$2.420
Total:$3.01
Min: 1 / Mult: 1
Total:$242.00
Min: 100 / Mult: 1
820µF
2.5V
Radial Can - SMD
9000µohm
2000 hours @ 105°C
± 20%
Surface Mount
Solder
5.38A
8mm
-
-
11.9mm
-55°C
105°C
OS-CON SVPC Series
1-25 of 68 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK