2917 [7343-20 Metric] Aluminium Polymer Capacitors:

4 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
69AK3429

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.260
10+
$1.260
25+
$1.260
50+
$1.260
100+
$1.260
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
33µF
16V
2917 [7343-20 Metric]
0.025ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
3.3A
7.3mm
4.3mm
2mm
-55°C
125°C
A700 Series
69AK3431

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.980
Min: 1000 / Mult: 1000
33µF
16V
2917 [7343-20 Metric]
0.04ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
2.6A
7.3mm
4.3mm
2mm
-55°C
125°C
A700 Series
69AK3430

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.840
2000+
$1.730
4000+
$1.560
6000+
$1.510
10000+
$1.450
Min: 1000 / Mult: 1000
33µF
16V
2917 [7343-20 Metric]
0.025ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
3.3A
7.3mm
4.3mm
2mm
-55°C
125°C
A700 Series
69AK3432

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.730
2000+
$1.630
4000+
$1.460
6000+
$1.410
10000+
$1.360
Min: 1000 / Mult: 1000
33µF
16V
2917 [7343-20 Metric]
0.04ohm
2000 hours @ 125°C
± 20%
Surface Mount
L-Lead
2.6A
7.3mm
4.3mm
2mm
-55°C
125°C
A700 Series
1-4 of 4 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK