Radial Can Aluminium Polymer Capacitors:

8 Products Found

Our wide range of aluminium polymer capacitors allows designers to achieve high capacitance values cost-effectively

What is an aluminium polymer capacitor?

Aluminium polymer capacitors (also called polymer electrolytic capacitors or in short polymer e-caps) are a sub-form of electrolytic capacitors. Their special feature is that a conductive polymer is used instead of a liquid electrolyte. Additionally, electrolytic capacitors can have a hybrid construction - a combination of wet electrolyte and solid polymer. Aluminium electrolytic and aluminium polymer capacitors have very good resistance to voltage and temperature bias effects, along with very good aging characteristics.

In comparison to ceramic capacitors, aluminium polymer electrolytic capacitors offer significant advantages, especially their DC bias performance. In addition, the use of polymer capacitors allows increase of capacitance while maintaining cost. The special design process can also be used to significantly reduce the parasitic effects (especially ESL). This creates the potential to handle high ripple current, have low parasitic inductance, high reliability and very good temperature properties.

Panasonic Industry’s SVPF Series of conductive polymer aluminium solid capacitors offers high voltage capability (50V maximum), large capacitance of up to 1000µF, and 5000 hours’ operation at 105°C. They are RoHS compliant and halogen-free.

Würth Elektronik’s WCAP-PSLC aluminium polymer capacitor series offers large capacitance with low ESR over a wide frequency range and a high permissible ripple current. Its capacitance range is 10 µF ‒ 2000 µF with a capacitance tolerance of ±20 %. Voltage range (UR) is 6.3 ‒ 100 V(DC). Operating temperature is -55 °C up to +105 °C with 2000h @ +105 °C endurance.

Mounting style is V-Chip SMT.

Applications

  • Low ripple voltage at the switching converter
  • Filtering
  • Smoothing
  • Coupling
  • Also high-end power supply, industrial computer, VGA card, charger, digital set-top box
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage(DC)
Capacitor Case / Package
ESR
Lifetime @ Temperature
Capacitance Tolerance
Capacitor Mounting
Capacitor Terminals
Ripple Current
Product Diameter
Product Height
Operating Temperature Min
Operating Temperature Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
99AJ6381

RoHS

Each
1+
$1.290
10+
$0.638
25+
$0.618
50+
$0.595
100+
$0.574
More Pricing...
Total:$1.29
Min: 1 / Mult: 1
100µF
25V
Radial Can
0.025ohm
2000 hours @ 125°C
± 20%
Through Hole
PC Pin
1.817A
8mm
12mm
-55°C
125°C
A759 Series
99AJ6369

RoHS

Date/Lot Code

Each
1+
$1.160
10+
$0.561
25+
$0.540
50+
$0.522
100+
$0.502
More Pricing...
Total:$1.16
Min: 1 / Mult: 1
470µF
16V
Radial Can
0.013ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.1A
8mm
12mm
-55°C
105°C
A750 Series
99AJ6367

RoHS

Date/Lot Code

Each
1+
$1.080
10+
$0.526
25+
$0.508
50+
$0.488
100+
$0.470
More Pricing...
Total:$1.08
Min: 1 / Mult: 1
220µF
25V
Radial Can
0.015ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.42A
8mm
12mm
-55°C
105°C
A750 Series
99AJ6375

RoHS

Date/Lot Code

Each
1+
$0.759
10+
$0.349
25+
$0.337
50+
$0.324
100+
$0.312
More Pricing...
Total:$0.76
Min: 1 / Mult: 1
10µF
25V
Radial Can
0.07ohm
5000 hours @ 105°C
± 20%
Through Hole
PC Pin
750mA
5mm
7mm
-55°C
105°C
A758 Series
99AJ6373

RoHS

Date/Lot Code

Each
1+
$1.760
10+
$0.857
25+
$0.800
50+
$0.743
100+
$0.684
More Pricing...
Total:$1.76
Min: 1 / Mult: 1
470µF
35V
Radial Can
0.018ohm
2000 hours @ 105°C
± 20%
Through Hole
PC Pin
4.5A
10mm
14mm
-55°C
105°C
A750 Series
79R0721

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.720
5000+
$0.708
10000+
$0.668
20000+
$0.633
30000+
$0.602
More Pricing...
Total:$1,440.00
Min: 2000 / Mult: 2000
330µF
6.3V
Radial Can
0.008ohm
5000 hours @ 125°C
± 20%
Through Hole
PC Pin
5A
6.3mm
8mm
-55°C
105°C
FPCAP RS8 Series
06W0395

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.767
5000+
$0.755
10000+
$0.712
20000+
$0.676
30000+
$0.643
More Pricing...
Total:$1,534.00
Min: 2000 / Mult: 2000
1200µF
2.5V
Radial Can
0.07ohm
5000 hours @ 85°C
± 20%
Through Hole
PC Pin
5.6A
6.3mm
8mm
-55°C
105°C
FPCAP RS8 Series
06W0386

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.873
1000+
$0.847
2000+
$0.789
4000+
$0.729
6000+
$0.711
More Pricing...
Total:$436.50
Min: 500 / Mult: 500
270µF
16V
Radial Can
0.07ohm
5000 hours @ 85°C
± 20%
Through Hole
PC Pin
6.1A
10mm
12.5mm
-55°C
105°C
FPCAP RR7 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK