Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerKEMET
Manufacturer Part NoT555B256K100AH
Newark Part No.99AC8268
Product RangeT555 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 113 week(s)
Product Information
ManufacturerKEMET
Manufacturer Part NoT555B256K100AH
Newark Part No.99AC8268
Product RangeT555 Series
Technical Datasheet
Capacitance25µF
Product RangeT555 Series
Voltage(DC)100V
Capacitance Tolerance± 10%
Manufacturer Size CodeB
ESR0.19ohm
Product Length24.5mm
Capacitor Case / PackageSMD
Product Width8.5mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product Height9.1mm
Ripple Current1.2A
Qualification-
SVHCLead
Technical Specifications
Capacitance
25µF
Voltage(DC)
100V
Manufacturer Size Code
B
Product Length
24.5mm
Product Width
8.5mm
Operating Temperature Max
105°C
Ripple Current
1.2A
SVHC
Lead
Product Range
T555 Series
Capacitance Tolerance
± 10%
ESR
0.19ohm
Capacitor Case / Package
SMD
Operating Temperature Min
-55°C
Product Height
9.1mm
Qualification
-
Technical Docs (3)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate