0
0 Items$0.00

Tantalum Polymer Capacitors :

4,981 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage Rating
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Lifetime @ Temperature
Capacitor Case / Package
Product Length
Capacitor Mounting
Length
Product Width
Width
Capacitor Terminals
Series Name
Product Height
Height
Packaging
Ripple Current
Operating Temperature Min
Tamaño de Funda
Operating Temperature Max
Product Range
Qualification
Supplier Package
Automotive Qualification Standard
98W1012

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.230
25+$3.040
100+$2.440
250+$2.310
500+$2.180
More Pricing...
470µF
-
± 20%
6.3V
D4
0.025ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
3.8mm
-
-
3A
-55°C
-
105°C
POSCAP TPE Series
-
-
-
98W0348

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.770
25+$3.430
100+$2.730
250+$2.590
500+$2.450
More Pricing...
330µF
-
± 20%
2.5V
D2E
0.007ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
1.8mm
-
-
4.4A
-55°C
-
105°C
POSCAP TPE Series
-
-
-
81AC2839

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.130
25+$3.740
100+$3.020
250+$2.880
500+$2.740
More Pricing...
47µF
-
± 20%
16V
D
0.035ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
2.8mm
-
-
2.5A
-55°C
-
125°C
T525 KO-CAP Series
-
-
-
78AC7777

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.420
25+$3.350
100+$3.280
250+$3.210
500+$3.140
More Pricing...
47µF
-
± 20%
16V
D2
0.04ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
1.9mm
-
-
1.8A
-55°C
-
105°C
POSCAP TQC Series
-
-
-
42AC9641

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$9.970
25+$7.360
50+$6.330
100+$6.010
250+$5.880
More Pricing...
100µF
-
± 20%
25V
D
0.04ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
2.8mm
-
-
2.4A
-55°C
-
105°C
T521 KO-CAP Series
-
-
-
98Y1911

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.190
25+$2.270
100+$1.710
250+$1.610
500+$1.510
More Pricing...
470µF
-
± 20%
6.3V
D
0.03ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
2.8mm
-
-
2.73A
-55°C
-
105°C
vPolyTan T55 Series
-
-
-
23AJ4812

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$5.690
25+$4.380
100+$4.300
250+$4.200
500+$4.110
More Pricing...
100µF
-
± 20%
20V
D
0.055ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
2.8mm
-
-
2A
-55°C
-
105°C
T521 KO-CAP Series
-
-
-
85AJ8743

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.900
25+$2.030
100+$1.580
250+$1.460
500+$1.330
More Pricing...
100µF
-
± 20%
10V
D2
0.055ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
1.9mm
-
-
1.5A
-55°C
-
105°C
POSCAP TPC Series
-
-
-
85AJ8744

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.900
25+$2.020
100+$1.570
250+$1.480
500+$1.390
More Pricing...
100µF
-
± 20%
10V
D2
0.05ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
1.9mm
-
-
1.6A
-55°C
-
105°C
POSCAP TPC Series
-
-
-
59T0144

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$8.760
25+$6.520
100+$5.340
250+$5.230
500+$5.130
More Pricing...
100µF
-
± 20%
25V
X
0.06ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
4mm
-
-
2A
-55°C
-
105°C
T521 KO-CAP Series
-
-
-
59M9558

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.050
25+$0.669
100+$0.475
250+$0.440
500+$0.370
More Pricing...
10µF
-
± 20%
10V
A
0.3ohm
-
1206 [3216 Metric]
3.2mm
-
-
1.6mm
-
-
-
1.6mm
-
-
600mA
-55°C
-
125°C
TCJ Series
-
-
-
86Y4983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.910
25+$2.810
100+$2.240
250+$2.130
500+$2.020
More Pricing...
220µF
-
± 20%
10V
D
0.018ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
2.8mm
-
-
2.8A
-55°C
-
105°C
POSCAP TPE Series
-
-
-
50Y7925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.350
25+$0.910
100+$0.662
250+$0.606
500+$0.550
More Pricing...
33µF
-
± 20%
10V
A
0.07ohm
-
1206 [3216-18 Metric]
3.2mm
-
-
1.6mm
-
-
-
1.6mm
-
-
1.28A
-55°C
-
105°C
vPolyTan T55 Series
-
-
-
97W9286

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$3.880
25+$2.740
100+$2.140
250+$2.030
500+$1.900
More Pricing...
220µF
-
± 20%
10V
D3L
0.04ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
2.8mm
-
-
2A
-55°C
-
105°C
POSCAP TPB Series
-
-
-
86Y4979

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.850
25+$4.260
100+$3.430
250+$3.280
500+$3.110
More Pricing...
330µF
-
± 20%
10V
D4
0.035ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
3.8mm
-
-
3A
-55°C
-
105°C
POSCAP TPB Series
-
-
-
86Y9813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$6.620
25+$4.850
100+$3.730
250+$3.660
500+$3.570
More Pricing...
150µF
-
± 20%
16V
D3L
0.05ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
2.8mm
-
-
1.8A
-55°C
-
105°C
POSCAP TQC Series
-
-
-
63W9694

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$6.410
25+$4.800
100+$3.710
250+$3.640
500+$3.560
More Pricing...
10µF
-
± 20%
63V
E
0.15ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
4.1mm
-
-
1.3A
-55°C
-
105°C
TCJ Series
-
-
-
77AH1049

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.794
25+$0.717
100+$0.659
250+$0.588
500+$0.529
More Pricing...
10µF
-
± 20%
6.3V
S
0.25ohm
-
0805 [2012 Metric]
2mm
-
-
1.25mm
-
-
-
0.8mm
-
-
424mA
-55°C
-
105°C
F38 Series
-
-
-
54AH5473

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$7.910
25+$6.000
50+$5.250
100+$4.920
250+$4.820
More Pricing...
100µF
-
± 20%
25V
D
0.05ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
2.8mm
-
-
2.1A
-55°C
-
105°C
T521 KO-CAP Series
-
-
-
37AJ8760

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.710
25+$0.867
100+$0.794
250+$0.732
500+$0.671
More Pricing...
10µF
-
± 20%
16V
B
0.1ohm
-
1411 [3528 Metric]
3.5mm
-
-
2.8mm
-
-
-
1.9mm
-
-
1.14A
-55°C
-
105°C
vPolyTan T55 Series
-
-
-
23AJ4802

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$5.370
25+$4.040
100+$3.960
250+$3.880
500+$3.810
More Pricing...
470µF
-
± 20%
6.3V
V
0.055ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
1.8mm
-
-
1.8A
-55°C
-
105°C
T520 KO-CAP Series
-
-
-
23AJ4795

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.710
25+$0.941
100+$0.884
250+$0.866
500+$0.849
More Pricing...
100µF
-
± 20%
6.3V
A
0.025ohm
-
1206 [3216-18 Metric]
3.2mm
-
-
1.6mm
-
-
-
1.6mm
-
-
1.732A
-55°C
-
105°C
T520 KO-CAP Series
-
-
-
81AH8636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.450
25+$0.721
100+$0.659
250+$0.606
500+$0.552
More Pricing...
1µF
-
± 20%
35V
W
0.5ohm
-
0805 [2012 Metric]
2mm
-
-
1.25mm
-
-
-
0.9mm
-
-
283mA
-55°C
-
105°C
vPolyTan T58 Series
-
-
-
50AJ0486

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$4.520
25+$3.180
100+$2.490
250+$2.430
500+$2.390
More Pricing...
220µF
-
± 20%
16V
D
0.035ohm
-
2917 [7343 Metric]
7.3mm
-
-
4.3mm
-
-
-
2.9mm
-
-
2.5A
-55°C
-
105°C
TCJ Series
-
-
-
37AJ8758

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.959
25+$0.598
100+$0.411
250+$0.375
500+$0.338
More Pricing...
47µF
-
± 20%
6.3V
A
0.5ohm
-
1206 [3216-18 Metric]
3.2mm
-
-
1.6mm
-
-
-
1.6mm
-
-
480mA
-55°C
-
105°C
vPolyTan T55 Series
-
-
-
1-25 of 4981 items
of 200 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK