Tantalum Polymer Capacitors:

71 Products Found

We offer a wide range of tantalum polymer capacitors for applications that require high capacitance, low ESR, and stable performance over a wide temperature range

What is a tantalum polymer capacitor?

A tantalum polymer capacitor is a type of electrolytic capacitor that uses a solid conductive polymer as the electrolyte instead of the traditional manganese dioxide. It has a tantalum anode and a tantalum oxide dielectric. Tantalum polymer capacitors have some advantages over other types of electrolytic capacitors, such as lower equivalent series resistance (ESR), higher ripple current capability, better frequency response, and longer lifetime. Additionally, polymer capacitors feature a hight volumetric efficiency that allows smaller devices to have higher capacitance values.

What are tantalum polymer capacitors used for?

Tantalum polymer capacitors are used for applications that require high capacitance, low ESR, and stable performance over a wide temperature range. Some examples are power supply filtering and decoupling, audio and video equipment, portable devices, and automotive electronics. They are also used in consumer electronics and industrial applications. Vishay offers polymer capacitors in a variety of surface-mount case sizes for applications such as military, portable consumer, computer/ server, network infrastructure equipment, and many others. Panasonic POSCAP™ Tantalum Polymer Solid Electrolyte Chip Capacitors offer stable capacitance at high frequency and temperature, with low-ESR/ESL. These capacitors utilise a sintered tantalum anode with a proprietary high-conductivity polymer cathode. Panasonic's innovative construction and processing yields one of the lowest ESR levels in Tantalum-Polymer Capacitor technology, while exhibiting excellent performance in high frequency applications. POSCAP Capacitors are available in various, compact package sizes for a small PCB footprint while offering high volumetric efficiency for capacitance. In addition, Panasonic’s POSCAP parts demonstrate high reliability and high heat resistance, making them the ideal chip capacitor for digital, high-frequency devices and more.

Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Length
Product Width
Width
Height
Series Name
Product Height
Ripple Current
Operating Temperature Min
Product Range
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97W9286

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.690
10+
$1.620
25+
$1.520
Min: 1 / Mult: 1
220µF
-
± 20%
10V
D3L
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2A
-55°C
POSCAP TPB Series
105°C
29AH8519

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
$1.240
5000+
$1.200
10000+
$1.160
Min: 2500 / Mult: 2500
220µF
-
± 20%
10V
D3L
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2A
-55°C
POSCAP TPB Series
105°C
66AH1800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.200
10+
$2.230
25+
$2.030
50+
$1.850
100+
$1.740
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
150µF
-
± 20%
16V
D3L
0.05ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
1.8A
-55°C
POSCAP TDC Series
125°C
66AH1821

RoHS

Each (Supplied on Cut Tape)
1+
$3.260
10+
$2.280
25+
$2.090
50+
$1.880
100+
$1.770
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
100µF
-
± 20%
20V
D3L
0.055ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
1.7A
-55°C
POSCAP TDC Series
125°C
15AJ3544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.550
10+
$3.410
25+
$3.230
50+
$3.050
100+
$2.870
More Pricing...
Min: 5 / Mult: 5
100µF
-
± 20%
25V
D3L
0.06ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
1.6A
-55°C
POSCAP TQC Series
105°C
47AC7067

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
$1.560
Min: 2500 / Mult: 2500
330µF
-
± 20%
6.3V
D3L
0.009ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
3.9A
-55°C
POSCAP TPF Series
105°C
13AC0979

RoHS

Each (Supplied on Cut Tape)
1+
$3.240
10+
$2.270
25+
$2.080
50+
$1.890
100+
$1.770
Min: 1 / Mult: 1
Min: 100 / Mult: 1
330µF
-
± 20%
6.3V
D3L
0.009ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
3.9A
-55°C
POSCAP TPF Series
105°C
47AC6694

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2500+
$1.450
5000+
$1.410
Min: 2500 / Mult: 2500
150µF
-
± 20%
10V
D3L
0.015ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
3.6A
-55°C
POSCAP TPF Series
105°C
81AC3136

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.630
10+
$1.850
25+
$1.760
50+
$1.640
100+
$1.550
More Pricing...
Min: 1 / Mult: 1
330µF
-
± 20%
6.3V
D3L
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.4A
-55°C
POSCAP TPE Series
105°C
66AH1948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.370
10+
$2.370
25+
$2.160
50+
$1.950
100+
$1.840
Min: 5 / Mult: 5
Min: 100 / Mult: 5
68µF
25V
± 20%
25V
D3L
0.07ohm
2917 [7343 Metric]
7.3mm
7.3mm
4.3mm
4.3mm
2.8mm
POSCAP TDC
2.8mm
1.4A
-55°C
POSCAP TDC Series
125°C
15AJ3504

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$4.150
10+
$3.120
25+
$2.950
50+
$2.780
100+
$2.630
More Pricing...
Min: 5 / Mult: 5
220µF
-
± 20%
16V
D3L
0.05ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
1.75A
-55°C
POSCAP TQC Series
105°C
25AM4394

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.560
10+
$4.030
25+
$3.720
50+
$3.420
100+
$3.220
More Pricing...
Min: 5 / Mult: 5
100µF
-
± 20%
25V
D3L
0.06ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
1.6A
-55°C
TDC Series
125°C
25AM4252

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$5.560
10+
$3.950
25+
$3.600
50+
$3.250
100+
$3.020
More Pricing...
Min: 5 / Mult: 5
220µF
-
± 20%
16V
D3L
0.05ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
1.8A
-55°C
TDC Series
125°C
30AC3817

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$2.350
4000+
$2.190
8000+
$2.030
12000+
$1.960
20000+
$1.940
Min: 2500 / Mult: 2500
100µF
-
± 20%
20V
D3L
0.055ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
1.7A
-55°C
POSCAP TQC Series
105°C
78AC7786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.330
10+
$2.330
25+
$2.140
50+
$2.140
100+
$2.140
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
68µF
-
± 20%
25V
D3L
0.07ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
1.4A
-55°C
POSCAP TQC Series
105°C
97W9282

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.323
10+
$0.323
25+
$0.323
50+
$0.323
Min: 1 / Mult: 1
150µF
-
± 20%
10V
D3L
0.04ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2A
-55°C
POSCAP TPB Series
105°C
97W9307

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.412
10+
$0.412
25+
$0.412
50+
$0.412
100+
$0.412
Min: 1 / Mult: 1
150µF
-
± 20%
10V
D3L
0.015ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
3.6A
-55°C
POSCAP TPF Series
105°C
88Y9314

RoHS

Each (Supplied on Cut Tape)
1+
$1.180
10+
$1.180
25+
$1.180
Min: 1 / Mult: 1
Min: 100 / Mult: 1
470µF
-
± 20%
4V
D3L
0.012ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
3.5A
-55°C
POSCAP TPE Series
105°C
98W0670

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.360
10+
$0.360
Min: 1 / Mult: 1
470µF
-
± 20%
4V
D3L
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.4A
-55°C
POSCAP TPE Series
105°C
98W0372

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.562
10+
$0.562
Min: 1 / Mult: 1
680µF
-
± 20%
2.5V
D3L
0.006ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
4.4A
-55°C
POSCAP TPF Series
105°C
98W1010

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.283
10+
$0.283
25+
$0.283
50+
$0.283
100+
$0.283
More Pricing...
Min: 1 / Mult: 1
330µF
-
± 20%
6.3V
D3L
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.4A
-55°C
POSCAP TPE Series
105°C
86Y9813

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.870
10+
$4.950
25+
$4.600
50+
$4.270
100+
$4.050
More Pricing...
Min: 1 / Mult: 1
150µF
-
± 20%
16V
D3L
0.05ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
1.8A
-55°C
POSCAP TQC Series
105°C
42AH1023

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.370
4000+
$1.240
6000+
$1.190
10000+
$1.150
Min: 2500 / Mult: 2500
68µF
-
± 20%
25V
D3L
0.07ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
1.4A
-55°C
POSCAP TDC Series
125°C
86Y4984

RoHS

Each (Supplied on Cut Tape)
1+
$3.190
10+
$1.990
25+
$1.890
50+
$1.780
100+
$1.690
Min: 1 / Mult: 1
Min: 100 / Mult: 1
220µF
-
± 20%
10V
D3L
0.025ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
2.4A
-55°C
POSCAP TPE Series
105°C
85AJ8825

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.100
4000+
$0.987
6000+
$0.954
10000+
$0.934
Min: 2500 / Mult: 2500
220µF
-
± 20%
6.3V
D3L
0.05ohm
2917 [7343 Metric]
7.3mm
-
4.3mm
-
-
-
2.8mm
1.75A
-55°C
POSCAP TPB Series
105°C
1-25 of 71 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK