Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part No20TDC100MYF
Newark Part No.42AH1017
Product RangePOSCAP TDC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
| Quantity | Price |
|---|---|
| 2000+ | $3.020 |
| 4000+ | $2.780 |
| 6000+ | $2.690 |
| 10000+ | $2.610 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
$7,550.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No20TDC100MYF
Newark Part No.42AH1017
Product RangePOSCAP TDC Series
Technical Datasheet
Capacitance100µF
Product RangePOSCAP TDC Series
Voltage(DC)20V
Capacitance Tolerance± 20%
ESR0.055ohm
Manufacturer Size CodeD3L
Capacitor Case / Package2917 [7343 Metric]
Product Length7.3mm
Product Width4.3mm
Product Height2.8mm
Ripple Current1.7A
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Capacitance
100µF
Voltage(DC)
20V
ESR
0.055ohm
Capacitor Case / Package
2917 [7343 Metric]
Product Width
4.3mm
Ripple Current
1.7A
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Product Range
POSCAP TDC Series
Capacitance Tolerance
± 20%
Manufacturer Size Code
D3L
Product Length
7.3mm
Product Height
2.8mm
Operating Temperature Min
-55°C
Qualification
-
Technical Docs (1)
Alternatives for 20TDC100MYF
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
