T556 Series Tantalum Polymer Capacitors:
3 Products FoundView
Buyer
Engineer
Manufacturer
Capacitance
Capacitance Tolerance
Voltage(DC)
Manufacturer Size Code
ESR
Capacitor Case / Package
Product Length
Product Width
Product Height
Ripple Current
Operating Temperature Min
Product Range
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
99AC8326 | Each | Pricing is unavailable. Please contact customer services. | 100µF | ± 10% | 60V | B | 0.1ohm | SMD | 24.5mm | 8.5mm | 9.1mm | 1.66A | -55°C | T556 Series | 125°C | |||||
Each | Pricing is unavailable. Please contact customer services. | 40µF | ± 20% | 30V | B | 0.17ohm | SMD | 24.5mm | 8.5mm | 9.1mm | 1.275A | -55°C | T556 Series | 125°C | ||||||
Each | Pricing is unavailable. Please contact customer services. | 100µF | ± 10% | 60V | B | 0.1ohm | SMD | 24.5mm | 8.5mm | 9.1mm | 1.66A | -55°C | T556 Series | 125°C |