1kV RF Capacitors:

15 Products Found
Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:
  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:
  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device.This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value.One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.
Show More
View
Buyer
Engineer
Manufacturer
Capacitance
Voltage Rating
Product Range
Capacitance Tolerance
Operating Temperature Max
Capacitor Case Style
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54X6104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.690
10+
$0.908
25+
$0.886
50+
$0.864
100+
$0.841
More Pricing...
Total:$8.45
Min: 5 / Mult: 5
Total:$84.10
Min: 100 / Mult: 5
150pF
1kV
VJ HIFREQ Series
± 5%
125°C
1111 [2828 Metric]
-
54X6146

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$6.750
10+
$5.330
25+
$4.990
50+
$4.650
100+
$4.310
More Pricing...
Total:$6.75
Min: 1 / Mult: 1
1200pF
1kV
VJ HIFREQ Series
± 10%
125°C
2525 [6363 Metric]
-
54X6139

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.210
10+
$2.100
25+
$1.920
50+
$1.740
100+
$1.600
More Pricing...
Total:$11.05
Min: 5 / Mult: 5
Total:$160.00
Min: 100 / Mult: 5
82pF
1kV
VJ HIFREQ Series
± 10%
125°C
1111 [2828 Metric]
-
54X6099

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.690
10+
$1.600
25+
$1.450
50+
$1.320
100+
$1.210
More Pricing...
Total:$8.45
Min: 5 / Mult: 5
Total:$121.00
Min: 100 / Mult: 5
100pF
1kV
VJ HIFREQ Series
± 10%
125°C
1111 [2828 Metric]
-
54X6102

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.770
Total:$1.77
Min: 1 / Mult: 1
Total:$177.00
Min: 100 / Mult: 1
120pF
1kV
VJ HIFREQ Series
± 10%
125°C
1111 [2828 Metric]
-
54X6132

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.170
10+
$2.060
25+
$1.890
50+
$1.710
100+
$1.570
More Pricing...
Total:$2.17
Min: 1 / Mult: 1
Total:$157.00
Min: 100 / Mult: 1
56pF
1kV
VJ HIFREQ Series
± 10%
125°C
1111 [2828 Metric]
-
54X6135

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.270
10+
$2.160
25+
$1.960
50+
$1.800
100+
$1.640
More Pricing...
Total:$11.35
Min: 5 / Mult: 5
Total:$164.00
Min: 100 / Mult: 5
68pF
1kV
VJ HIFREQ Series
± 10%
125°C
1111 [2828 Metric]
-
83AH3490

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.490
Total:$1.49
Min: 1 / Mult: 1
Total:$14.90
Min: 10 / Mult: 1
180pF
1kV
VJ HIFREQ Series
± 10%
125°C
1111 [2828 Metric]
-
66K3698

RoHS

Date/Lot Code

Each
1+
$16.550
10+
$12.580
25+
$11.670
50+
$10.750
100+
$10.110
More Pricing...
Total:$16.55
Min: 1 / Mult: 1
820pF
1kV
MC Series
± 5%
125°C
2220 [5650 Metric]
-
65K4754

RoHS

Each
1+
$13.430
10+
$13.000
25+
$12.530
50+
$11.940
100+
$11.620
More Pricing...
Total:$13.43
Min: 1 / Mult: 1
1500pF
1kV
MC Series
± 5%
125°C
2220 [5650 Metric]
AEC-Q200
66K3571

RoHS

Date/Lot Code

Each
1+
$9.570
10+
$7.950
25+
$7.360
50+
$6.760
100+
$6.470
More Pricing...
Total:$9.57
Min: 1 / Mult: 1
220pF
1kV
MC Series
± 5%
125°C
2220 [5650 Metric]
-
66K3555

RoHS

Each
1+
$13.500
10+
$8.300
25+
$7.940
50+
$7.570
100+
$7.200
More Pricing...
Total:$13.50
Min: 1 / Mult: 1
180pF
1kV
MC Series
± 5%
125°C
2220 [5650 Metric]
-
83AH3488

RoHS

Each (Supplied on Cut Tape)
500+
$1.070
Total:$5,350.00
Min: 5000 / Mult: 2500
Total:$5,350.00
Min: 5000 / Mult: 2500
120pF
1kV
VJ HIFREQ Series
± 10%
125°C
1111 [2828 Metric]
-
18X7133

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.767
6000+
$0.740
10000+
$0.724
Total:$3,835.00
Min: 5000 / Mult: 2500
120pF
1kV
VJ HIFREQ Series
± 10%
125°C
1111 [2828 Metric]
-
18X7448

RoHS

Each (Supplied on Full Reel)
Full Reel
4000+
$0.767
6000+
$0.740
10000+
$0.724
Total:$3,835.00
Min: 5000 / Mult: 2500
180pF
1kV
VJ HIFREQ Series
± 10%
125°C
1111 [2828 Metric]
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK