0
0 Items$0.00

RF Capacitors :

6,849 Products Found

Our range of RF capacitors offers capacitance values from 0.1pF to 0.1µF, and voltage ratings from 2V to 2.5kV.

 

 

What is an RF Capacitor?

An RF capacitor is a capacitor with material and design characteristics optimised for RF frequencies. The key characteristics are:

 

 

 

  1. Lowest possible Equivalent Series Resistance (ESR) at RF frequencies
  2. High Q at RF frequencies
  3. Minimal capacitance change with temperature
  4. High series resonant frequency (SRF)

 

What is an RF Capacitor used for?

RF capacitors are used for various functions such as DC blocking, bypass, filtering, and impedance matching. Common applications include the following:

  1. RF power amplifiers (PA)
  2. Cellular base stations (4G, 5G)
  3. Wireless LAN
  4. Telecommunication Networks
  5. GPS
  6. Keyless entry systems
  7. Bluetooth
  8. Automotive V2X, Safety Systems, Power Train, Communication Systems

What capacitors are best for RF?

Single layer capacitors (SLCs) are specifically designed for use in microwave and RF applications. This is because the inherent self-resonant frequency (SRF), which is the point where the capacitor will exhibit the least amount of impedance, of an SLC is the highest of any discrete lumped constant capacitor. Capacitors with a high SRF have low equivalent series resistance (ESR), which is the internal resistance in the capacitor that appears in series with the capacitance of the device. This is important because, in general, ESR increases as frequency increases, so using a capacitor that has inherently low ESR is necessary. Additionally, since SLCs are formed monolithically, the number of mechanical parts in the SLC is limited, which also contributes to a lower ESR value. One potential drawback of SLCs is that since they comprise just a single layer of material, capacitance is heavily dependent on the dielectric constant of the dielectric used, which limits the capacitance that can be achieved. Therefore, SLCs are mainly ideal for high-frequency, low-capacitance applications.

Show More

All Filters

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Capacitance
Voltage(DC)
Voltage Rating
Ceramic Capacitor Case
Product Range
Capacitor Case / Package
Capacitance Tolerance
Dielectric Characteristic
Operating Temperature Max
Capacitor Case Style
Product Length
Product Width
Series Name
Operating Temperature Min
Capacitor Terminals
Automotive Qualification Standard
08AK4818

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.445
25+$0.199
100+$0.178
250+$0.160
500+$0.142
More Pricing...
16pF
-
50V
-
U Series
-
± 1%
-
125°C
0402 [1005 Metric]
-
-
-
-
-
-
23M9797

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.080
25+$0.676
100+$0.469
250+$0.428
500+$0.386
More Pricing...
6.8pF
-
25V
-
Accu-P Series
-
± 0.1pF
-
125°C
0402 [1005 Metric]
-
-
-
-
-
-
23M9801

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.250
25+$1.450
100+$1.150
250+$1.060
500+$0.963
More Pricing...
0.1pF
-
50V
-
Accu-P Series
-
± 0.02pF
-
125°C
0603 [1608 Metric]
-
-
-
-
-
-
60R6161

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.170
25+$0.067
100+$0.060
250+$0.053
500+$0.046
More Pricing...
3.3pF
-
50V
-
U Series
-
± 0.1pF
-
125°C
0402 [1005 Metric]
-
-
-
-
-
-
41M1538

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.473
25+$0.304
100+$0.292
250+$0.279
500+$0.267
More Pricing...
3.3pF
-
250V
-
S Series
-
± 0.1pF
-
125°C
0603 [1608 Metric]
-
-
-
-
-
-
43AC8961

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.797
25+$0.531
100+$0.339
250+$0.308
500+$0.277
More Pricing...
3.9pF
-
250V
-
HiQ-CBR Series
-
± 0.1pF
-
125°C
0603 [1608 Metric]
-
-
-
-
-
-
88M8104

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.200
25+$0.122
100+$0.076
250+$0.071
500+$0.057
More Pricing...
4.7pF
-
50V
-
U Series
-
± 0.1pF
-
125°C
0402 [1005 Metric]
-
-
-
-
-
-
23M9769

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.210
25+$0.638
100+$0.555
250+$0.510
500+$0.432
More Pricing...
1.2pF
-
25V
-
Accu-P Series
-
± 0.05pF
-
125°C
0402 [1005 Metric]
-
-
-
-
-
-
45Y5190

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.142
25+$0.053
100+$0.046
250+$0.040
500+$0.035
More Pricing...
3pF
-
-
-
GJM Series
-
± 0.1pF
-
125°C
-
-
-
-
-55°C
Wraparound
-
96Y6830

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.438
25+$0.240
100+$0.167
250+$0.149
500+$0.131
More Pricing...
8.2pF
-
100V
-
HiQ-CBR Series
-
± 0.1pF
-
125°C
0402 [1005 Metric]
-
-
-
-
-
-
13AJ0434

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.140
25+$0.036
100+$0.032
250+$0.029
500+$0.022
More Pricing...
5pF
-
-
-
GJM Series
-
± 0.25pF
-
125°C
-
-
-
-
-55°C
Wraparound
-
08AK4819

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.473
25+$0.299
100+$0.195
250+$0.181
500+$0.150
More Pricing...
20pF
-
50V
-
U Series
-
± 1%
-
125°C
0402 [1005 Metric]
-
-
-
-
-
-
23M9760

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.210
25+$0.660
100+$0.600
250+$0.552
500+$0.502
More Pricing...
0.3pF
-
25V
-
Accu-P Series
-
± 0.02pF
-
125°C
0402 [1005 Metric]
-
-
-
-
-
-
41M1521

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.240
25+$1.120
100+$1.020
250+$0.900
500+$0.801
More Pricing...
0.2pF
-
250V
-
S Series
-
± 0.05pF
-
125°C
0603 [1608 Metric]
-
-
-
-
-
-
69K8386

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.599
25+$0.526
100+$0.462
250+$0.385
500+$0.322
More Pricing...
4.7pF
-
50V
-
S Series
-
± 0.1pF
-
125°C
0402 [1005 Metric]
-
-
-
-
-
-
92C1561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.278
25+$0.110
100+$0.097
250+$0.096
500+$0.093
More Pricing...
1.8pF
-
50V
-
S Series
-
± 0.1pF
-
125°C
0402 [1005 Metric]
-
-
-
-
-
-
96Y6843

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$1.130
25+$0.578
100+$0.473
250+$0.430
500+$0.386
More Pricing...
5pF
-
250V
-
HiQ-CBR Series
-
± 0.1pF
-
125°C
0603 [1608 Metric]
-
-
-
-
-
-
96Y6793

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.361
25+$0.183
100+$0.122
250+$0.111
500+$0.099
More Pricing...
10pF
-
50V
-
HiQ-CBR Series
-
± 1%
-
125°C
0402 [1005 Metric]
-
-
-
-
-
-
27AC1409

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.650
25+$0.947
100+$0.810
250+$0.748
500+$0.685
More Pricing...
20pF
-
250V
-
HiQ-CBR Series
-
± 1%
-
125°C
0603 [1608 Metric]
-
-
-
-
-
-
83AH3491

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.420
25+$2.320
100+$1.780
250+$1.680
500+$1.580
More Pricing...
2pF
-
1.5kV
-
VJ HIFREQ Series
-
± 0.1pF
-
125°C
1111 [2828 Metric]
-
-
-
-
-
-
83AH3481

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.778
25+$0.356
100+$0.317
250+$0.292
500+$0.238
More Pricing...
200pF
-
250V
-
VJ HIFREQ Series
-
± 10%
-
125°C
0805 [2012 Metric]
-
-
-
-
-
-
77AH4471

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.072
20+$0.070
30+$0.068
50+$0.065
100+$0.063
More Pricing...
18pF
-
-
-
GJM Series
-
± 2%
-
125°C
-
-
-
-
-55°C
Wraparound
-
08AK4875

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.577
25+$0.353
100+$0.240
250+$0.222
500+$0.181
More Pricing...
130pF
-
200V
-
U Series
-
± 5%
-
125°C
0805 [2012 Metric]
-
-
-
-
-
-
39K0478

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+$0.514
25+$0.295
100+$0.183
250+$0.167
500+$0.150
More Pricing...
68pF
-
200V
-
U Series
-
± 5%
-
125°C
0805 [2012 Metric]
-
-
-
-
-
-
27AC1412

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.758
25+$0.468
100+$0.360
250+$0.329
500+$0.299
More Pricing...
6pF
-
250V
-
HiQ-CBR Series
-
± 0.1pF
-
125°C
0603 [1608 Metric]
-
-
-
-
-
-
1-25 of 6849 items
of 274 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK